GWC - Nichicon - Aluminum Organic Polymer Capacitors
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GWC1H221MNU1GS TTI: GWC1H221MNU1GS Nichicon Availability: 300In StockAluminum Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 | 300In Stock | 220 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 13 mOhms | 5.5 A | - 55 C | + 135 C | 16.5 mm | 10 mm | GWC | Reel | ||||||
Mfr: GWC1J101MCX1GS TTI: GWC1J101MCX1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% Vibe Resistance AEC-Q200 | 400In Stock | 100 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 5 A | - 55 C | + 135 C | 12.5 mm | 10 mm | GWC | Reel | ||||||
Mfr: GWC1J151MNU1GS TTI: GWC1J151MNU1GS Nichicon Availability: 300In StockAluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 | 300In Stock | 150 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 13 mOhms | 5.5 A | - 55 C | + 135 C | 16.5 mA | 10 mm | GWC | Reel | ||||||
Mfr: GWC1V471MNX1GS TTI: GWC1V471MNX1GS Nichicon Availability: 300In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% Vibe Resistance AEC-Q200 | 300In Stock | 470 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 11 mOhms | 5.8 A | - 55 C | + 135 C | 16.5 mm | 10 mm | GWC | Reel | ||||||
Mfr: GWC1J470MCO1GS TTI: GWC1J470MCO1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 500In Stock | 47 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 3.7 A | - 55 C | + 135 C | 10 mm | 8 mm | GWC | Reel | ||||||
Mfr: GWC1E471MCO1GS TTI: GWC1E471MCO1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 800In Stock | 470 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 5.3 A | - 55 C | + 135 C | 12.5 mm | 10 mm | GWC | Reel | ||||||
Mfr: GWC1H680MCO1GS TTI: GWC1H680MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 | 1,000In Stock | 68 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 24 mohms | 4 A | - 55 C | + 135 C | 8 mm | GWC | Reel | |||||||
Mfr: GWC1H121MCX1GS TTI: GWC1H121MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 120uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | 120 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 4.7 A | - 55 C | + 135 C | 10 mm | 10 mm | GWC | Reel | ||||||
Mfr: GWC1J820MCO1GS TTI: GWC1J820MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 | 1,000In Stock | 82 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 4.4 A | - 55 C | + 135 C | 10 mm | 10 mm | GWC | Reel | ||||||
Mfr: GWC1E471MCX1GS TTI: GWC1E471MCX1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% Vibe Resistance AEC-Q200 | 800In Stock | 470 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 5.3 A | - 55 C | + 135 C | 12.5 mm | 10 mm | GWC | Reel | ||||||
Mfr: GWC1E331MCX1GS TTI: GWC1E331MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | 330 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 5 A | - 55 C | + 135 C | 10 mm | 10 mm | GWC | Reel | ||||||
Mfr: GWC1J470MCX1GS TTI: GWC1J470MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | 47 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 3.7 A | - 55 C | + 135 C | 10 mm | 8 mm | GWC | Reel | ||||||
Mfr: GWC1V471MNU1GS TTI: GWC1V471MNU1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 | 600In Stock | 470 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 11 mOhms | 5.8 A | - 55 C | + 135 C | 16.5 mm | 10 mm | GWC | Reel | ||||||
Mfr: GWC1J820MCX1GS TTI: GWC1J820MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | 82 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 4.4 A | - 55 C | + 135 C | 10 mm | 10 mm | GWC | Reel | ||||||
Mfr: GWC1E561MNX1GS TTI: GWC1E561MNX1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% Vibe Resistance AEC-Q200 | 600In Stock | 560 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 135 C | 16.5 mm | 10 mm | GWC | Reel | ||||||
Mfr: GWC1J101MCO1GS TTI: GWC1J101MCO1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 800In Stock | 100 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 5 A | - 55 C | + 135 C | 12.5 mm | 10 mm | GWC | Reel | ||||||
Mfr: GWC1H680MCX1GS TTI: GWC1H680MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | 68 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 24 mOhms | 4 A | - 55 C | + 135 C | 10 mm | 8 mm | GWC | Reel | ||||||
Mfr: GWC1V151MCX1GS TTI: GWC1V151MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | 150 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 4.3 A | - 55 C | + 135 C | 10 mm | 8 mm | GWC | Reel | ||||||
Mfr: GWC1V271MCX1GS TTI: GWC1V271MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | 270 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 5 A | - 55 C | + 135 C | 10 mm | 10 mm | GWC | Reel | ||||||
Mfr: GWC1E561MNU1GS TTI: GWC1E561MNU1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 | 600In Stock | 560 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 135 C | 16.5 mm | 10 mm | GWC | Reel | ||||||
Mfr: GWC1H151MCO1GS TTI: GWC1H151MCO1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 800In Stock | 150 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 5 A | - 55 C | + 135 C | 12.5 mm | 10 mm | GWC | Reel | ||||||
Mfr: GWC1V331MCO1GS TTI: GWC1V331MCO1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 | 800In Stock | 330 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 15 mOhms | 5.3 A | - 55 C | + 135 C | 12.5 mm | 10 mm | GWC | Reel | ||||||
Mfr: GWC1H121MCO1GS TTI: GWC1H121MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 | 1,000In Stock | 120 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 4.7 A | - 55 C | + 135 C | 10 mm | 10 mm | GWC | Reel | ||||||
Mfr: GWC1H151MCX1GS TTI: GWC1H151MCX1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% Vibe Resistance AEC-Q200 | 800In Stock | 150 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 5 A | - 55 C | + 135 C | 12.5 mm | 10 mm | GWC | Reel | ||||||
Mfr: GWC1V331MCX1GS TTI: GWC1V331MCX1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% Vibe Resistance AEC-Q200 | 800In Stock | 330 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 15 mOhms | 5.3 A | - 55 C | + 135 C | 12.5 mm | 10 mm | GWC | Reel |
- 1
- 2