Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GWC1E561MNU1GS TTI: GWC1E561MNU1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 | 600In Stock | 560 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 135 C | 16.5 mm | 10 mm | GWC | Reel | |||||||
Mfr: GWC1J470MCX1GS TTI: GWC1J470MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | 47 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 3.7 A | - 55 C | + 135 C | 10 mm | 8 mm | GWC | Reel | |||||||
Mfr: GWC1V471MNU1GS TTI: GWC1V471MNU1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 | 600In Stock | 470 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 11 mOhms | 5.8 A | - 55 C | + 135 C | 16.5 mm | 10 mm | GWC | Reel | |||||||
Mfr: GWC1J820MCX1GS TTI: GWC1J820MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | 82 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 4.4 A | - 55 C | + 135 C | 10 mm | 10 mm | GWC | Reel | |||||||
Mfr: GWC1E561MNX1GS TTI: GWC1E561MNX1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% Vibe Resistance AEC-Q200 | 600In Stock | 560 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 135 C | 16.5 mm | 10 mm | GWC | Reel | |||||||
Mfr: GYF1C122MCQ1GS TTI: GYF1C122MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 1200uF 20% AEC-Q200 | 800In Stock | 1200 uF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 125 C | 12.5 mm | 10 mm | GYF | Reel | |||||||
Mfr: GYC1C561MCQ1GS TTI: GYC1C561MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% AEC-Q200 | 800In Stock | 560 uF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 16 mOhms | 3.6 A | - 55 C | + 135 C | 12.5 mm | 10 mm | GYC | Reel | ||||||||
Mfr: GWC1H151MCO1GS TTI: GWC1H151MCO1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 800In Stock | 150 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 5 A | - 55 C | + 135 C | 12.5 mm | 10 mm | GWC | Reel | |||||||
Mfr: GWC1V331MCO1GS TTI: GWC1V331MCO1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 | 800In Stock | 330 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 15 mOhms | 5.3 A | - 55 C | + 135 C | 12.5 mm | 10 mm | GWC | Reel | |||||||
Mfr: PCA1K820MCL1GS TTI: PCA1K820MCL1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 80VDC 82uF 20% AEC-Q200 | 400In Stock | 82 uF | 80 VDC | SMD/SMT | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 56 mOhms | 3.1 A | - 55 C | + 125 C | 12.7 mm | 10 mm | Reel | ||||||||
Mfr: GYA1C561MCQ1GS TTI: GYA1C561MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% STD AEC-Q200 | 800In Stock | 560 uF | 16 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 15 mOhms | 2.4 A | - 55 C | + 125 C | 10 mm | Can | GYA | Reel | ||||||
Mfr: GWC1H121MCO1GS TTI: GWC1H121MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 | 1,000In Stock | 120 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 4.7 A | - 55 C | + 135 C | 10 mm | 10 mm | GWC | Reel | |||||||
Mfr: RPS1H470MCN1GS TTI: RPS1H470MCN1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 47UF 50V 20% | 500In Stock | 47 uF | 50 VDC | SMD/SMT | 11.7 mm (0.461 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 26 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | Reel | FP-050ME470M-PSR | ||||||
Mfr: PCR1C471MCL1GS TTI: PCR1C471MCL1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16V 470uF 20% AEC-Q200 | 1,000In Stock | 470 uF | 16 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2.7 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF1C331MCL1GS TTI: PCF1C331MCL1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 330uF 16 Volts 20% AEC-Q200 | 400In Stock | 330 uF | 16 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYA1C151MCW1GS TTI: GYA1C151MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 16VDC 150uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.5 A | - 55 C | + 125 C | 6.3 mm | Can | GYA | Reel | ||||||
Mfr: GYC1E151MCQ1GS TTI: GYC1E151MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 1,000In Stock | 150 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2.9 A | - 55 C | + 135 C | 8 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: GYC1E271MCQ1GS TTI: GYC1E271MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 | 1,000In Stock | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.3 A | - 55 C | + 135 C | 8 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: GYC1J680MCQ1GS TTI: GYC1J680MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 | 1,000In Stock | 68 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 2.3 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: GYA1E680MCW1GS TTI: GYA1E680MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 68uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | 68 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | GYA | Reel | ||||||
Mfr: GYB1E471MCW1GS TTI: GYB1E471MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% Vibration Resistance AEC-Q200 | 800In Stock | 470 uF | 25 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | GYB | Reel | ||||||
Mfr: GYC1V271MCW1GS TTI: GYC1V271MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.3 A | - 55 C | + 135 C | 10 mm | Can | GYC | Reel | ||||||
Mfr: GYE1C681MCW1GS TTI: GYE1C681MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16VDC 680uF 20% 10 x 10mm Anti-Vibe AEC-Q200 | 1,000In Stock | 680 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | GYE | Reel | ||||||
Mfr: GYE1V331MCW1GS TTI: GYE1V331MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 330 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYE | Reel | ||||||
Mfr: GYC1E101MCW1GS TTI: GYC1E101MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 1.9 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | Reel |