Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCV1J560MCL2GS TTI: PCV1J560MCL2GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 63V 56uF 105C AEC-Q200 | 800In Stock | 56 uF | 63 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 28 mOhms | 3.4 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RS80J471MDNASQJT TTI: RS80J471MDNASQJT Nichicon Availability: 4,000In StockAluminum Organic Polymer Capacitors 470uF 6.3 Volts 20% | 4,000In Stock | 470 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 5 A | - 55 C | + 105 C | 6.3 mm | Can | Ammo Pack | FP-6R3RE471M-S8JT??-5K | ||||||
Mfr: PCK0J221MCO1GS TTI: PCK0J221MCO1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 220uF 6.3 Volts 20% AEC-Q200 | 2,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 3.9 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYC1H101MCQ1GS TTI: GYC1H101MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 | 500In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 2.6 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: GYF1E331MCQ1GS TTI: GYF1E331MCQ1GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 | 1,500In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Molded | GYF | Reel | ||||||
Mfr: GYF1C561MCQ1GS TTI: GYF1C561MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% 8 x 10mm AEC-Q200 | 500In Stock | 560 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 25 mOhms | 2 A | - 55 C | + 125 C | 8 mm | GYF | Reel | ||||||||
Mfr: GYF1H181MCQ1GS TTI: GYF1H181MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 180uF 20% 10 x 10mm AEC-Q200 | 500In Stock | 180 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 28 mOhms | 2 A | - 55 C | + 125 C | 10 mm | GYF | Reel | ||||||||
Mfr: GYA1V101MCQ1GS TTI: GYA1V101MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 500In Stock | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Molded | GYA | Reel | ||||||
Mfr: GYC1K560MCQ1GS TTI: GYC1K560MCQ1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 80V 56uF 20% AEC-Q200 | 400In Stock | 56 uF | 80 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 24 mOhms | 2.8 A | - 55 C | + 135 C | 10 mm | Molded | Reel | |||||||
Mfr: GWC1J151MNU1GS TTI: GWC1J151MNU1GS Nichicon Availability: 300In StockAluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 | 300In Stock | 150 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 13 mOhms | 5.5 A | - 55 C | + 135 C | 16.5 mA | 10 mm | GWC | Reel | |||||||
Mfr: GWC1V471MNX1GS TTI: GWC1V471MNX1GS Nichicon Availability: 300In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% Vibe Resistance AEC-Q200 | 300In Stock | 470 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 11 mOhms | 5.8 A | - 55 C | + 135 C | 16.5 mm | 10 mm | GWC | Reel | |||||||
Mfr: PCV1H330MCL6GS TTI: PCV1H330MCL6GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 33uF 50V 20% AEC-Q200 | 1,000In Stock | 33 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 36 mOhms | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | |||||||
Mfr: GYB1C561MCW1GS TTI: GYB1C561MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% ANTI-VIBE AEC-Q200 | 800In Stock | 560 uF | 16 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 15 mOhms | 3.5 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | GYB | Reel | ||||||
Mfr: GWC1H121MCX1GS TTI: GWC1H121MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 120uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | 120 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 4.7 A | - 55 C | + 135 C | 10 mm | 10 mm | GWC | Reel | |||||||
Mfr: GWC1J820MCO1GS TTI: GWC1J820MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 | 1,000In Stock | 82 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 4.4 A | - 55 C | + 135 C | 10 mm | 10 mm | GWC | Reel | |||||||
Mfr: GWC1E471MCX1GS TTI: GWC1E471MCX1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% Vibe Resistance AEC-Q200 | 800In Stock | 470 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 5.3 A | - 55 C | + 135 C | 12.5 mm | 10 mm | GWC | Reel | |||||||
Mfr: GYB1C561MCQ1GS TTI: GYB1C561MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% STD AEC-Q200 | 800In Stock | 560 uF | 16 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 15 mOhms | 3.5 A | - 55 C | + 105 C | 10 mm | Can | GYB | Reel | ||||||
Mfr: GWC1E331MCX1GS TTI: GWC1E331MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | 330 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 5 A | - 55 C | + 135 C | 10 mm | 10 mm | GWC | Reel | |||||||
Mfr: GYB1K560MCW1GS TTI: GYB1K560MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 80VDC 56uF 20% ANTI-VIBE AEC-Q200 | 800In Stock | 56 uF | 80 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 26 mOhms | 2.8 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | GYB | Reel | ||||||
Mfr: PCR1E221MCL1GS TTI: PCR1E221MCL1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 25V 220uF 20% AEC-Q200 | 2,000In Stock | 220 uF | 25 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 24 mOhms | 2.5 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCM1K680MCL1GS TTI: PCM1K680MCL1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 80VDC 68uF 20% Polymer High Voltage Type AEC-Q200 | 800In Stock | 68 uF | 80 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 8000 Hours | 20 % | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||||
Mfr: GWC1J470MCX1GS TTI: GWC1J470MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | 47 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 3.7 A | - 55 C | + 135 C | 10 mm | 8 mm | GWC | Reel | |||||||
Mfr: GWC1V471MNU1GS TTI: GWC1V471MNU1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 | 600In Stock | 470 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 11 mOhms | 5.8 A | - 55 C | + 135 C | 16.5 mm | 10 mm | GWC | Reel | |||||||
Mfr: GWC1J820MCX1GS TTI: GWC1J820MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | 82 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 4.4 A | - 55 C | + 135 C | 10 mm | 10 mm | GWC | Reel | |||||||
Mfr: GWC1E561MNX1GS TTI: GWC1E561MNX1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% Vibe Resistance AEC-Q200 | 600In Stock | 560 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 135 C | 16.5 mm | 10 mm | GWC | Reel |