Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RPS1C471MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors FPCAP 16V 470UF | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 12.4 mm (0.488 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | Reel | |||||||
0In Stock | 100 uF | 20 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 41 mOhms | 900 mA | - 55 C | + 135 C | 6.3 mm | Can | Reel | ||||||||
Mfr: PCH1D331MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 20 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 46 mOhms | 1.8 A | - 55 C | + 135 C | 10 mm | Can | Reel | |||||||
Mfr: PCH1K470MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 47 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 33 mOhms | 1.2 A | - 55 C | + 135 C | 10 mm | Can | Reel | |||||||
Mfr: PCL0G151MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 4 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 25 mOhms | 2.1 A | - 55 C | + 105 C | 5 mm | Can | Reel | |||||||
Mfr: PCL1C220MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 22 uF | 16 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 90 mOhms | 1 A | - 55 C | + 105 C | 5 mm | Can | Reel | |||||||
Mfr: PCL1E330MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 33 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 50 mOhms | - 55 C | + 105 C | Can | Reel | ||||||||||
Mfr: RSL1C150MCN1GB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 15uF 105C | 0In Stock | 15 uF | 16 VDC | SMD/SMT | 4.2 mm (0.165 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 1.9 A | - 55 C | + 105 C | 6.3 mm | Can | Reel | FP-016ME150M-SLR | ||||||
Mfr: PCX1C391MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 390uF 20% AEC-Q200 | 0In Stock | 390 uF | 16 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 26 mOhms | 2.7 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PLF0G821MDO1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 4 Volts 20% AEC-Q200 | 0In Stock | 820 uF | 4 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 6.5 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Bulk | ||||||
Mfr: PLF0G561MDO1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 560uF AEC-Q200 | 0In Stock | 560 uF | 4 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.5 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Bulk | ||||||
Mfr: PCM1C471MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 470uF 20% AEC-Q200 | 0In Stock | 470 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 8000 Hours | 20 % | 44 mOhms | 1.9 A | - 55 C | + 125 C | 8 mm | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF1C151MCL4GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.2 A | - 55 C | + 105 C | Can | Reel | |||||||||
Mfr: PCM1H820MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% Polymer High Voltage Type AEC-Q200 | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 8000 Hours | 20 % | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||||
Mfr: PCM1V151MCL6GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% Polymer High Voltage Type AEC-Q200 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 8000 Hours | 20 % | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||||
Mfr: PCZ1C221MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 Polymer Chip Type | 0In Stock | 220 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 800 mA | - 55 C | + 150 C | 7 mm | 8 mm | Can | Reel | |||||||
Mfr: PLF0E681MDL1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 680 uF | 2.5 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Can | Ammo Pack | |||||||||||
Mfr: PCZ1E151MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25V 150uF 20% AEC-Q200 Polymer Chip Type | 0In Stock | 150 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 33 mOhms | 1.4 A | - 55 C | + 150 C | 8 mm | 10 mm | Can | Reel | |||||||
Mfr: PCZ1H680MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50V 68uF 20% AEC-Q200 Polymer Chip Type | 0In Stock | 68 uF | 50 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 1.5 A | - 55 C | + 150 C | 10 mm | 10 mm | Can | Reel | |||||||
Mfr: RNL1C102MDS4 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% N/SQ 2000 hrs | 0In Stock | 1000 uF | 16 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 7.7 A | - 55 C | + 105 C | 10 mm | Can | Reel | |||||||
Mfr: RNL1C152MDS4 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1500uF 20% N/SQ 2000 hrs | 0In Stock | 1500 uF | 16 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 7.7 A | - 55 C | + 105 C | 10 mm | Can | Reel | |||||||
Mfr: RNL1C122MDS1KX TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 1200uf 20% | Not Available Online | 1200 uF | 16 VDC | Radial | 20 mm (0.787 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 7.5 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: GYG1V471MCQ1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 | 0In Stock | 470 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.3 A | - 55 C | + 125 C | 10 mm | 10 mm | GYG | Reel | |||||||
Mfr: GYG1V471MCW1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 470 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.3 A | - 55 C | + 125 C | 10 mm | 10 mm | GYG | Reel | |||||||
Mfr: RNE1C102MDNASQ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 1000uf 20% Polymer Leaded | 0In Stock | 1000 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | Bulk |