Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYF1H470MCQ1GS TTI: GYF1H470MCQ1GS Nichicon Availability: 900In StockAluminum Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 | 900In Stock | 47 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Molded | Reel | |||||||
Mfr: PCR1C102MCL1GS TTI: PCR1C102MCL1GS Nichicon Availability: 1,600In StockAluminum Organic Polymer Capacitors 16V 1000uF 20% AEC-Q200 | 1,600In Stock | 1000 uF | 16 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 13 mOhms | 4.3 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCR1D681MCL1GS TTI: PCR1D681MCL1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 20V 680uF 20% AEC-Q200 | 2,000In Stock | 680 uF | 20 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 4.2 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1D471MCL2GS TTI: PCV1D471MCL2GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 20V 470uF 105C AEC-Q200 | 400In Stock | 470 uF | 20 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 20 mOhms | 4.3 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GXC1J470MCW1GS TTI: GXC1J470MCW1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 Anti-Vibe | 500In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 3.3 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | GXC | Reel | ||||||
Mfr: GXC1V101MCQ1GS TTI: GXC1V101MCQ1GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 1,500In Stock | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 4 A | - 55 C | + 135 C | 8 mm | Can | GXC | Reel | ||||||
Mfr: GYA1J101MCQ1GS TTI: GYA1J101MCQ1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 400In Stock | 100 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 1.9 A | - 55 C | + 125 C | 10 mm | Molded | GYA | Reel | ||||||
Mfr: GYA1J101MCW1GS TTI: GYA1J101MCW1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% Vibration Resistance AEC-Q200 | 400In Stock | 100 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 1.9 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYA | Reel | ||||||
Mfr: GYB1J680MCW1GS TTI: GYB1J680MCW1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 680uF 20% Vibration Resistance AEC-Q200 | 500In Stock | 68 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | GYB | Reel | ||||||
Mfr: PCR1J220MCL1GS TTI: PCR1J220MCL1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63V 22uF 20% AEC-Q200 | 1,000In Stock | 22 uF | 63 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 48 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RNU1J560MDN1PH TTI: RNU1J560MDN1PH Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 56UF 63V 20% | 1,500In Stock | 56 uF | 63 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | RNU | Bulk | FP-063RE560M-NUPH | |||||
Mfr: PCJ1C101MCL1GS TTI: PCJ1C101MCL1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16volts 100uF AEC-Q200 | 1,000In Stock | 100 uF | 16 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.01 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1V680MCL1GS TTI: PCV1V680MCL1GS Nichicon Availability: 1,000In Stock3,500 On Order Expected 23-Apr-27 Aluminum Organic Polymer Capacitors 68uF 35V 20% AEC-Q200 | 1,000In Stock3,500 On Order Expected 23-Apr-27 | 68 uF | 35 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 37 mOhms | 1.8 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYC1H151MCQ1GS TTI: GYC1H151MCQ1GS Nichicon Availability: 1,200In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 1,200In Stock | 150 uF | 50 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 3.2 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: GXC1J101MCQ1GS TTI: GXC1J101MCQ1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 400In Stock | 100 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 4.6 A | - 55 C | + 135 C | 10 mm | Can | GXC | Reel | ||||||
Mfr: GYB1C151MCQ1GS TTI: GYB1C151MCQ1GS Nichicon Availability: 900In StockAluminum Organic Polymer Capacitors 16VDC 150uF 20% AEC-Q200 | 900In Stock | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2.1 A | - 55 C | + 105 C | 6.3 mm | Molded | GYB | Reel | ||||||
Mfr: RFS0J101MCN1GS TTI: RFS0J101MCN1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 6.3V 100uF 105C | 1,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.5 A | - 55 C | + 105 C | 5 mm | Can | Reel | FP-6R3ME101M-FSR | ||||||
Mfr: PCH1H390MCL4GS TTI: PCH1H390MCL4GS Nichicon Availability: 900In StockAluminum Organic Polymer Capacitors 39UF 50V ESR=36 | 900In Stock | 39 uF | 50 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 36 mOhms | 900 mA | - 55 C | + 135 C | 6.3 mm | Can | Reel | |||||||
Mfr: PCF1A471MCL1GS TTI: PCF1A471MCL1GS Nichicon Availability: 1,500In Stock1,500 On Order Expected 16-Mar-27 Aluminum Organic Polymer Capacitors 470uF 10 Volts 20% AEC-Q200 | 1,500In Stock1,500 On Order Expected 16-Mar-27 | 470 uF | 10 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV2A100MCL1GS TTI: PCV2A100MCL1GS Nichicon Availability: 6,800In StockAluminum Organic Polymer Capacitors 10uF 100 Volts 20% AEC-Q200 | 6,800In Stock | 10 uF | 100 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 45 mOhms | 1.7 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GXC1H101MCQ1GS TTI: GXC1H101MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 | 500In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 4.3 A | - 55 C | + 135 C | 10 mm | Can | GXC | Reel | ||||||
Mfr: GYF1H221MCW1GS TTI: GYF1H221MCW1GS Nichicon Availability: 400In Stock400 On Order Expected 18-Feb-27 Aluminum Organic Polymer Capacitors 50VDC 220uF 20% Anti-Vibe AEC-Q200 | 400In Stock400 On Order Expected 18-Feb-27 | 220 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 3 A | - 55 C | + 125 C | 12.5 mm | 10 mm | GYF | Reel | |||||||
Mfr: GYE1V101MCQ1GS TTI: GYE1V101MCQ1GS Nichicon Availability: 900In StockAluminum Organic Polymer Capacitors 100uF 35VDC 20% AEC-Q200 | 900In Stock | 100 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.7 A | - 55 C | + 125 C | 6.3 mm | Can | GYE | AEC-Q200 | Reel | |||||
Mfr: RNU1V151MDN1PH TTI: RNU1V151MDN1PH Nichicon Availability: 5,000In StockAluminum Organic Polymer Capacitors 150UF 35V 20% | 5,000In Stock | 150 uF | 35 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.8 A | - 55 C | + 105 C | 10 mm | Can | RNU | Bulk | FP-035RE151M-NUPH | |||||
Mfr: GYA1J560MCW1GS TTI: GYA1J560MCW1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 56uF 20% Vibration Resistance AEC-Q200 | 500In Stock | 56 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | Can | GYA | Reel |