Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RDS0J221MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 18 mOhms | 4.3 A | - 55 C | + 125 C | 8 mm | Can | RDS | Reel | ||||
Mfr: RDS0J271MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 270 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 18 mOhms | 4.3 A | - 55 C | + 125 C | 8 mm | Can | RDS | Reel | ||||
Mfr: RDS0J331MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | 3.25 A | - 55 C | + 125 C | 6.3 mm | Can | RDS | Reel | ||||
Mfr: RDS1A151MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | 3.7 A | - 55 C | + 125 C | 6.3 mm | Can | RDS | Reel | ||||
Mfr: RKS1D151MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 20 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 3.16 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel | ||||
Mfr: RKS1D221MCNAHGGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 20 VDC | SMD/SMT | 7.7 mm (0.303 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 3.16 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel | ||||
Mfr: RKS1D270MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 27 uF | 20 VDC | SMD/SMT | 5.8 mm (0.228 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 50 mOhms | 1.9 A | - 55 C | + 125 C | 6.3 mm | Can | RKS | Reel | ||||
Mfr: RKS1D330MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 33 uF | 20 VDC | SMD/SMT | 5.8 mm (0.228 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 50 mOhms | 1.9 A | - 55 C | + 125 C | 6.3 mm | Can | RKS | Reel | ||||
Mfr: RKS1D470MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 5.8 mm (0.228 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 50 mOhms | 1.9 A | - 55 C | + 125 C | 6.3 mm | Can | RKS | Reel | ||||
Mfr: RKS1D470MCNAFGGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 7.7 mm (0.303 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 2.9 A | - 55 C | + 125 C | 6.3 mm | Can | RKS | Reel | ||||
Mfr: RKS1V560MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 56 uF | 35 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 3.16 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel | ||||
Mfr: RKS1V680MCNAHGGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 3.16 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel | ||||
Mfr: RKS1D820MCNAFGGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 82 uF | 20 VDC | SMD/SMT | 7.7 mm (0.303 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 2.9 A | - 55 C | + 125 C | 6.3 mm | Can | RKS | Reel | ||||
Mfr: RKS1V8R2MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 8.2 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 60 mOhms | 1.9 A | - 55 C | + 125 C | 6.3 mm | Can | RKS | Reel | ||||
Mfr: RKS1E100MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 10 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 50 mOhms | 1.9 A | - 55 C | + 125 C | 6.3 mm | Can | RKS | Reel | ||||
Mfr: RKS1E101MCNAHGGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 3.16 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel | ||||
Mfr: RKS1E121MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 120 uF | 25 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 3.16 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel | ||||
Mfr: RKS1E680MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 68 uF | 25 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 3.16 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel | ||||
Mfr: RKS1E820MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 82 uF | 25 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 3.16 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel | ||||
Mfr: RKS1H180MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 18 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 80 mOhms | 1.6 A | - 55 C | + 125 C | 6.3 mm | Can | RKS | Reel | ||||
Mfr: RKS1H220MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 80 mOhms | 1.6 A | - 55 C | + 125 C | 6.3 mm | Can | RKS | Reel | ||||
Mfr: RKS1H330MCNAHGGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 3.16 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel | ||||
Mfr: RKS1H330MCNAHHGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 8.7 mm (0.343 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 3.16 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel | ||||
Mfr: RKS1H470MCNAHGGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 3.16 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel | ||||
Mfr: RKS1J180MCNAHHGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 18 uF | 63 VDC | SMD/SMT | 8.7 mm (0.343 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 40 mOhms | 2.18 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel |