Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCV1H8R2MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 8.2uF 50V 20% AEC-Q200 | 0In Stock | 8.2 uF | 50 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 81 mOhms | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | |||||||
Mfr: PCG0G221MCO1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4V 220uF 105C AEC-Q200 | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 2.9 A | - 55 C | + 105 C | 5 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCG0J181MCO1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 180uF 105C AEC-Q200 | 0In Stock | 180 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 17 mOhms | 3 A | - 55 C | + 105 C | 5 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCX1C151MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 150uF 20% AEC-Q200 | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 33 mOhms | 1.9 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PLS0J471MDO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 6.3V 20% 105o | 0In Stock | 470 uF | 6.3 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 5.5 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: PLF1A471MDO1TD TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 10V 20% AEC-Q200 | Not Available Online | 470 uF | 10 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.7 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Ammo Pack | ||||||
Mfr: PCV1E470MCL2GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25V 47uF 105C AEC-Q200 | 0In Stock | 47 uF | 25 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 49 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1H120MCL2GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50V 12uF 105C AEC-Q200 | 0In Stock | 12 uF | 50 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 55 mOhms | 1.2 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1V820MCL7GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35V 82uF 105C AEC-Q200 | 0In Stock | 82 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 24 mOhms | 3.6 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RNS1E150MDS1JX TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 15uF 25 Volts 20% | Not Available Online | 15 uF | 25 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 49 mOhms | 2.2 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Ammo Pack | FP-025RE150M-NSJ | |||||
Mfr: PLS0E152MDO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1500uF 2.5V 20% 105o | 0In Stock | 1500 uF | 2.5 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | |||||||
Mfr: PLG0E392MDO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 3900uF 2.5V 20% Aluminum Capacitor | 0In Stock | 3900 uF | 2.5 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 7 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | |||||||
Mfr: RS60E561MCN1JT TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 560UF 2.5V 20% | 0In Stock | 560 uF | 2.5 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 3.6 A | - 55 C | + 105 C | 6.3 mm | Can | RS6 | Ammo Pack | FP-2R5RE561M-S6JT | |||||
Mfr: PCR1V680MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35V 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 44 mOhms | 1.2 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCX1H120MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50V 12uF 20% AEC-Q200 | 0In Stock | 12 uF | 50 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 65 mOhms | 380 mA | - 55 C | + 125 C | 8 mm | 6.3 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCV1D181MCL2GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20V 180uF 105C AEC-Q200 | 0In Stock | 180 uF | 20 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | 3.1 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCG0J471MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 6.3 Volts 20% AEC-Q200 | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.1 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCM1D331MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 8000 Hours | 20 % | 46 mOhms | 2 A | - 55 C | + 125 C | 8 mm | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RNS1A101MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 10 Volts 20% | 0In Stock | 100 uF | 10 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 21 mOhms | 3.9 A | - 55 C | + 105 C | 8 mm | Can | RNS | Ammo Pack | FP-010RE101M-NSK | |||||
Mfr: PCM1V221MCL1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 35VDC 220uF 20% Polymer High Voltage Type AEC-Q200 | 0In Stock | 220 uF | 35 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 8000 Hours | 20 % | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||||
Mfr: PCM1V331MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% Polymer High Voltage Type AEC-Q200 | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 8000 Hours | 20 % | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||||
Mfr: PCM1V680MCL4GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 68uF 20% Polymer High Voltage Type AEC-Q200 | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 8000 Hours | 20 % | - 55 C | + 125 C | 6.8 mm | Can | AEC-Q200 | Reel | ||||||||
Mfr: PCR1H820MCS6GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 82 uF | 50 VDC | SMD/SMT | Aluminum Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 105 C | Can | Reel | |||||||||||
Mfr: PCZ1J270MCL6GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63V 27uF 20% AEC-Q200 Polymer Chip Type | 0In Stock | 27 uF | 63 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 38 mOhms | 1.3 A | - 55 C | + 150 C | 10 mm | 8 mm | Can | Reel | |||||||
Mfr: PCZ1V470MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35V 47uF 20% AEC-Q200 Polymer Chip Type | 0In Stock | 47 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 44 mOhms | 600 mA | - 55 C | + 150 C | 7 mm | 8 mm | Can | Reel |