Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GXC1H101MCW1GS TTI: GXC1H101MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 Anti-Vibe | 1,000In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 4.3 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | GXC | Reel | |||||
Mfr: PLF1D151MDO2 TTI: PLF1D151MDO2 Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 20 Volt 150uF 20% AEC-Q200 | 400In Stock | 150 uF | 20 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 4.32 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Bulk | |||||
Mfr: GYB1E221MCW1GS TTI: GYB1E221MCW1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% Vibration Resistance AEC-Q200 | 500In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | GYB | Reel | |||||
Mfr: GYB1H330MCW1GS TTI: GYB1H330MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 50VDC 33uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | Reel | |||||
Mfr: PCH1H121MCL2GS TTI: PCH1H121MCL2GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 120UF 50V ESR=25 | 400In Stock | 120 uF | 50 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 2.1 A | - 55 C | + 135 C | 8 mm | Can | Reel | ||||||
Mfr: GYB1V680MCQ1GS TTI: GYB1V680MCQ1GS Nichicon Availability: 2,700In StockAluminum Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 | 2,700In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: PCG1A152MCL1GS TTI: PCG1A152MCL1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 10V 1500uF 105C AEC-Q200 | 400In Stock | 1500 uF | 10 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 4.9 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCS1A151MCL9GS TTI: PCS1A151MCL9GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 10 volts 150uF AEC-Q200 | 1,000In Stock | 150 uF | 10 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.6 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: RHA0J471MCN1GS TTI: RHA0J471MCN1GS Nichicon Availability: 109,000In StockAluminum Organic Polymer Capacitors 6.3V 470uF 105C | 109,000In Stock | 470 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | Reel | ||||||
Mfr: PCR1V151MCL6GS TTI: PCR1V151MCL6GS Nichicon Availability: 8,000In StockAluminum Organic Polymer Capacitors 35V 150uF 20% AEC-Q200 | 8,000In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 3.1 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: GYC1V151MCQ1GS TTI: GYC1V151MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 500In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2.9 A | - 55 C | + 135 C | 8 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: PCF1C151MCL1GS TTI: PCF1C151MCL1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 150uF 16 Volts 20% AEC-Q200 | 500In Stock | 150 uF | 16 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.5 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCG0J102MCL1GS TTI: PCG0J102MCL1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 1000uF 6.3 Volts 20% AEC-Q200 | 1,000In Stock | 1000 uF | 6.3 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.8 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCJ1C101MCL4GS TTI: PCJ1C101MCL4GS Nichicon Availability: 2,700In StockAluminum Organic Polymer Capacitors 16volts 100uF AEC-Q200 | 2,700In Stock | 100 uF | 16 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCV1K220MCL1GS TTI: PCV1K220MCL1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 22uF 80 Volts 20% AEC-Q200 | 400In Stock | 22 uF | 80 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 38 mOhms | 2.2 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: GYF1J121MCW1GS TTI: GYF1J121MCW1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 120uF 20% 10 x 10mm Anti-Vibe AEC-Q200 | 0In Stock | 120 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 2 A | - 55 C | + 125 C | 10 mm | GYF | Reel | |||||||
Mfr: GYF1J151MCW1GS TTI: GYF1J151MCW1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 63VDC 150uF 20% Anti-Vibe AEC-Q200 | 400In Stock | 150 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3 A | - 55 C | + 125 C | 12.5 mm | 10 mm | GYF | Reel | ||||||
Mfr: GYE1J560MCW1GS TTI: GYE1J560MCW1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 63VDC 56uF 20% 8 x 10mm Anti-Vibe AEC-Q200 | 2,000In Stock | 56 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | Can | GYE | Reel | |||||
Mfr: GXC1J470MCQ1GS TTI: GXC1J470MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 500In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 3.3 A | - 55 C | + 135 C | 8 mm | Can | GXC | Reel | |||||
Mfr: GYF1C271MCQ1GS TTI: GYF1C271MCQ1GS Nichicon Availability: 2,700In StockAluminum Organic Polymer Capacitors 16VDC 270uF 20% 6.3 x 7.7mm AEC-Q200 | 2,700In Stock | 270 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 1.8 A | - 55 C | + 125 C | 6.3 mm | GYF | Reel | ||||||||
Mfr: PLF1A680MDL4TD TTI: PLF1A680MDL4TD Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 68uF 10V 20% AEC-Q200 | 2,000In Stock | 68 uF | 10 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.9 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Ammo Pack | |||||
Mfr: GYE1V391MCQ1GS TTI: GYE1V391MCQ1GS Nichicon Availability: 1,200In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% 10 x 12.5mm AEC-Q200 | 1,200In Stock | 390 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | GYE | Reel | |||||
Mfr: GWC1J470MCO1GS TTI: GWC1J470MCO1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 500In Stock | 47 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 3.7 A | - 55 C | + 135 C | 10 mm | 8 mm | GWC | Reel | ||||||
Mfr: PCV1J470MCL2GS TTI: PCV1J470MCL2GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 63V 47uF 105C AEC-Q200 | 1,500In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 30 mOhms | 3.3 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: GYA1K470MCW1GS TTI: GYA1K470MCW1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 80VDC 47uF 20% Vibration Resistance AEC-Q200 | 500In Stock | 47 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 36 mOhms | 1.3 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYA | Reel |