Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCM1E221MCL6GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 8000 Hours | 20 % | 40 mOhms | 2.4 A | - 55 C | + 125 C | 10 mm | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCM1J120MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 12uF 20% Polymer High Voltage Type AEC-Q200 | 0In Stock | 12 uF | 63 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 8000 Hours | 20 % | - 55 C | + 125 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||||
Mfr: PCM1K470MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 80VDC 47uF 20% Polymer High Voltage Type AEC-Q200 | 0In Stock | 47 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 8000 Hours | 20 % | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||||
Mfr: PCM1V151MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% Polymer High Voltage Type AEC-Q200 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 8000 Hours | 20 % | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||||
Mfr: PCM1V680MCL4GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 68uF 20% Polymer High Voltage Type AEC-Q200 | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 8000 Hours | 20 % | - 55 C | + 125 C | 6.8 mm | Can | AEC-Q200 | Reel | ||||||||
Mfr: PCR1H820MCS6GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 82 uF | 50 VDC | SMD/SMT | Aluminum Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 105 C | Can | Reel | |||||||||||
Mfr: PCZ1D271MCL2GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20V 270uF 20% AEC-Q200 Polymer Chip Type | 0In Stock | 270 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 1.9 A | - 55 C | + 150 C | 12 mm | 8 mm | Can | Reel | |||||||
Mfr: PCZ1J270MCL6GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63V 27uF 20% AEC-Q200 Polymer Chip Type | 0In Stock | 27 uF | 63 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 38 mOhms | 1.3 A | - 55 C | + 150 C | 10 mm | 8 mm | Can | Reel | |||||||
Mfr: PCZ1V470MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35V 47uF 20% AEC-Q200 Polymer Chip Type | 0In Stock | 47 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 44 mOhms | 600 mA | - 55 C | + 150 C | 7 mm | 8 mm | Can | Reel | |||||||
Mfr: GYB1E331MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | GYB | Reel | |||||||
Mfr: RNL1C122MDS4 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1200uF 20% N/SQ 2000 hrs | 0In Stock | 1200 uF | 16 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 7.7 A | - 55 C | + 105 C | 10 mm | Can | Reel | |||||||
Mfr: RNL1C122MDSBSQ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1200uF 20% N/SQ 5000 hrs | 0In Stock | 1200 uF | 16 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 7.7 A | - 55 C | + 105 C | 10 mm | Can | Reel | |||||||
Mfr: RNL1E561MDSBSQ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% N/SQ 5000 hrs | 0In Stock | 560 uF | 25 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 5.8 A | - 55 C | + 105 C | 10 mm | Can | Bulk | |||||||
Mfr: RNS1C331MDM1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 10 mm | Can | RNS | Bulk | ||||||||
Mfr: RNU0J471MDM1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 470 uF | 6.3 VDC | Radial | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | Can | RNU | Bulk | ||||||||||
Mfr: RNU1C101MDM1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | Can | RNU | Bulk | ||||||||||
Mfr: RNU1C471MDM1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 470 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | Can | RNU | Bulk | ||||||||||
Mfr: PCR1H121MCSDNAGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | PCR | Reel | |||||||||||||||||||
Mfr: PCM1C221MCL4GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 8000 Hours | 20 % | 46 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCM1V221MCL1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 35VDC 220uF 20% Polymer High Voltage Type AEC-Q200 | 0In Stock | 220 uF | 35 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 8000 Hours | 20 % | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||||
Mfr: PCM1V331MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% Polymer High Voltage Type AEC-Q200 | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 8000 Hours | 20 % | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||||
Mfr: RR50E102MDM1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 1000 uF | 2.5 VDC | Radial | Aluminum Polymer Capacitors | 20 % | - 55 C | + 105 C | RR5 | Bulk | ||||||||||||
Mfr: RR70J681MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 680uF 7Mohms | 0In Stock | 680 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | Bulk | FP-6R3RE681M-R7R | ||||||
0In Stock | 100 uF | 10 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.6 A | - 55 C | + 105 C | 8 mm | Can | Bulk | FP-010RE101M-R7R | |||||||
0In Stock | 560 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 4.2 A | - 55 C | + 105 C | 5 mm | Can | Bulk |