Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RR50J391MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 390 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 6.63 A | - 55 C | + 105 C | 8 mm | Can | RR5 | Ammo Pack | ||||||
Mfr: RR50G561MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 6.63 A | - 55 C | + 105 C | 8 mm | Can | RR5 | Ammo Pack | ||||||
Mfr: RR70E681MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 680 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.6 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: PLF1D560MCL2TD TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 56uF 20V 20% AEC-Q200 | Not Available Online | 56 uF | 20 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 2.4 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Ammo Pack | ||||||
Mfr: RSA0E331MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 330uF 20% Tol. | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-2R5ME331M-SAR | |||||
Mfr: RSA0E471MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 470uF 20% Tol. | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 3.6 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-2R5ME471M-SAR | |||||
Mfr: RSA1C101MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 100uF 20% Tol. | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-016ME101M-SAR | |||||
Mfr: RSB0E391MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 390uF 20% Tol. | 0In Stock | 390 uF | 2.5 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | - 55 C | + 105 C | 6.3 mm | Reel | FP-2R5ME391M-SBR | ||||||||
Mfr: RSS0E561MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 560uF 20% Tol. | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | Reel | FP-2R5ME561M-SSR | ||||||
Mfr: RNS0G122MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4 Volt 1200uF 20% | 0In Stock | 1200 uF | 4 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Bulk | FP-4R0RE122M-NSR | |||||
Mfr: RNS0J470MDS1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 Volt 47uF 20% | 0In Stock | 47 uF | 6.3 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 42 mOhms | 2.05 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Bulk | FP-6R3RE470M-NSR | |||||
Mfr: RNS1A101MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10 Volt 100uF 20% | 0In Stock | 100 uF | 10 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 21 mOhms | 3.9 A | - 55 C | + 105 C | 8 mm | Can | RNS | Bulk | FP-010RE101M-NSR | |||||
Mfr: RNS1A221MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10 Volt 220uF 20% | 0In Stock | 220 uF | 10 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Bulk | FP-010RE221M-NSR | |||||
Mfr: RNS1C101MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16 Volt 100uF 20% | 0In Stock | 100 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 21 mOhms | 3.9 A | - 55 C | + 105 C | 8 mm | Can | RNS | Bulk | FP-016RE101M-NSR | |||||
Mfr: RNS1C151MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16 Volt 150uF 20% | 0In Stock | 150 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Bulk | FP-016RE151M-NSR | |||||
Mfr: PCK0E222MCO1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5 volts 2200uF AEC-Q200 | 0In Stock | 2200 uF | 2.5 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCK0E561MCO1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5 volts 560uF AEC-Q200 | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCK0G561MCO1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4 volts 560uF AEC-Q200 | 0In Stock | 560 uF | 4 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCS1C820MCL9GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16 volts 82uF AEC-Q200 | 0In Stock | 82 uF | 16 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.8 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PLS0J561MCO6 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 Volt 560uF 20% | 0In Stock | 560 uF | 6.3 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | Bulk | |||||||
Mfr: RPS0J561MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 560uF 20% Tol. | 0In Stock | 560 uF | 6.3 VDC | SMD/SMT | 11.7 mm (0.461 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 4.4 A | - 55 C | + 105 C | 8 mm | Can | Reel | FP-6R3ME561M-PSR | ||||||
Mfr: RPS0J821MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 820uF 20% Tol. | 0In Stock | 820 uF | 6.3 VDC | SMD/SMT | 12.4 mm (0.488 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | Reel | FP-6R3ME821M-PSR | ||||||
Mfr: PCS1C390MCL9GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16 volts 39uF AEC-Q200 | 0In Stock | 39 uF | 16 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.2 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RHA0E102MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 1000uF 105C | 0In Stock | 1000 uF | 2.5 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | Reel | |||||||
Mfr: RHS0G561MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4V 560uF 105C | 0In Stock | 560 uF | 4 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | Reel |