Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RHS1A151MCN1GS TTI: RHS1A151MCN1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 10V 150uF 105C | 2,000In Stock | 150 uF | 10 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3 A | - 55 C | + 105 C | 8 mm | Can | Reel | |||||||
Mfr: RL81V101MDN1KX TTI: RL81V101MDN1KX Nichicon Availability: 8,000In StockAluminum Organic Polymer Capacitors 100UF 35V 20% | 8,000In Stock | 100 uF | 35 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-035RE101M-L8K | ||||||
Mfr: PCR1C221MCL1GS TTI: PCR1C221MCL1GS Nichicon Availability: 4,000In StockAluminum Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 | 4,000In Stock | 220 uF | 16 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.5 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYB1J101MCW1GS TTI: GYB1J101MCW1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% Vibration Resistance AEC-Q200 | 400In Stock | 100 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 3 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | GYB | Reel | ||||||
Mfr: GYC1V151MCW1GS TTI: GYC1V151MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2.9 A | - 55 C | + 135 C | 10 mm | Can | GYC | Reel | ||||||
Mfr: GYC1K220MCQ1GS TTI: GYC1K220MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 80V 22uF 20% AEC-Q200 | 500In Stock | 22 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 45 mOhms | 1.6 A | - 55 C | + 135 C | 8 mm | Molded | Reel | |||||||
Mfr: GYF1V471MCQ1GS TTI: GYF1V471MCQ1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 | 400In Stock | 470 uF | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 125 C | 12.5 mm | 10 mm | GYF | Reel | ||||||||
Mfr: GWC1J101MCX1GS TTI: GWC1J101MCX1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% Vibe Resistance AEC-Q200 | 400In Stock | 100 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 5 A | - 55 C | + 135 C | 12.5 mm | 10 mm | GWC | Reel | |||||||
Mfr: RR71A221MDN1 TTI: RR71A221MDN1 Nichicon Availability: 450In StockAluminum Organic Polymer Capacitors 10V 220uF 7Mohms | 450In Stock | 220 uF | 10 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | Bulk | FP-010RE221M-R7R | ||||||
Mfr: RNS1D220MDS1 TTI: RNS1D220MDS1 Nichicon Availability: 3,400In StockAluminum Organic Polymer Capacitors 20 Volt 22uF 20% | 3,400In Stock | 22 uF | 20 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 49 mOhms | 1.9 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Bulk | FP-020RE220M-NSR | |||||
Mfr: PCS0J101MCL1GS TTI: PCS0J101MCL1GS Nichicon Availability: 4,000In StockAluminum Organic Polymer Capacitors 6.3 volts 100uF AEC-Q200 | 4,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.4 A | - 55 C | + 105 C | 5 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RPS1A470MCN1GS TTI: RPS1A470MCN1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 10V 47uF 20% Tol. | 1,000In Stock | 47 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 2.1 A | - 55 C | + 105 C | 6.3 mm | Can | Reel | FP-010ME470M-PSR | ||||||
Mfr: PCR1D471MCL1GS TTI: PCR1D471MCL1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 20V 470uF 20% AEC-Q200 | 800In Stock | 470 uF | 20 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 3.5 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYA1E331MCW1GS TTI: GYA1E331MCW1GS Nichicon Availability: 3,000In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200 | 3,000In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | GYA | Reel | ||||||
Mfr: PCG0E331MCL1GS TTI: PCG0E331MCL1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 2.5V 330uF 105C AEC-Q200 | 2,000In Stock | 330 uF | 2.5 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.2 A | - 55 C | + 105 C | 5 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYF1V221MCQ1GS TTI: GYF1V221MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 | 500In Stock | 220 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Molded | GYF | Reel | ||||||
Mfr: GYC1J151MNZ1GS TTI: GYC1J151MNZ1GS Nichicon Availability: 300In StockAluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 | 300In Stock | GYC | Reel | |||||||||||||||||||
Mfr: GYC1J101MCQ1GS TTI: GYC1J101MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: PCG1A331MCL1GS TTI: PCG1A331MCL1GS Nichicon Availability: 8,000In StockAluminum Organic Polymer Capacitors 330uF 10 Volts 20% AEC-Q200 | 8,000In Stock | 330 uF | 10 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 23 mOhms | 3.1 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYF1C181MCQ1GS TTI: GYF1C181MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16VDC 180uF 20% 6.3 x 5.8mm AEC-Q200 | 1,000In Stock | 180 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 50 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | GYF | Reel | ||||||||
Mfr: GYA1J470MCQ1GS TTI: GYA1J470MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 500In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Molded | GYA | Reel | ||||||
Mfr: GYB1V221MCQ1GS TTI: GYB1V221MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 | 500In Stock | 220 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Molded | GYB | Reel | ||||||
Mfr: GYF1H470MCQ1GS TTI: GYF1H470MCQ1GS Nichicon Availability: 900In StockAluminum Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 | 900In Stock | 47 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Molded | Reel | |||||||
Mfr: PCV1J560MCL2GS TTI: PCV1J560MCL2GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 63V 56uF 105C AEC-Q200 | 800In Stock | 56 uF | 63 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 28 mOhms | 3.4 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RS80J471MDNASQJT TTI: RS80J471MDNASQJT Nichicon Availability: 4,000In StockAluminum Organic Polymer Capacitors 470uF 6.3 Volts 20% | 4,000In Stock | 470 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 5 A | - 55 C | + 105 C | 6.3 mm | Can | Ammo Pack | FP-6R3RE471M-S8JT??-5K |