Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCV1E330MCL1GS TTI: PCV1E330MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 25 Volts 20% AEC-Q200 | 0In Stock | 33 uF | 25 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 60 mOhms | 1 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCR1V151MCL1GS TTI: PCR1V151MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35V 150uF 20% AEC-Q200 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 2.5 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCK0J821MCO1GS TTI: PCK0J821MCO1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 6.3 Volts 20% AEC-Q200 | 0In Stock | 820 uF | 6.3 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RL81C331MDN1KX TTI: RL81C331MDN1KX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 330UF 16V 20% | 0In Stock | 330 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | Bulk | FP-016RE331M-L8K | ||||||
Mfr: PCV2A6R8MCL1GS TTI: PCV2A6R8MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.8uF 100 Volts 20% AEC-Q200 | 0In Stock | 6.8 uF | 100 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 48 mOhms | 1.5 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RSL0J221MCN1GB TTI: RSL0J221MCN1GB Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 220uF 105C | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 4.2 mm (0.165 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | Reel | FP-6R3ME221M-SLR | ||||||
Mfr: PCG0J182MCL1GS TTI: PCG0J182MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 1800uF AEC-Q200 | 0In Stock | 1800 uF | 6.3 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 4.4 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF1D100MCL1GS TTI: PCF1D100MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10uF 20V 20% AEC-Q200 | 0In Stock | 10 uF | 20 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 120 mOhms | 900 mA | - 55 C | + 105 C | 5 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYB1E331MCQ1GS TTI: GYB1E331MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: PCS0J101MCL9GS TTI: PCS0J101MCL9GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 volts 100uF AEC-Q200 | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RPS1C221MCN1GS TTI: RPS1C221MCN1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 220uF 20% Tol. | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 11.7 mm (0.461 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.7 A | - 55 C | + 105 C | 8 mm | Can | Reel | FP-016ME221M-PSR | ||||||
Mfr: PCR1C681MCL1GS TTI: PCR1C681MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 680uF 20% AEC-Q200 | 0In Stock | 680 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 19 mOhms | 3.2 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCR1D331MCL1GS TTI: PCR1D331MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20V 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 20 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 23 mOhms | 2.6 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCH1D471MCL1GS TTI: PCH1D471MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 470UF 20V ESR=18 | 0In Stock | 470 uF | 20 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 2.5 A | - 55 C | + 135 C | 8 mm | Can | Reel | |||||||
Mfr: RNE1C471MDN1PX TTI: RNE1C471MDN1PX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 470uF 12Mohms | 0In Stock | 470 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.4 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-016RE471M-NEP | ||||||
Mfr: PCX1H100MCL1GS TTI: PCX1H100MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50V 10uF 20% AEC-Q200 | 0In Stock | 10 uF | 50 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 75 mOhms | 1 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCX1V100MCL1GS TTI: PCX1V100MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35V 10uF 20% AEC-Q200 | 0In Stock | 10 uF | 35 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 85 mOhms | 800 mA | - 55 C | + 125 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1K150MCL1GS TTI: PCV1K150MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 15uF 80 Volts 20% AEC-Q200 | 0In Stock | 15 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 39 mOhms | 1.9 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV2A180MCL1GS TTI: PCV2A180MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100V 18uF 105C AEC-Q200 | 0In Stock | 18 uF | 100 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 41 mOhms | 2.1 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RNU1H390MDN1KX TTI: RNU1H390MDN1KX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 39UF 50V 20% | 0In Stock | 39 uF | 50 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.4 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | FP-050RE390M-NUK | |||||
Mfr: PCR1K270MCL1GS TTI: PCR1K270MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 80V 27uF 20% AEC-Q200 | 0In Stock | 27 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 38 mOhms | 1.4 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCG0G222MCL1GS TTI: PCG0G222MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 2200uF AEC-Q200 | 0In Stock | 2200 uF | 4 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 4.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RR70J102MDN1 TTI: RR70J102MDN1 Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1000uF 7Mohms | 0In Stock | 1000 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | Bulk | FP-6R3RE102M-R7R | ||||||
Mfr: RPS1J8R2MCN1GS TTI: RPS1J8R2MCN1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 8.2UF 63V 20% | 0In Stock | 8.2 uF | 63 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 41 mOhms | 1.2 A | - 55 C | + 105 C | 6.3 mm | Can | Reel | FP-063ME8R2M-PSR | ||||||
Mfr: PCV1V270MCL1GS TTI: PCV1V270MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 27uF 35V 20% AEC-Q200 | 0In Stock | 27 uF | 35 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 55 mOhms | 1.2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel |