• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2,938 Results
2,938 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PCA1H680MCL1GS
TTI: PCA1H680MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
3.6 A
8 mm
Can
Reel
Datasheet
Mfr: PCA1V331MCL1GS
TTI: PCA1V331MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
4000 Hours
16 mOhms
5 A
10 mm
Can
Reel
Datasheet
Mfr: RNS1E101MDN1PH
TTI: RNS1E101MDN1PH
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 100UF 25V 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
4.5 A
- 55 C
+ 105 C
10 mm
Can
RNS
Ammo Pack
FP-025RE101M-NSPH
Datasheet
Mfr: PCM1V271MCL1GS
TTI: PCM1V271MCL1GS
Nichicon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 35VDC 270uF 20% Polymer High Voltage Type AEC-Q200

Not Available Online

Call
or
View Details
270 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
8000 Hours
20 %
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCA1V151MCL1GS
TTI: PCA1V151MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
22 mOhms
3.9 A
8 mm
Can
Reel
Datasheet
Mfr: PLF0J471MDO1
TTI: PLF0J471MDO1
Nichicon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 6.3volts 470uF AEC-Q200

Not Available Online

Call
or
View Details
470 uF
6.3 VDC
Radial
12 mm (0.472 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
7 mOhms
5.5 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Bulk
Datasheet
Mfr: RR70J151MDN1
TTI: RR70J151MDN1
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3V 150uF 7Mohms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
7 mOhms
5.6 A
- 55 C
+ 105 C
8 mm
Can
Bulk
FP-6R3RE151M-R7R
Datasheet
Mfr: PCS0J470MCL1GS
TTI: PCS0J470MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3 volts 47uF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
35 mOhms
1.6 A
- 55 C
+ 105 C
5 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PLX1H220MCL1TD
TTI: PLX1H220MCL1TD
Nichicon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 50V 22uF 125C AEC-Q200

Not Available Online

Call
or
View Details
22 uF
50 VDC
Radial
9 mm (0.354 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
35 mOhms
1.8 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Ammo Pack
Datasheet
Mfr: RNE1C471MDN1KX
TTI: RNE1C471MDN1KX
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 470uF 16V 20% High Capacitance

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
16 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
10 mOhms
5.4 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
Datasheet
Mfr: PLX1V101MDL1TD
TTI: PLX1V101MDL1TD
Nichicon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 35V 100uF 125C AEC-Q200

Not Available Online

Call
or
View Details
100 uF
35 VDC
Radial
13 mm (0.512 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
28 mOhms
2.7 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Ammo Pack
Datasheet
Mfr: RS80J331MDNASQJT
TTI: RS80J331MDNASQJT
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 330uF 6.3 Volts 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
8 mOhms
5 A
- 55 C
+ 105 C
6.3 mm
Can
Ammo Pack
FP-6R3RE331M-S8JT??-5K
Datasheet
Mfr: RS80J561MDN1JT
TTI: RS80J561MDN1JT
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 560uF 6.3 Volts 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
6.3 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
8 mOhms
5 A
- 55 C
+ 105 C
6.3 mm
Can
Ammo Pack
FP-6R3RE561M-S8JT
Datasheet
Mfr: PCA1E331MCL1GS
TTI: PCA1E331MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 mOhms
4.5 A
10 mm
Can
Reel
Datasheet
Mfr: PCA1J121MCL1GS
TTI: PCA1J121MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 120uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
63 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
4000 Hours
24 mOhms
4.6 A
10 mm
Can
Reel
Datasheet
Mfr: PCA1J820MCL1GS
TTI: PCA1J820MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
28 mOhms
4.3 A
10 mm
Can
Reel
Datasheet
Mfr: PCV2B6R8MCL1GS
TTI: PCV2B6R8MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 125Volts 6.8uF 105C AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
6.8 uF
125 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
93 mOhms
1.1 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RNS1D330MDS1JX
TTI: RNS1D330MDS1JX
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 33uF 20 Volts 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
20 VDC
Radial
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
49 mOhms
2.2 A
- 55 C
+ 105 C
6.3 mm
Can
RNS
Ammo Pack
FP-020RE330M-NSJ
Datasheet
Mfr: RNU1A122MDN1PH
TTI: RNU1A122MDN1PH
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 1200uF 10V 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1200 uF
10 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
9 mOhms
6.2 A
- 55 C
+ 105 C
10 mm
Can
RNU
Ammo Pack
Datasheet
Mfr: RNU1E391MDN1PH
TTI: RNU1E391MDN1PH
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 390uF 25Volts 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
390 uF
25 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
14 mOhms
5 A
- 55 C
+ 105 C
10 mm
Can
RNU
Ammo Pack
Datasheet
Mfr: RNL1C222MDS1PH
TTI: RNL1C222MDS1PH
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16V 2200uf 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2200 uF
16 VDC
Radial
20 mm (0.787 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
8 mOhms
8.1 A
- 55 C
+ 105 C
10 mm
Can
Ammo Pack
Datasheet
Mfr: PCV2A6R8MCL1GS
TTI: PCV2A6R8MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.8uF 100 Volts 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
6.8 uF
100 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
48 mOhms
1.5 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RSL0J221MCN1GB
TTI: RSL0J221MCN1GB
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3volts 220uF 105C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
4.2 mm (0.165 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
18 mOhms
3.2 A
- 55 C
+ 105 C
6.3 mm
Can
Reel
FP-6R3ME221M-SLR
Datasheet
Mfr: PCG0J182MCL1GS
TTI: PCG0J182MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3volts 1800uF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1800 uF
6.3 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
14 mOhms
4.4 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCF1D100MCL1GS
TTI: PCF1D100MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10uF 20V 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
20 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
120 mOhms
900 mA
- 55 C
+ 105 C
5 mm
Can
AEC-Q200
Reel
  • ...
  • 27
  • 28
  • 29