Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLF1E470MDO2 TTI: PLF1E470MDO2 Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25volts 47uF AEC-Q200 | Not Available Online | 47 uF | 25 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 3 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Bulk | ||||||
Mfr: PCG1C470MCL1GS TTI: PCG1C470MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 16 Volts 20% AEC-Q200 | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 1.5 A | - 55 C | + 105 C | 5 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1C101MCL1GS TTI: PCV1C101MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 16 Volts 20% AEC-Q200 | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 36 mOhms | 1.5 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RL81V101MDN1 TTI: RL81V101MDN1 Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 35V 20% | 0In Stock | 100 uF | 35 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3 A | - 55 C | + 105 C | 8 mm | Can | Bulk | |||||||
Mfr: RNS1E100MDS1 TTI: RNS1E100MDS1 Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25 Volt 10uF 20% | 0In Stock | 10 uF | 25 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 63 mOhms | 1.7 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Bulk | FP-025RE100M-NSR | |||||
Mfr: RNE1C471MDN1 TTI: RNE1C471MDN1 Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 470uF 12Mohms | 0In Stock | 470 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.4 A | - 55 C | + 105 C | 8 mm | Can | Bulk | FP-016RE471M-NER | ||||||
Mfr: PLF1E100MCL7TP TTI: PLF1E100MCL7TP Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10uF 25V 20% 105o AEC-Q200 | Not Available Online | 10 uF | 25 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 65 mOhms | 1.5 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Ammo Pack | ||||||
Mfr: RS81C101MDN1JT TTI: RS81C101MDN1JT Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100UF 16V 20% | 0In Stock | 100 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.8 A | - 55 C | + 105 C | 6.3 mm | Can | Ammo Pack | FP-016RE101M-S8JT | ||||||
Mfr: RNE1C821MDN1PH TTI: RNE1C821MDN1PH Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 16V 20% | 0In Stock | 820 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 11 mOhms | 5.6 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | |||||||
Mfr: PCA1H121MCL1GS TTI: PCA1H121MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 | 0In Stock | 120 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 25 mOhms | 4.3 A | 10 mm | Can | Reel | ||||||||||
Mfr: PCA1H680MCL1GS TTI: PCA1H680MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 3.6 A | 8 mm | Can | Reel | |||||||||||
Mfr: PCA1V331MCL1GS TTI: PCA1V331MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 4000 Hours | 16 mOhms | 5 A | 10 mm | Can | Reel | ||||||||||
Mfr: RNS1C101MDN1KX TTI: RNS1C101MDN1KX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 16 Volts 20% | 0In Stock | 100 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 21 mOhms | 3.9 A | - 55 C | + 105 C | 8 mm | Can | RNS | Ammo Pack | FP-016RE101M-NSK | |||||
Mfr: RNS1C470MDS1JX TTI: RNS1C470MDS1JX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 20% 16V Low ESR High Ripple | 0In Stock | 47 uF | 16 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 42 mOhms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Ammo Pack | ||||||
Mfr: RR71A221MDN1PH TTI: RR71A221MDN1PH Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 10 Volts 20% | 0In Stock | 220 uF | 10 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | FP-010RE221M-R7PH | ||||||
Mfr: PLG1A821MDO1TD TTI: PLG1A821MDO1TD Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 820uF 10V 20% | Not Available Online | 820 uF | 10 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.8 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: RNU0J152MDN1PH TTI: RNU0J152MDN1PH Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1500uF 6.3 Volts 20% | 0In Stock | 1500 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | RNU | Ammo Pack | FP-6R3RE152M-NUPH | |||||
Mfr: PLF1A470MDL4TD TTI: PLF1A470MDL4TD Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 47uF 10V 20% 105o AEC-Q200 | Not Available Online | 47 uF | 10 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.9 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Ammo Pack | ||||||
Mfr: RNU1V470MDN1KX TTI: RNU1V470MDN1KX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 35Volts 20% | 0In Stock | 47 uF | 35 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.6 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: PCA1J680MCL1GS TTI: PCA1J680MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 63 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 27 mOhms | 3.7 A | 8 mm | Can | Reel | ||||||||||
Mfr: PCA1V221MCL1GS TTI: PCA1V221MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 35 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 21 mOhms | 3.9 A | 8 mm | Can | Reel | ||||||||||
Mfr: RNS1C470MDS1 TTI: RNS1C470MDS1 Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16 Volt 47uF 20% | 0In Stock | 47 uF | 16 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 42 mOhms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Bulk | FP-016RE470M-NSR | |||||
Mfr: RL81C181MDN1KX TTI: RL81C181MDN1KX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 16 Volts 20% | 0In Stock | 180 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-016RE181M-L8K | ||||||
Mfr: PCV1V560MCL1GS TTI: PCV1V560MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 35V 20% AEC-Q200 | 0In Stock | 56 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 31 mOhms | 1.9 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RS61E330MCN1JT TTI: RS61E330MCN1JT Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 33UF 25V 20% | 0In Stock | 33 uF | 25 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 60 mOhms | 1.7 A | - 55 C | + 105 C | 6.3 mm | Can | RS6 | Ammo Pack | FP-025RE330M-S6JT |