Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCV1H470MCL2GS TTI: PCV1H470MCL2GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50V 47uF 105C AEC-Q200 | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 37 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RNU1E221MDNASQ TTI: RNU1E221MDNASQ Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uf 20% | 0In Stock | 220 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 16 mOhms | 4.65 A | - 55 C | + 105 C | 8 mm | Can | RNU | Bulk | ||||||
Mfr: PCA1E271MCL1GS TTI: PCA1E271MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 | 0In Stock | 270 uF | 25 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 202 mOhms | 4 A | 8 mm | Can | Reel | ||||||||||
Mfr: PCA1H121MCL2GS TTI: PCA1H121MCL2GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 | 0In Stock | 120 uF | 63 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 25 mOhms | 3.7 A | 8 mm | Can | Reel | ||||||||||
Mfr: PCA1V271MCL1GS TTI: PCA1V271MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 mOhms | 4.5 A | 10 mm | Can | Reel | ||||||||||
Mfr: RSS1E470MCN1GS TTI: RSS1E470MCN1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25V 47uF 20% Tol. | 0In Stock | 47 uF | 25 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | Reel | FP-025ME470M-SSR | ||||||
Mfr: RNU1H680MDN1PH TTI: RNU1H680MDN1PH Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 50V 20% | 0In Stock | 68 uF | 50 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.7 A | - 55 C | + 105 C | 10 mm | Can | RNU | Ammo Pack | FP-050RE680M-NUPH | |||||
Mfr: RNL1C102MDSBSQ TTI: RNL1C102MDSBSQ Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% N/SQ 5000 hrs | 0In Stock | 1000 uF | 16 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 7.7 A | - 55 C | + 105 C | 10 mm | Can | Reel | |||||||
Mfr: RNE1C471MDN1KX TTI: RNE1C471MDN1KX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 16V 20% High Capacitance | 0In Stock | 470 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.4 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: PLX1V101MDL1TD TTI: PLX1V101MDL1TD Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 100uF 125C AEC-Q200 | Not Available Online | 100 uF | 35 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 28 mOhms | 2.7 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Ammo Pack | ||||||
Mfr: RS80J331MDNASQJT TTI: RS80J331MDNASQJT Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 6.3 Volts 20% | 0In Stock | 330 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 5 A | - 55 C | + 105 C | 6.3 mm | Can | Ammo Pack | FP-6R3RE331M-S8JT??-5K | ||||||
Mfr: RS80J561MDN1JT TTI: RS80J561MDN1JT Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 6.3 Volts 20% | 0In Stock | 560 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5 A | - 55 C | + 105 C | 6.3 mm | Can | Ammo Pack | FP-6R3RE561M-S8JT | ||||||
Mfr: PCA1E331MCL1GS TTI: PCA1E331MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 mOhms | 4.5 A | 10 mm | Can | Reel | ||||||||||
Mfr: PCA1J121MCL1GS TTI: PCA1J121MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 120uF 20% AEC-Q200 | 0In Stock | 120 uF | 63 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 4000 Hours | 24 mOhms | 4.6 A | 10 mm | Can | Reel | ||||||||||
Mfr: PCA1J820MCL1GS TTI: PCA1J820MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 | 0In Stock | 82 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 28 mOhms | 4.3 A | 10 mm | Can | Reel | ||||||||||
Mfr: PCV2B6R8MCL1GS TTI: PCV2B6R8MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 125Volts 6.8uF 105C AEC-Q200 | 0In Stock | 6.8 uF | 125 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 93 mOhms | 1.1 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RNS1D330MDS1JX TTI: RNS1D330MDS1JX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 20 Volts 20% | 0In Stock | 33 uF | 20 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 49 mOhms | 2.2 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Ammo Pack | FP-020RE330M-NSJ | |||||
Mfr: RNU1A122MDN1PH TTI: RNU1A122MDN1PH Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1200uF 10V 20% | 0In Stock | 1200 uF | 10 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 6.2 A | - 55 C | + 105 C | 10 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU1E391MDN1PH TTI: RNU1E391MDN1PH Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 25Volts 20% | 0In Stock | 390 uF | 25 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNL1C222MDS1PH TTI: RNL1C222MDS1PH Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 2200uf 20% | 0In Stock | 2200 uF | 16 VDC | Radial | 20 mm (0.787 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 8.1 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | |||||||
Mfr: RSA1C221MCN1GS TTI: RSA1C221MCN1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 220uf 20% Polymer SMT | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.5 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | ||||||
Mfr: PCA1H181MCL1GS TTI: PCA1H181MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 | 0In Stock | 180 uF | 50 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 4000 Hours | 19 mOhms | 4.6 A | 10 mm | Can | Reel | ||||||||||
Mfr: PLF0J471MCO6 TTI: PLF0J471MCO6 Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 6.3 Volts 20% AEC-Q200 | Not Available Online | 470 uF | 6.3 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Bulk | ||||||
Mfr: RL80J681MDN1KX TTI: RL80J681MDN1KX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 680uF 6.3 Volts 20% | 0In Stock | 680 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-6R3RE681M-L8K | ||||||
Mfr: RE50G561MDN1 TTI: RE50G561MDN1 Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 560uF 5Mohms | 0In Stock | 560 uF | 4 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 5 mOhms | 6.3 A | - 55 C | + 105 C | 8 mm | Can | Bulk | FP-4R0RE561M-E5R |