• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2,938 Results
2,938 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: GYF1H101MCQ1GS
TTI: GYF1H101MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 100uF 20% 8 x 10mm AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
20 %
30 mOhms
1.7 A
- 55 C
+ 125 C
8 mm
GYF
Reel
Datasheet
Mfr: PCA1E221MCL1GS
TTI: PCA1E221MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 mOhms
3.9 A
8 mm
Can
Reel
Datasheet
Mfr: GYA1J680MCW1GS
TTI: GYA1J680MCW1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 68uF 20% Vibration Resistance AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.4 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
GYA
Reel
Datasheet
Mfr: GYA1V470MCQ1GS
TTI: GYA1V470MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
60 mOhms
900 mA
- 55 C
+ 125 C
6.3 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: GYB1H101MCQ1GS
TTI: GYB1H101MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
28 mOhms
2 A
- 55 C
+ 105 C
10 mm
Can
GYB
AEC-Q200
Reel
Datasheet
Mfr: GYB1H330MCQ1GS
TTI: GYB1H330MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
50 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
40 mOhms
1.6 A
- 55 C
+ 105 C
6.3 mm
Can
GYB
AEC-Q200
Reel
Datasheet
Mfr: GYA1J100MCQ1GS
TTI: GYA1J100MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
63 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
120 mOhms
700 mA
- 55 C
+ 125 C
6.3 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: GYA1C820MCQ1GS
TTI: GYA1C820MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16VDC 82uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
16 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
- 55 C
+ 125 C
Can
GYA
Reel
Datasheet
Mfr: PCH1H181MCL1GS
TTI: PCH1H181MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 180UF 50V ESR=19

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
50 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
19 mOhms
3.5 A
- 55 C
+ 135 C
10 mm
Can
Reel
Datasheet
Mfr: PCF1A561MCL1GS
TTI: PCF1A561MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 560uF 10 Volts 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
10 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
4.8 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYB1J470MCQ1GS
TTI: GYB1J470MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
40 mOhms
1.6 A
- 55 C
+ 105 C
8 mm
Molded
GYB
Reel
Datasheet
Mfr: RL81C271MDN1KX
TTI: RL81C271MDN1KX
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 270uF 16 Volts 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
16 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
10 mOhms
5 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
FP-016RE271M-L8K
Datasheet
Mfr: RSL0E331MCN1GB
TTI: RSL0E331MCN1GB
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2.5volts 330uF 105C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
4.2 mm (0.165 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
16 mOhms
3.5 A
- 55 C
+ 105 C
6.3 mm
Can
Reel
FP-2R5ME331M-SLR
Datasheet
Mfr: PCJ0J121MCL1GS
TTI: PCJ0J121MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3volts 120uF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
6.3 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
2.3 A
- 55 C
+ 105 C
5 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCG0E272MCL1GS
TTI: PCG0E272MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2.5volts 2700uF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2700 uF
2.5 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
12 mOhms
4.7 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RNS1C101MDN1KX
TTI: RNS1C101MDN1KX
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 100uF 16 Volts 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
21 mOhms
3.9 A
- 55 C
+ 105 C
8 mm
Can
RNS
Ammo Pack
FP-016RE101M-NSK
Datasheet
Mfr: RNS1C470MDS1JX
TTI: RNS1C470MDS1JX
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 47uF 20% 16V Low ESR High Ripple

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
16 VDC
Radial
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
42 mOhms
2.4 A
- 55 C
+ 105 C
6.3 mm
Can
RNS
Ammo Pack
Datasheet
Mfr: RR71A221MDN1PH
TTI: RR71A221MDN1PH
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 220uF 10 Volts 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
7 mOhms
6.1 A
- 55 C
+ 105 C
10 mm
Can
Ammo Pack
FP-010RE221M-R7PH
Datasheet
Mfr: PLG1A821MDO1TD
TTI: PLG1A821MDO1TD
Nichicon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 820uF 10V 20%

Not Available Online

Call
or
View Details
820 uF
10 VDC
Radial
12 mm (0.472 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
10 mOhms
5.8 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
Datasheet
Mfr: RNU0J152MDN1PH
TTI: RNU0J152MDN1PH
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 1500uF 6.3 Volts 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1500 uF
6.3 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
7 mOhms
6.1 A
- 55 C
+ 105 C
10 mm
Can
RNU
Ammo Pack
FP-6R3RE152M-NUPH
Datasheet
Mfr: PLF1A470MDL4TD
TTI: PLF1A470MDL4TD
Nichicon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 47uF 10V 20% 105o AEC-Q200

Not Available Online

Call
or
View Details
47 uF
10 VDC
Radial
10.5 mm (0.413 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
2.9 A
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Ammo Pack
Datasheet
Mfr: RNU1V470MDN1KX
TTI: RNU1V470MDN1KX
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 47uF 35Volts 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
3.6 A
- 55 C
+ 105 C
8 mm
Can
RNU
Ammo Pack
Datasheet
Mfr: PCA1J680MCL1GS
TTI: PCA1J680MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
63 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
4000 Hours
27 mOhms
3.7 A
8 mm
Can
Reel
Datasheet
Mfr: PCA1V221MCL1GS
TTI: PCA1V221MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
35 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
4000 Hours
21 mOhms
3.9 A
8 mm
Can
Reel
Datasheet
Mfr: RNS1C470MDS1
TTI: RNS1C470MDS1
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16 Volt 47uF 20%

0In Stock

Please adjust quantity to Min / Mult value
47 uF
16 VDC
Radial
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
42 mOhms
2.4 A
- 55 C
+ 105 C
6.3 mm
Can
RNS
Bulk
FP-016RE470M-NSR
  • ...
  • 24
  • 25
  • 26