Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYB1J470MCQ1GS TTI: GYB1J470MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 0In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 8 mm | Molded | GYB | Reel | ||||||
Mfr: RL81C271MDN1KX TTI: RL81C271MDN1KX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 16 Volts 20% | 0In Stock | 270 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-016RE271M-L8K | ||||||
Mfr: RSL0E331MCN1GB TTI: RSL0E331MCN1GB Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 330uF 105C | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 4.2 mm (0.165 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 105 C | 6.3 mm | Can | Reel | FP-2R5ME331M-SLR | ||||||
Mfr: PCJ0J121MCL1GS TTI: PCJ0J121MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 120uF AEC-Q200 | 0In Stock | 120 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.3 A | - 55 C | + 105 C | 5 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCG0E272MCL1GS TTI: PCG0E272MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 2700uF AEC-Q200 | 0In Stock | 2700 uF | 2.5 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 4.7 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYC1H330MCQ1GS TTI: GYC1H330MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 1.6 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: GYB1H680MCQ1GS TTI: GYB1H680MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 8 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: RSA1C181MCN1GS TTI: RSA1C181MCN1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 16 Volts 20% | 0In Stock | 180 uF | 16 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | ||||||
Mfr: GYF1J121MCW1GS TTI: GYF1J121MCW1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 120uF 20% 10 x 10mm Anti-Vibe AEC-Q200 | 0In Stock | 120 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 2 A | - 55 C | + 125 C | 10 mm | GYF | Reel | ||||||||
Mfr: GYF1C561MCW1GS TTI: GYF1C561MCW1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% 8 x 10mm Anti-Vibe AEC-Q200 | 0In Stock | 560 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 25 mOhms | 2 A | - 55 C | + 125 C | 8 mm | GYF | Reel | ||||||||
Mfr: GYA1H121MCQ1GS TTI: GYA1H121MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 | 0In Stock | 120 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | Molded | GYA | Reel | ||||||
Mfr: PCF0J101MCL1GS TTI: PCF0J101MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 100uF AEC-Q200 | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 23 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1D101MCL2GS TTI: PCV1D101MCL2GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20V 100uF 105C AEC-Q200 | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 42 mOhms | 1.4 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RS80J471MDN1JT TTI: RS80J471MDN1JT Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 6.3 Volts 20% | 0In Stock | 470 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5 A | - 55 C | + 105 C | 6.3 mm | Can | Ammo Pack | FP-6R3RE471M-S8JT | ||||||
Mfr: PCG1A181MCL1GS TTI: PCG1A181MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10V 180uF 105C AEC-Q200 | 0In Stock | 180 uF | 10 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.6 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1E271MCL2GS TTI: PCV1E271MCL2GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25V 270uF 105C AEC-Q200 | 0In Stock | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 23 mOhms | 3.7 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1J270MCL7GS TTI: PCV1J270MCL7GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63V 27uF 105C AEC-Q200 | 0In Stock | 27 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 30 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCR1C471MCL6GS TTI: PCR1C471MCL6GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 470uF 20% AEC-Q200 | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 3.4 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RHA1C271MCN1GS TTI: RHA1C271MCN1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 16Volts 20% | 0In Stock | 270 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | Reel | |||||||
Mfr: RSS1C101MCN1GS TTI: RSS1C101MCN1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100UF 16V 20% | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.49 A | - 55 C | + 105 C | 6.3 mm | Can | Reel | FP-016ME101M-SSR | ||||||
Mfr: RPS1C271MCN1GS TTI: RPS1C271MCN1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 270UF 16V 20% | 0In Stock | 270 uF | 16 VDC | SMD/SMT | 11.7 mm (0.461 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 4.4 A | - 55 C | + 105 C | 8 mm | Can | Reel | FP-016ME271M-PSR | ||||||
Mfr: GYE1H181MCQ1GS TTI: GYE1H181MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 180uF 20% 10 x 12.5mm AEC-Q200 | 0In Stock | 180 uF | 50 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | - 55 C | + 125 C | 10 mm | Can | GYE | Reel | |||||||
Mfr: GYE1H181MCW1GS TTI: GYE1H181MCW1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 180uF 20% 10 x 12.5mm Anti-Vibe AEC-Q200 | 0In Stock | 180 uF | 50 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | - 55 C | + 125 C | 10 mm | Can | GYE | Reel | |||||||
Mfr: GYE1J560MCQ1GS TTI: GYE1J560MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 56uF 20% 8 x 10mm AEC-Q200 | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | Can | GYE | Reel | ||||||
Mfr: GYA1K220MCW1GS TTI: GYA1K220MCW1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 80VDC 22uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 22 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 45 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | GYA | Reel |