• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2,938 Results
2,938 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: GYA1C151MCQ1GS
TTI: GYA1C151MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16VDC 150uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
- 55 C
+ 125 C
Can
GYA
Reel
Datasheet
Mfr: PCH1J220MCL4GS
TTI: PCH1J220MCL4GS
Nichicon
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 22UF 63V ESR=45

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
63 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
45 mOhms
800 mA
- 55 C
+ 135 C
6.3 mm
Can
Reel
Datasheet
Mfr: GYA1E101MCQ1GS
TTI: GYA1E101MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.4 A
- 55 C
+ 125 C
6.3 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: GYA1J330MCQ1GS
TTI: GYA1J330MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
40 mOhms
1.1 A
- 55 C
+ 125 C
8 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: GYG1V820MCQ1GS
TTI: GYG1V820MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 82uF 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
82 uF
35 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
55 mOhms
3.3 A
- 55 C
+ 125 C
5.8 mm
6.3 mm
GYG
Reel
Datasheet
Mfr: GYF1H221MCQ1GS
TTI: GYF1H221MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
50 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
3 A
- 55 C
+ 125 C
12.5 mm
10 mm
GYF
Reel
Datasheet
Mfr: GYB1H680MCW1GS
TTI: GYB1H680MCW1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 68uF 20% Vibration Resistance AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
30 mOhms
1.8 A
- 55 C
+ 105 C
8 mm
Can
GYB
Reel
Datasheet
Mfr: GYA1V680MCQ1GS
TTI: GYA1V680MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
35 mOhms
1.4 A
- 55 C
+ 125 C
6.3 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: GYA1J680MCQ1GS
TTI: GYA1J680MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.4 A
- 55 C
+ 125 C
10 mm
Molded
GYA
Reel
Datasheet
Mfr: GYB1V330MCQ1GS
TTI: GYB1V330MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 33uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
35 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
60 mOhms
1.3 A
- 55 C
+ 105 C
6.3 mm
Molded
GYB
Reel
Datasheet
Mfr: PCF0J121MCL1GS
TTI: PCF0J121MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3volts 120uF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
6.3 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
23 mOhms
3 A
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYC1J101MCQ1GS
TTI: GYC1J101MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
63 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
3 A
- 55 C
+ 135 C
10 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: RL80J471MDNASQKX
TTI: RL80J471MDNASQKX
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 470uF 6.3 Volts 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
8 mOhms
5.7 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
FP-6R3RE471M-L8K-5K
Datasheet
Mfr: PCV1J390MCL2GS
TTI: PCV1J390MCL2GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 39uF 63 Volts 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
39 uF
63 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
29 mOhms
3.4 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RFS1A100MCN1GB
TTI: RFS1A100MCN1GB
Nichicon
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 10V 10uF 105C

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
10 VDC
SMD/SMT
5.2 mm (0.205 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
220 mOhms
700 mA
- 55 C
+ 105 C
4 mm
Can
Reel
FP-010ME100M-FSR
Datasheet
Mfr: RHS0J821MCN1GS
TTI: RHS0J821MCN1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3V 820uF 105C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
820 uF
6.3 VDC
SMD/SMT
11.7 mm (0.461 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
10 mOhms
5.15 A
- 55 C
+ 105 C
8 mm
Can
Reel
Datasheet
Mfr: GYC1H220MCQ1GS
TTI: GYC1H220MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
50 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
80 mOhms
1.1 A
- 55 C
+ 135 C
6.3 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYB1H101MCW1GS
TTI: GYB1H101MCW1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 100uF 20% Vibration Resistance AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
28 mOhms
2 A
- 55 C
+ 105 C
10 mm
Can
GYB
Reel
Datasheet
Mfr: PCR1H181MCSANAGS
TTI: PCR1H181MCSANAGS
Nichicon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 180UF 50V ESR=19

Not Available Online

Call
or
View Details
PCR
Reel
Datasheet
Mfr: GYF1J680MCQ1GS
TTI: GYF1J680MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 68uF 20% 8 x 10mm AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
20 %
40 mOhms
1.7 A
- 55 C
+ 125 C
8 mm
GYF
Reel
Datasheet
Mfr: GYA1V101MCW1GS
TTI: GYA1V101MCW1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 100uF 20% Vibration Resistance AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
1.6 A
- 55 C
+ 125 C
8 mm
Vibration-Proof Can
GYA
Reel
Datasheet
Mfr: GYB1H470MCQ1GS
TTI: GYB1H470MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
30 mOhms
1.8 A
- 55 C
+ 105 C
8 mm
Molded
GYB
Reel
Datasheet
Mfr: GYB1V331MCQ1GS
TTI: GYB1V331MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
16 mOhms
3.5 A
- 55 C
+ 105 C
10 mm
Molded
GYB
Reel
Datasheet
Mfr: GYB1C271MCQ1GS
TTI: GYB1C271MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16VDC 270uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
16 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
25 mOhms
2.4 A
- 55 C
+ 105 C
8 mm
Molded
GYB
Reel
Datasheet
Mfr: GYC1H330MCQ1GS
TTI: GYC1H330MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
50 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
45 mOhms
1.6 A
- 55 C
+ 135 C
6.3 mm
Can
GYC
AEC-Q200
Reel
  • ...
  • 22
  • 23
  • 24