Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCR1J390MCL1GS TTI: PCR1J390MCL1GS Nichicon Availability: 0In Stock500 On Order Expected 16-Apr-27 Aluminum Organic Polymer Capacitors 63V 39uF 20% AEC-Q200 | 0In Stock500 On Order Expected 16-Apr-27 | 39 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 2.7 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCL0J470MCL1GS TTI: PCL0J470MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 47UF 6.3V ESR=30 | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 30 mOhms | 1.9 A | - 55 C | + 105 C | 5 mm | Can | Reel | |||||||
Mfr: GYB1J220MCQ1GS TTI: GYB1J220MCQ1GS Nichicon Availability: 0In Stock900 On Order Expected 28-Sep-27 Aluminum Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 | 0In Stock900 On Order Expected 28-Sep-27 | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 80 mOhms | 1.5 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: GYF1V221MCW1GS TTI: GYF1V221MCW1GS Nichicon Availability: 0In Stock1,500 On Order Expected 10-Feb-27 Aluminum Organic Polymer Capacitors 35VDC 220uF 20% Vibration Resistance AEC-Q200 | 0In Stock1,500 On Order Expected 10-Feb-27 | 220 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | GYF | Reel | ||||||
Mfr: GYB1H151MCW1GS TTI: GYB1H151MCW1GS Nichicon Availability: 0In Stock800 On Order Expected 16-Apr-27 Aluminum Organic Polymer Capacitors 50VDC 150uF 20% Vibration Resistance AEC-Q200 | 0In Stock800 On Order Expected 16-Apr-27 | 150 uF | 50 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 18 mOhms | 3.2 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | GYB | Reel | ||||||
Mfr: GXC1V101MCW1GS TTI: GXC1V101MCW1GS Nichicon Availability: 0In Stock1,000 On Order Expected 11-Oct-27 Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 Anti-Vibe | 0In Stock1,000 On Order Expected 11-Oct-27 | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 4 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | GXC | Reel | ||||||
Mfr: RR71A471MDN1 TTI: RR71A471MDN1 Nichicon Availability: 0In Stock3,200 On Order Expected 08-Feb-27 Aluminum Organic Polymer Capacitors 10V 470uF 7Mohms | 0In Stock3,200 On Order Expected 08-Feb-27 | 470 uF | 10 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | Bulk | FP-010RE471M-R7R | ||||||
Mfr: GWC1J151MNX1GS TTI: GWC1J151MNX1GS Nichicon Availability: 0In Stock300 On Order Expected 26-Mar-27 Aluminum Organic Polymer Capacitors 63VDC 150uF 20% Vibe Resistance AEC-Q200 | 0In Stock300 On Order Expected 26-Mar-27 | 150 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 13 mOhms | 5.5 A | - 55 C | + 135 C | 16.5 mA | 10 mm | GWC | Reel | |||||||
Mfr: RHA1C151MCN1GS TTI: RHA1C151MCN1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 150uF 105C | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.22 A | - 55 C | + 105 C | 8 mm | Can | Reel | |||||||
Mfr: PCV1V121MCL2GS TTI: PCV1V121MCL2GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35V 120uF 105C AEC-Q200 | 0In Stock | 120 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 24 mOhms | 3.7 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1J330MCL1GS TTI: PCV1J330MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 63 Volts 20% AEC-Q200 | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 31 mOhms | 2.2 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1V151MCL1GS TTI: PCV1V151MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 35V 20% AEC-Q200 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 28 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYC1E221MCQ1GS TTI: GYC1E221MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2.9 A | - 55 C | + 135 C | 8 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: PCH1K270MCL1GS TTI: PCH1K270MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 27UF 80V ESR=38 | 0In Stock | 27 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 38 mOhms | 1 A | - 55 C | + 135 C | 8 mm | Can | Reel | |||||||
Mfr: GXC1V271MCQ1GS TTI: GXC1V271MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 4.5 A | - 55 C | + 135 C | 10 mm | Can | GXC | Reel | ||||||
Mfr: GYE1E471MCQ1GS TTI: GYE1E471MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | GYE | AEC-Q200 | Reel | |||||
Mfr: GYC1H330MCW1GS TTI: GYC1H330MCW1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 33uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 1.6 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | Reel | ||||||
Mfr: GYC1H330MCQ1GS TTI: GYC1H330MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 1.6 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: GYB1H680MCQ1GS TTI: GYB1H680MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 8 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: RSA1C181MCN1GS TTI: RSA1C181MCN1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 16 Volts 20% | 0In Stock | 180 uF | 16 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | ||||||
Mfr: GYF1J121MCW1GS TTI: GYF1J121MCW1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 120uF 20% 10 x 10mm Anti-Vibe AEC-Q200 | 0In Stock | 120 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 2 A | - 55 C | + 125 C | 10 mm | GYF | Reel | ||||||||
Mfr: GYF1C561MCW1GS TTI: GYF1C561MCW1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% 8 x 10mm Anti-Vibe AEC-Q200 | 0In Stock | 560 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 25 mOhms | 2 A | - 55 C | + 125 C | 8 mm | GYF | Reel | ||||||||
Mfr: GYA1H121MCQ1GS TTI: GYA1H121MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 | 0In Stock | 120 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | Molded | GYA | Reel | ||||||
Mfr: PCF0J101MCL1GS TTI: PCF0J101MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 100uF AEC-Q200 | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 23 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1D101MCL2GS TTI: PCV1D101MCL2GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20V 100uF 105C AEC-Q200 | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 42 mOhms | 1.4 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel |