• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2,938 Results
2,938 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PCR1E331MCL1GS
TTI: PCR1E331MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25V 330uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
20 mOhms
3.1 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1K390MCL1GS
TTI: PCR1K390MCL1GS
Nichicon
Availability:

0In Stock

1,600 On Order
Expected 29-Mar-27
Aluminum Organic Polymer Capacitors 80V 39uF 20% AEC-Q200

0In Stock

1,600 On Order
Expected 29-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
39 uF
80 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
35 mOhms
1.6 A
- 55 C
+ 125 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PLF1A471MDO1
TTI: PLF1A471MDO1
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 470uF 10 Volts 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
10 VDC
Radial
13 mm (0.512 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
7 mOhms
5.7 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Bulk
Datasheet
Mfr: GYE1E561MCQ1GS
TTI: GYE1E561MCQ1GS
Nichicon
Availability:

0In Stock

1,200 On Order
Expected 08-Jan-27
Aluminum Organic Polymer Capacitors 25VDC 560uF 20% 10 x 12.5mm AEC-Q200

0In Stock

1,200 On Order
Expected 08-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
16 mOhms
3.5 A
- 55 C
+ 125 C
10 mm
Can
GYE
Reel
Datasheet
Mfr: GYB1H220MCQ1GS
TTI: GYB1H220MCQ1GS
Nichicon
Availability:

0In Stock

1,000 On Order
Expected 17-Aug-27
Aluminum Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200

0In Stock

1,000 On Order
Expected 17-Aug-27
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
50 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
80 mOhms
1.1 A
- 55 C
+ 105 C
6.3 mm
Can
GYB
AEC-Q200
Reel
Datasheet
Mfr: GYC1H680MCQ1GS
TTI: GYC1H680MCQ1GS
Nichicon
Availability:

0In Stock

500 On Order
Expected 01-Oct-27
Aluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200

0In Stock

500 On Order
Expected 01-Oct-27
Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
2.2 A
- 55 C
+ 135 C
8 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: PCH1K390MCL1GS
TTI: PCH1K390MCL1GS
Nichicon
Availability:

0In Stock

400 On Order
Expected 07-Jan-27
Aluminum Organic Polymer Capacitors 39UF 80V ESR=35

0In Stock

400 On Order
Expected 07-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
39 uF
80 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
35 mOhms
1.1 A
- 55 C
+ 135 C
8 mm
Can
Reel
Datasheet
Mfr: PCG0J222MCL1GS
TTI: PCG0J222MCL1GS
Nichicon
Availability:

0In Stock

2,000 On Order
Expected 30-Dec-26
Aluminum Organic Polymer Capacitors 2200uF 6.3 Volts 20% AEC-Q200

0In Stock

2,000 On Order
Expected 30-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
2200 uF
6.3 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
12 mOhms
5 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RHA0J331MCN1GS
TTI: RHA0J331MCN1GS
Nichicon
Availability:

0In Stock

1,000 On Order
Expected 22-Dec-26
Aluminum Organic Polymer Capacitors 6.3V 330uF 105C

0In Stock

1,000 On Order
Expected 22-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
6.7 mm (0.264 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
9 mOhms
4.5 A
- 55 C
+ 105 C
8 mm
Can
Reel
Datasheet
Mfr: RHS0J102MCN1GS
TTI: RHS0J102MCN1GS
Nichicon
Availability:

0In Stock

3,000 On Order
Expected 02-Feb-27
Aluminum Organic Polymer Capacitors 6.3V 1000uF 105C

0In Stock

3,000 On Order
Expected 02-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
6.3 VDC
SMD/SMT
11.7 mm (0.461 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
10 mOhms
5.15 A
- 55 C
+ 105 C
8 mm
Can
Reel
Datasheet
Mfr: RSA1A121MCN1GS
TTI: RSA1A121MCN1GS
Nichicon
Availability:

0In Stock

1,000 On Order
Expected 09-Feb-27
Aluminum Organic Polymer Capacitors 10V 120uF 20% Tol.

0In Stock

1,000 On Order
Expected 09-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
10 VDC
SMD/SMT
5.7 mm (0.224 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
18 mOhms
2.9 A
- 55 C
+ 105 C
6.3 mm
Can
RSA
Reel
FP-010ME121M-SAR
Datasheet
Mfr: PCV1J220MCL1GS
TTI: PCV1J220MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 22uF 63V 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
63 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
56 mOhms
1.4 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCS1A121MCL1GS
TTI: PCS1A121MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10 volts 120uF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
10 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
27 mOhms
2.3 A
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYB1J101MCQ1GS
TTI: GYB1J101MCQ1GS
Nichicon
Availability:

0In Stock

400 On Order
Expected 27-Apr-27
Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200

0In Stock

400 On Order
Expected 27-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
63 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
20 mOhms
3 A
- 55 C
+ 105 C
10 mm
Molded
GYB
Reel
Datasheet
Mfr: RHS1E101MCN1GS
TTI: RHS1E101MCN1GS
Nichicon
Availability:

0In Stock

1,000 On Order
Expected 02-Feb-27
Aluminum Organic Polymer Capacitors 25V 100uF 20% Tol.

0In Stock

1,000 On Order
Expected 02-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
8.7 mm (0.343 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
18 mOhms
4 A
- 55 C
+ 105 C
8 mm
Can
Reel
Datasheet
Mfr: PCR1E221MCL6GS
TTI: PCR1E221MCL6GS
Nichicon
Availability:

0In Stock

1,000 On Order
Expected 19-Apr-27
Aluminum Organic Polymer Capacitors 25V 220uF 20% AEC-Q200

0In Stock

1,000 On Order
Expected 19-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
20 mOhms
3.2 A
- 55 C
+ 125 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1J390MCL1GS
TTI: PCR1J390MCL1GS
Nichicon
Availability:

0In Stock

500 On Order
Expected 16-Apr-27
Aluminum Organic Polymer Capacitors 63V 39uF 20% AEC-Q200

0In Stock

500 On Order
Expected 16-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
39 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
28 mOhms
2.7 A
- 55 C
+ 125 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCL0J470MCL1GS
TTI: PCL0J470MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 47UF 6.3V ESR=30

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
20000 Hours
20 %
30 mOhms
1.9 A
- 55 C
+ 105 C
5 mm
Can
Reel
Datasheet
Mfr: GYB1J220MCQ1GS
TTI: GYB1J220MCQ1GS
Nichicon
Availability:

0In Stock

900 On Order
Expected 28-Sep-27
Aluminum Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200

0In Stock

900 On Order
Expected 28-Sep-27
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
63 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
80 mOhms
1.5 A
- 55 C
+ 105 C
6.3 mm
Can
GYB
AEC-Q200
Reel
Datasheet
Mfr: GYF1V221MCW1GS
TTI: GYF1V221MCW1GS
Nichicon
Availability:

0In Stock

1,500 On Order
Expected 10-Feb-27
Aluminum Organic Polymer Capacitors 35VDC 220uF 20% Vibration Resistance AEC-Q200

0In Stock

1,500 On Order
Expected 10-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
2 A
- 55 C
+ 125 C
8 mm
Vibration-Proof Can
GYF
Reel
Datasheet
Mfr: GYB1H151MCW1GS
TTI: GYB1H151MCW1GS
Nichicon
Availability:

0In Stock

800 On Order
Expected 16-Apr-27
Aluminum Organic Polymer Capacitors 50VDC 150uF 20% Vibration Resistance AEC-Q200

0In Stock

800 On Order
Expected 16-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
50 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
18 mOhms
3.2 A
- 55 C
+ 105 C
10 mm
Vibration-Proof Can
GYB
Reel
Datasheet
Mfr: GXC1V101MCW1GS
TTI: GXC1V101MCW1GS
Nichicon
Availability:

0In Stock

1,000 On Order
Expected 11-Oct-27
Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 Anti-Vibe

0In Stock

1,000 On Order
Expected 11-Oct-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
4 A
- 55 C
+ 135 C
8 mm
Vibration-Proof Can
GXC
Reel
Datasheet
Mfr: RR71A471MDN1
TTI: RR71A471MDN1
Nichicon
Availability:

0In Stock

3,200 On Order
Expected 08-Feb-27
Aluminum Organic Polymer Capacitors 10V 470uF 7Mohms

0In Stock

3,200 On Order
Expected 08-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
10 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
7 mOhms
6.1 A
- 55 C
+ 105 C
10 mm
Can
Bulk
FP-010RE471M-R7R
Datasheet
Mfr: GWC1J151MNX1GS
TTI: GWC1J151MNX1GS
Nichicon
Availability:

0In Stock

300 On Order
Expected 26-Mar-27
Aluminum Organic Polymer Capacitors 63VDC 150uF 20% Vibe Resistance AEC-Q200

0In Stock

300 On Order
Expected 26-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
63 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
13 mOhms
5.5 A
- 55 C
+ 135 C
16.5 mA
10 mm
GWC
Reel
Datasheet
Mfr: PCV1E181MCL1GS
TTI: PCV1E181MCL1GS
Nichicon
Availability:

0In Stock

500 On Order
Expected 12-Feb-27
Aluminum Organic Polymer Capacitors 180uF 25 Volts 20% AEC-Q200

0In Stock

500 On Order
Expected 12-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
28 mOhms
2.3 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
  • ...
  • 20
  • 21
  • 22