• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2,938 Results
2,938 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RHS0J102MCN1GS
TTI: RHS0J102MCN1GS
Nichicon
Availability:

0In Stock

3,000 On Order
Expected 02-Feb-27
Aluminum Organic Polymer Capacitors 6.3V 1000uF 105C

0In Stock

3,000 On Order
Expected 02-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
6.3 VDC
SMD/SMT
11.7 mm (0.461 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
10 mOhms
5.15 A
- 55 C
+ 105 C
8 mm
Can
Reel
Datasheet
Mfr: RSA1A121MCN1GS
TTI: RSA1A121MCN1GS
Nichicon
Availability:

0In Stock

1,000 On Order
Expected 09-Feb-27
Aluminum Organic Polymer Capacitors 10V 120uF 20% Tol.

0In Stock

1,000 On Order
Expected 09-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
10 VDC
SMD/SMT
5.7 mm (0.224 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
18 mOhms
2.9 A
- 55 C
+ 105 C
6.3 mm
Can
RSA
Reel
FP-010ME121M-SAR
Datasheet
Mfr: PCV1J220MCL1GS
TTI: PCV1J220MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 22uF 63V 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
63 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
56 mOhms
1.4 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCS1A121MCL1GS
TTI: PCS1A121MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10 volts 120uF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
10 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
27 mOhms
2.3 A
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYB1J101MCQ1GS
TTI: GYB1J101MCQ1GS
Nichicon
Availability:

0In Stock

400 On Order
Expected 27-Apr-27
Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200

0In Stock

400 On Order
Expected 27-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
63 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
20 mOhms
3 A
- 55 C
+ 105 C
10 mm
Molded
GYB
Reel
Datasheet
Mfr: RHS1E101MCN1GS
TTI: RHS1E101MCN1GS
Nichicon
Availability:

0In Stock

1,000 On Order
Expected 02-Feb-27
Aluminum Organic Polymer Capacitors 25V 100uF 20% Tol.

0In Stock

1,000 On Order
Expected 02-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
8.7 mm (0.343 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
18 mOhms
4 A
- 55 C
+ 105 C
8 mm
Can
Reel
Datasheet
Mfr: PCR1E221MCL6GS
TTI: PCR1E221MCL6GS
Nichicon
Availability:

0In Stock

1,000 On Order
Expected 19-Apr-27
Aluminum Organic Polymer Capacitors 25V 220uF 20% AEC-Q200

0In Stock

1,000 On Order
Expected 19-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
20 mOhms
3.2 A
- 55 C
+ 125 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1J390MCL1GS
TTI: PCR1J390MCL1GS
Nichicon
Availability:

0In Stock

500 On Order
Expected 16-Apr-27
Aluminum Organic Polymer Capacitors 63V 39uF 20% AEC-Q200

0In Stock

500 On Order
Expected 16-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
39 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
28 mOhms
2.7 A
- 55 C
+ 125 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYC1V470MCQ1GS
TTI: GYC1V470MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
60 mOhms
1.4 A
- 55 C
+ 135 C
6.3 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYA1H330MCQ1GS
TTI: GYA1H330MCQ1GS
Nichicon
Availability:

0In Stock

576,000 On Order
Expected
Aluminum Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200

0In Stock

576,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
50 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
40 mOhms
1.1 A
- 55 C
+ 125 C
6.3 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: GYF1H470MCW1GS
TTI: GYF1H470MCW1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 Vibe Resistant

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
40 mOhms
1.4 A
- 55 C
+ 125 C
6.3 mm
Molded
Reel
Datasheet
Mfr: GYB1K220MCW1GS
TTI: GYB1K220MCW1GS
Nichicon
Availability:

0In Stock

500 On Order
Expected 20-Dec-27
Aluminum Organic Polymer Capacitors 80VDC 22uF 20% ANTI-VIBE AEC-Q200

0In Stock

500 On Order
Expected 20-Dec-27
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
80 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
45 mOhms
1.3 A
- 55 C
+ 105 C
8 mm
Vibration-Proof Can
GYB
Reel
Datasheet
Mfr: GYF1E101MCQ1GS
TTI: GYF1E101MCQ1GS
Nichicon
Availability:

0In Stock

1,000 On Order
Expected 24-Aug-27
Aluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200

0In Stock

1,000 On Order
Expected 24-Aug-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
50 mOhms
1.3 A
- 55 C
+ 125 C
6.3 mm
Molded
GYF
Reel
Datasheet
Mfr: PCJ1C221MCL1GS
TTI: PCJ1C221MCL1GS
Nichicon
Availability:

0In Stock

500 On Order
Expected 21-Apr-27
Aluminum Organic Polymer Capacitors 220uF 16 Volts 20% AEC-Q200

0In Stock

500 On Order
Expected 21-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
16 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
3.4 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RHA0J561MCN1GS
TTI: RHA0J561MCN1GS
Nichicon
Availability:

0In Stock

5,400 On Order
Expected 02-Feb-27
Aluminum Organic Polymer Capacitors 6.3V 560uF 105C

0In Stock

5,400 On Order
Expected 02-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
6.3 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
9 mOhms
4.5 A
- 55 C
+ 105 C
8 mm
Can
Reel
Datasheet
Mfr: PCR1V271MCL1GS
TTI: PCR1V271MCL1GS
Nichicon
Availability:

0In Stock

10,000 On Order
Expected 14-Jan-27
Aluminum Organic Polymer Capacitors 35V 270uF 20% AEC-Q200

0In Stock

10,000 On Order
Expected 14-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
20 mOhms
3.1 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYE1V181MCQ1GS
TTI: GYE1V181MCQ1GS
Nichicon
Availability:

0In Stock

500 On Order
Expected 20-Jan-27
Aluminum Organic Polymer Capacitors 35VDC 180uF 20% AEC-Q200

0In Stock

500 On Order
Expected 20-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
2 A
- 55 C
+ 125 C
8 mm
Can
GYE
AEC-Q200
Reel
Datasheet
Mfr: GYC1E331MCQ1GS
TTI: GYC1E331MCQ1GS
Nichicon
Availability:

0In Stock

1,500 On Order
Expected 17-Dec-26
Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200

0In Stock

1,500 On Order
Expected 17-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
3.3 A
- 55 C
+ 135 C
10 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYC1J220MCQ1GS
TTI: GYC1J220MCQ1GS
Nichicon
Availability:

0In Stock

900 On Order
Expected 03-Dec-27
Aluminum Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200

0In Stock

900 On Order
Expected 03-Dec-27
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
63 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
80 mOhms
1.3 A
- 55 C
+ 135 C
6.3 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYB1C471MCQ1GS
TTI: GYB1C471MCQ1GS
Nichicon
Availability:

0In Stock

500 On Order
Expected 14-Jan-27
Aluminum Organic Polymer Capacitors 16VDC 470uF 20% AEC-Q200

0In Stock

500 On Order
Expected 14-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
16 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
20 mOhms
2.6 A
- 55 C
+ 105 C
10 mm
Molded
GYB
Reel
Datasheet
Mfr: GYF1J121MCQ1GS
TTI: GYF1J121MCQ1GS
Nichicon
Availability:

0In Stock

500 On Order
Expected 09-Mar-27
Aluminum Organic Polymer Capacitors 63VDC 120uF 20% 10 x 10mm AEC-Q200

0In Stock

500 On Order
Expected 09-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
20 %
30 mOhms
2 A
- 55 C
+ 125 C
10 mm
GYF
Reel
Datasheet
Mfr: GYC1K470MCQ1GS
TTI: GYC1K470MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 80V 47uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
80 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
36 mOhms
1.9 A
- 55 C
+ 135 C
10 mm
Molded
Reel
Datasheet
Mfr: PCV1V121MCL7GS
TTI: PCV1V121MCL7GS
Nichicon
Availability:

0In Stock

2,000 On Order
Expected 17-Mar-27
Aluminum Organic Polymer Capacitors 35V 120uF 105C AEC-Q200

0In Stock

2,000 On Order
Expected 17-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
35 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
23 mOhms
3.8 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCV1E181MCL1GS
TTI: PCV1E181MCL1GS
Nichicon
Availability:

0In Stock

500 On Order
Expected 12-Feb-27
Aluminum Organic Polymer Capacitors 180uF 25 Volts 20% AEC-Q200

0In Stock

500 On Order
Expected 12-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
28 mOhms
2.3 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RPS1C181MCN1GS
TTI: RPS1C181MCN1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16V 180uF 20% Tol.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
16 VDC
SMD/SMT
11.7 mm (0.461 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
20 mOhms
3.7 A
- 55 C
+ 105 C
8 mm
Can
Reel
FP-016ME181M-PSR
  • ...
  • 19
  • 20
  • 21