• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2,938 Results
2,938 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: GYB1J680MCQ1GS
TTI: GYB1J680MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
30 mOhms
1.8 A
- 55 C
+ 105 C
10 mm
Molded
GYB
Reel
Datasheet
Mfr: GYC1C271MCW1GS
TTI: GYC1C271MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16VDC 270uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
16 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
25 mOhms
3.1 A
- 55 C
+ 135 C
8 mm
Vibration-Proof Can
GYC
Reel
Datasheet
Mfr: GYC1H121MCW1GS
TTI: GYC1H121MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 120uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
28 mOhms
2.6 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
GYC
Reel
Datasheet
Mfr: GYA1J220MCW1GS
TTI: GYA1J220MCW1GS
Nichicon
Availability:

4,500In Stock

Aluminum Organic Polymer Capacitors 63VDC 22uF 20% Vibration Resistance AEC-Q200

4,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
63 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
80 mOhms
900 mA
- 55 C
+ 125 C
6.3 mm
Can
GYA
Reel
Datasheet
Mfr: PCW0E271MCO1GS
TTI: PCW0E271MCO1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 270uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
2.5 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
16 mOhms
1.8 A
- 55 C
+ 125 C
5 mm
Can
PCW
Reel
Datasheet
Mfr: PCW0J221MCO1GS
TTI: PCW0J221MCO1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 6.3VDC 220uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
16 mOhms
1.8 A
- 55 C
+ 125 C
6.3 mm
Can
PCW
Reel
Datasheet
Mfr: GYE1E561MCW1GS
TTI: GYE1E561MCW1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 25VDC 560uF 20% 10 x 12.5mm Anti-Vibe AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
16 mOhms
3.5 A
- 55 C
+ 125 C
10 mm
Can
GYE
Reel
Datasheet
Mfr: GYE1H151MCW1GS
TTI: GYE1H151MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 150uF 20% 10 x 10mm Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
28 mOhms
2 A
- 55 C
+ 125 C
10 mm
Can
GYE
Reel
Datasheet
Mfr: GYE1H820MCQ1GS
TTI: GYE1H820MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 82uF 20% 8 x 10mm AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.7 A
- 55 C
+ 125 C
8 mm
Can
GYE
Reel
Datasheet
Mfr: PCW0G181MCO1GS
TTI: PCW0G181MCO1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 4VDC 180uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
4 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
17 mOhms
1.72 A
- 55 C
+ 125 C
5 mm
Can
PCW
Reel
Datasheet
Mfr: GYA1V680MCW1GS
TTI: GYA1V680MCW1GS
Nichicon
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 35VDC 68uF 20% Vibration Resistance AEC-Q200

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
35 mOhms
1.4 A
- 55 C
+ 125 C
6.3 mm
Can
GYA
Reel
Datasheet
Mfr: GYC1V471MNW1GS
TTI: GYC1V471MNW1GS
Nichicon
Availability:

600In Stock

Aluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 Anti-Vibe

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GYC
Reel
Datasheet
Mfr: GYC1K330MCW1GS
TTI: GYC1K330MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 80VDC 33uF 20% Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
80 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
20 %
36 mOhms
1.9 A
- 55 C
+ 135 C
10 mm
10 mm
GYC
Reel
Datasheet
Mfr: GXC1H151MCW1GS
TTI: GXC1H151MCW1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 Anti-Vibe

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
50 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
17 mOhms
4.6 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
GXC
Reel
Datasheet
Mfr: GXC1H470MCQ1GS
TTI: GXC1H470MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
24 mOhms
3.6 A
- 55 C
+ 135 C
8 mm
Can
GXC
Reel
Datasheet
Mfr: GXC1H470MCW1GS
TTI: GXC1H470MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 Anti-Vibe

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
24 mOhms
3.6 A
- 55 C
+ 135 C
8 mm
Vibration-Proof Can
GXC
Reel
Datasheet
Mfr: GXC1H680MCQ1GS
TTI: GXC1H680MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
24 mOhms
3.6 A
- 55 C
+ 135 C
8 mm
Can
GXC
Reel
Datasheet
Mfr: GXC1H680MCW1GS
TTI: GXC1H680MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 Anti-Vibe

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
24 mOhms
3.6 A
- 55 C
+ 135 C
8 mm
Vibration-Proof Can
GXC
Reel
Datasheet
Mfr: GXC1J680MCQ1GS
TTI: GXC1J680MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
22 mOhms
4 A
- 55 C
+ 135 C
10 mm
Can
GXC
Reel
Datasheet
Mfr: GXC1J820MCW1GS
TTI: GXC1J820MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 Anti-Vibe

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
22 mOhms
4 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
GXC
Reel
Datasheet
Mfr: GXC1V151MCW1GS
TTI: GXC1V151MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 Anti-Vibe

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
4 A
- 55 C
+ 135 C
8 mm
Vibration-Proof Can
GXC
Reel
Datasheet
Mfr: GXC1V331MCW1GS
TTI: GXC1V331MCW1GS
Nichicon
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Anti-Vibe

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
15 mOhms
5 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
GXC
Reel
Datasheet
Mfr: PCW0E821MCO1GS
TTI: PCW0E821MCO1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 820uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
820 uF
2.5 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
14 mOhms
2.1 A
- 55 C
+ 125 C
8 mm
Can
PCW
Reel
Datasheet
Mfr: PCW0G561MCO1GS
TTI: PCW0G561MCO1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 4VDC 560uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
4 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
15 mOhms
2.15 A
- 55 C
+ 125 C
8 mm
Can
PCW
Reel
Datasheet
Mfr: GYC1V330MCQ1GS
TTI: GYC1V330MCQ1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 33uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
35 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
60 mOhms
1.4 A
- 55 C
+ 135 C
6.3 mm
Can
GYC
AEC-Q200
Reel
  • ...
  • 17
  • 18
  • 19