Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCZ1V101MCL6GS TTI: PCZ1V101MCL6GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 35V 100uf 20% AEC-Q200 | 500In Stock | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 1.7 A | - 55 C | + 150 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1J100MCL1GS TTI: PCV1J100MCL1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 10uF 63 Volts 20% AEC-Q200 | 1,000In Stock | 10 uF | 63 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 75 mOhms | 1 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYA1V221MCW1GS TTI: GYA1V221MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 220 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYA | Reel | ||||||
Mfr: GYC1J820MCQ1GS TTI: GYC1J820MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 | 1,000In Stock | 82 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 2.3 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: PCF1D121MCL1GS TTI: PCF1D121MCL1GS Nichicon Availability: 6,500In StockAluminum Organic Polymer Capacitors 120uF 20 Volts 20% AEC-Q200 | 6,500In Stock | 120 uF | 20 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.8 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYC1J330MCQ1GS TTI: GYC1J330MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 | 1,000In Stock | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.9 A | - 55 C | + 135 C | 8 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: GYE1E271MCQ1GS TTI: GYE1E271MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 | 1,000In Stock | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | GYE | AEC-Q200 | Reel | |||||
Mfr: GYE1V560MCQ1GS TTI: GYE1V560MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 56uF 20% AEC-Q200 | 2,000In Stock | 56 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | Can | GYE | AEC-Q200 | Reel | |||||
Mfr: GYB1J100MCQ1GS TTI: GYB1J100MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 | 1,000In Stock | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 120 mOhms | 1 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: GYE1C181MCQ1GS TTI: GYE1C181MCQ1GS Nichicon Availability: 900In StockAluminum Organic Polymer Capacitors 16VDC 180uF 20% 6.3 x 7.7mm AEC-Q200 | 900In Stock | 180 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 125 C | 6.3 mm | Can | GYE | Reel | ||||||
Mfr: RFS0J470MCN1GS TTI: RFS0J470MCN1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 6.3V 47uF 105C | 1,000In Stock | 47 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 5 mm | Can | Reel | FP-6R3ME470M-FSR | ||||||
Mfr: RNE1C101MDS1 TTI: RNE1C101MDS1 Nichicon Availability: 3,200In StockAluminum Organic Polymer Capacitors 100uF 16 Volts 20% | 3,200In Stock | 100 uF | 16 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.3 A | - 55 C | + 105 C | 5 mm | Can | Bulk | FP-016RE101M-NER | ||||||
Mfr: PCS1A330MCL1GS TTI: PCS1A330MCL1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 10 volts 33uF AEC-Q200 | 2,000In Stock | 33 uF | 10 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 1.3 A | - 55 C | + 105 C | 5 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYB1E271MCQ1GS TTI: GYB1E271MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 1270uF 20% AEC-Q200 | 1,000In Stock | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Molded | GYB | Reel | ||||||
Mfr: PCV1D151MCL6GS TTI: PCV1D151MCL6GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 150uF 20V 20% AEC-Q200 | 1,000In Stock | 150 uF | 20 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 28 mOhms | 2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYF1H181MCW1GS TTI: GYF1H181MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 180uF 20% 10 x 10mm Anti-Vibe AEC-Q200 | 1,000In Stock | 180 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 28 mOhms | 2 A | - 55 C | + 125 C | 10 mm | GYF | Reel | ||||||||
Mfr: GYA1E471MCW1GS TTI: GYA1E471MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% Vibration Resistance AEC-Q200 | 800In Stock | 470 uF | 25 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 2.3 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYA | Reel | ||||||
Mfr: GYC1H680MCW1GS TTI: GYC1H680MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 2.2 A | - 55 C | + 135 C | 8 mm | Can | GYC | Reel | ||||||
Mfr: GYC1V680MCW1GS TTI: GYC1V680MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 35VDC 68uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 1.9 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | Reel | ||||||
Mfr: GYC1V680MCQ1GS TTI: GYC1V680MCQ1GS Nichicon Availability: 900In StockAluminum Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 | 900In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 1.9 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: PCW0J151MCO1GS TTI: PCW0J151MCO1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 6.3VDC 150uF 20% AEC-Q200 | 2,000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 1.58 A | - 55 C | + 125 C | 5 mm | Can | PCW | Reel | ||||||
Mfr: GYA1K220MCQ1GS TTI: GYA1K220MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 80VDC 22uF 20% AEC-Q200 | 1,000In Stock | 22 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 45 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | GYA | AEC-Q200 | Reel | |||||
Mfr: GYC1V221MCQ1GS TTI: GYC1V221MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 | 1,000In Stock | 220 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.3 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: GYE1V331MCQ1GS TTI: GYE1V331MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 | 1,000In Stock | 330 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | GYE | AEC-Q200 | Reel | |||||
Mfr: GYA1C271MCQ1GS TTI: GYA1C271MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16VDC 270uF 20% AEC-Q200 | 1,000In Stock | 270 uF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | Can | GYA | Reel |