• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2,938 Results
2,938 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: GYB1J220MCW1GS
TTI: GYB1J220MCW1GS
Nichicon
Availability:

1,800In Stock

Aluminum Organic Polymer Capacitors 63VDC 22uF 20% Vibration Resistance AEC-Q200

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
63 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
80 mOhms
1.5 A
- 55 C
+ 105 C
6.3 mm
Can
GYB
Reel
Datasheet
Mfr: GYC1J330MCW1GS
TTI: GYC1J330MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 33uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
40 mOhms
1.9 A
- 55 C
+ 135 C
8 mm
Can
GYC
Reel
Datasheet
Mfr: GYC1J100MCQ1GS
TTI: GYC1J100MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
63 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
120 mOhms
1 A
- 55 C
+ 135 C
6.3 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYC1J560MCQ1GS
TTI: GYC1J560MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
2.3 A
- 55 C
+ 135 C
10 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYE1C121MCQ1GS
TTI: GYE1C121MCQ1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 16VDC 120uF 20% 6.3 x 5.8mm AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
16 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
50 mOhms
1.1 A
- 55 C
+ 125 C
6.3 mm
Can
GYE
Reel
Datasheet
Mfr: GYA1H121MCW1GS
TTI: GYA1H121MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 120uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
28 mOhms
1.6 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
GYA
Reel
Datasheet
Mfr: GYC1E271MCW1GS
TTI: GYC1E271MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 270uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
3.3 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
GYC
Reel
Datasheet
Mfr: PLG1C821MDO1
TTI: PLG1C821MDO1
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 820uF 16 Volts 20% Radial Leaded Low

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
820 uF
16 VDC
Radial
13 mm (0.512 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
11 mOhms
5.6 A
- 55 C
+ 105 C
10 mm
Can
Bulk
Datasheet
Mfr: GYF1E561MCQ1GS
TTI: GYF1E561MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
Molded
GYF
Reel
Datasheet
Mfr: GYA1E680MCQ1GS
TTI: GYA1E680MCQ1GS
Nichicon
Availability:

1,800In Stock

Aluminum Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
25 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.4 A
- 55 C
+ 125 C
6.3 mm
Molded
GYA
Reel
Datasheet
Mfr: GYE1H820MCW1GS
TTI: GYE1H820MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 82uF 20% 8 x 10mm Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
- 55 C
+ 125 C
8 mm
Can
GYE
Reel
Datasheet
Mfr: PCW0E391MCO1GS
TTI: PCW0E391MCO1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 390uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
390 uF
2.5 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
1.89 A
- 55 C
+ 125 C
6.3 mm
Can
PCW
Reel
Datasheet
Mfr: GYB1J820MCW1GS
TTI: GYB1J820MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 82uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
30 mOhms
1.8 A
- 55 C
+ 105 C
10 mm
Vibration-Proof Can
GYB
Reel
Datasheet
Mfr: GXC1E331MCW1GS
TTI: GXC1E331MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 Anti-Vibe

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
16 mOhms
4.5 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
GXC
Reel
Datasheet
Mfr: GYC1E331MCW1GS
TTI: GYC1E331MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
3.3 A
- 55 C
+ 135 C
10 mm
Can
GYC
Reel
Datasheet
Mfr: GYE1C181MCW1GS
TTI: GYE1C181MCW1GS
Nichicon
Availability:

1,800In Stock

Aluminum Organic Polymer Capacitors 16VDC 180uF 20% 6.3 x 7.7mm AEC-Q200

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
16 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.8 A
- 55 C
+ 125 C
6.3 mm
Can
GYE
Reel
Datasheet
Mfr: GXC1H151MCQ1GS
TTI: GXC1H151MCQ1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
50 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
17 mOhms
4.6 A
- 55 C
+ 135 C
10 mm
Can
GXC
Reel
Datasheet
Mfr: GXC1V151MCQ1GS
TTI: GXC1V151MCQ1GS
Nichicon
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
4 A
- 55 C
+ 135 C
8 mm
Can
GXC
Reel
Datasheet
Mfr: GXC1V221MCW1GS
TTI: GXC1V221MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 Anti-Vibe

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
16 mOhms
4.5 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
GXC
Reel
Datasheet
Mfr: GYB1H470MCW1GS
TTI: GYB1H470MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 47uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
30 mOhms
1.8 A
- 55 C
+ 105 C
8 mm
Vibration-Proof Can
GYB
Reel
Datasheet
Mfr: GYE1J101MCQ1GS
TTI: GYE1J101MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 100uF 20% 10 x 10mm AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
2 A
- 55 C
+ 125 C
10 mm
Can
GYE
Reel
Datasheet
Mfr: GXC1E151MCQ1GS
TTI: GXC1E151MCQ1GS
Nichicon
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
4 A
- 55 C
+ 135 C
8 mm
Can
GXC
Reel
Datasheet
Mfr: GYC1E561MNW1GS
TTI: GYC1E561MNW1GS
Nichicon
Availability:

600In Stock

Aluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 Anti-Vibe

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GYC
Reel
Datasheet
Mfr: GYC1V471MNZ1GS
TTI: GYC1V471MNZ1GS
Nichicon
Availability:

600In Stock

Aluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GYC
Reel
Datasheet
Mfr: GYA1E101MCW1GS
TTI: GYA1E101MCW1GS
Nichicon
Availability:

9,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 100uF 20% Vibration Resistance AEC-Q200

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.4 A
- 55 C
+ 125 C
6.3 mm
Can
GYA
Reel
  • ...
  • 13
  • 14
  • 15