• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2,938 Results
2,938 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: GYA1E331MCQ1GS
TTI: GYA1E331MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2 A
- 55 C
+ 125 C
10 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: GYB1E151MCQ1GS
TTI: GYB1E151MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
27 mOhms
2.3 A
- 55 C
+ 105 C
8 mm
Molded
GYB
Reel
Datasheet
Mfr: GYB1E221MCQ1GS
TTI: GYB1E221MCQ1GS
Nichicon
Availability:

17,500In Stock

Aluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200

17,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
27 mOhms
2.3 A
- 55 C
+ 105 C
8 mm
Can
GYB
AEC-Q200
Reel
Datasheet
Mfr: GYB1H121MCW1GS
TTI: GYB1H121MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 120uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
28 mOhms
2 A
- 55 C
+ 105 C
10 mm
Vibration-Proof Can
GYB
Reel
Datasheet
Mfr: PCH1V221MCL1GS
TTI: PCH1V221MCL1GS
Nichicon
Availability:

1,600In Stock

Aluminum Organic Polymer Capacitors 220UF 35V ESR=21

1,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
35 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
21 mOhms
2.3 A
- 55 C
+ 135 C
8 mm
Can
Reel
Datasheet
Mfr: RFS0J470MCN1GS
TTI: RFS0J470MCN1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 6.3V 47uF 105C

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
5.7 mm (0.224 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
30 mOhms
2 A
- 55 C
+ 105 C
5 mm
Can
Reel
FP-6R3ME470M-FSR
Datasheet
Mfr: RNE1C101MDS1
TTI: RNE1C101MDS1
Nichicon
Availability:

3,200In Stock

Aluminum Organic Polymer Capacitors 100uF 16 Volts 20%

3,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
Radial
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
35 mOhms
2.3 A
- 55 C
+ 105 C
5 mm
Can
Bulk
FP-016RE101M-NER
Datasheet
Mfr: PCS1A330MCL1GS
TTI: PCS1A330MCL1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 10 volts 33uF AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
10 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
40 mOhms
1.3 A
- 55 C
+ 105 C
5 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYB1E271MCQ1GS
TTI: GYB1E271MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 1270uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
20 mOhms
2.5 A
- 55 C
+ 105 C
10 mm
Molded
GYB
Reel
Datasheet
Mfr: PCV1D151MCL6GS
TTI: PCV1D151MCL6GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 150uF 20V 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
20 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
28 mOhms
2 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYF1H181MCW1GS
TTI: GYF1H181MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 180uF 20% 10 x 10mm Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
20 %
28 mOhms
2 A
- 55 C
+ 125 C
10 mm
GYF
Reel
Datasheet
Mfr: GYA1E471MCW1GS
TTI: GYA1E471MCW1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 25VDC 470uF 20% Vibration Resistance AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
25 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
16 mOhms
2.3 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
GYA
Reel
Datasheet
Mfr: GYC1H680MCW1GS
TTI: GYC1H680MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 68uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
2.2 A
- 55 C
+ 135 C
8 mm
Can
GYC
Reel
Datasheet
Mfr: GYC1V680MCW1GS
TTI: GYC1V680MCW1GS
Nichicon
Availability:

1,800In Stock

Aluminum Organic Polymer Capacitors 35VDC 68uF 20% Vibration Resistance AEC-Q200

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
40 mOhms
1.9 A
- 55 C
+ 135 C
6.3 mm
Can
GYC
Reel
Datasheet
Mfr: GYC1V680MCQ1GS
TTI: GYC1V680MCQ1GS
Nichicon
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
40 mOhms
1.9 A
- 55 C
+ 135 C
6.3 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: PCW0J151MCO1GS
TTI: PCW0J151MCO1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 6.3VDC 150uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
18 mOhms
1.58 A
- 55 C
+ 125 C
5 mm
Can
PCW
Reel
Datasheet
Mfr: GYA1K220MCQ1GS
TTI: GYA1K220MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 80VDC 22uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
80 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
45 mOhms
1.1 A
- 55 C
+ 125 C
8 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: GYC1V221MCQ1GS
TTI: GYC1V221MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
3.3 A
- 55 C
+ 135 C
10 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYE1V331MCQ1GS
TTI: GYE1V331MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
Can
GYE
AEC-Q200
Reel
Datasheet
Mfr: GYA1C271MCQ1GS
TTI: GYA1C271MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16VDC 270uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
16 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
- 55 C
+ 125 C
Can
GYA
Reel
Datasheet
Mfr: GYB1V101MCW1GS
TTI: GYB1V101MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 100uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
27 mOhms
2.3 A
- 55 C
+ 105 C
8 mm
Vibration-Proof Can
GYB
Reel
Datasheet
Mfr: GYB1V221MCW1GS
TTI: GYB1V221MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 22uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
20 mOhms
2.5 A
- 55 C
+ 105 C
10 mm
Vibration-Proof Can
GYB
Reel
Datasheet
Mfr: GYC1H470MCW1GS
TTI: GYC1H470MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 47uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
2.2 A
- 55 C
+ 135 C
8 mm
Vibration-Proof Can
GYC
Reel
Datasheet
Mfr: GXC1V271MCW1GS
TTI: GXC1V271MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 Anti-Vibe

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
16 mOhms
4.5 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
GXC
Reel
Datasheet
Mfr: GYA1J820MCQ1GS
TTI: GYA1J820MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.4 A
- 55 C
+ 125 C
10 mm
Molded
GYA
Reel
  • ...
  • 12
  • 13
  • 14