• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2,938 Results
2,938 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: GYE1C681MCQ1GS
TTI: GYE1C681MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16VDC 680uF 20% 10 x 10mm AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
16 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
Can
GYE
Reel
Datasheet
Mfr: RSA1E101MCN1GS
TTI: RSA1E101MCN1GS
Nichicon
Availability:

1,800In Stock

Aluminum Organic Polymer Capacitors 25V 100uf 20% Polymer SMT

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
3.1 A
- 55 C
+ 105 C
6.3 mm
Can
RSA
Reel
Datasheet
Mfr: GXC1J820MCQ1GS
TTI: GXC1J820MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
22 mOhms
4 A
- 55 C
+ 135 C
10 mm
Can
GXC
Reel
Datasheet
Mfr: PCZ1V101MCL6GS
TTI: PCZ1V101MCL6GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 35V 100uf 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
1.7 A
- 55 C
+ 150 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCV1J100MCL1GS
TTI: PCV1J100MCL1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 10uF 63 Volts 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
63 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
75 mOhms
1 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYA1V221MCW1GS
TTI: GYA1V221MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 220uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
GYA
Reel
Datasheet
Mfr: GYC1J820MCQ1GS
TTI: GYC1J820MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
2.3 A
- 55 C
+ 135 C
10 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: PCF1D121MCL1GS
TTI: PCF1D121MCL1GS
Nichicon
Availability:

6,500In Stock

Aluminum Organic Polymer Capacitors 120uF 20 Volts 20% AEC-Q200

6,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
20 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
35 mOhms
2.8 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYC1J330MCQ1GS
TTI: GYC1J330MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
40 mOhms
1.9 A
- 55 C
+ 135 C
8 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYE1E271MCQ1GS
TTI: GYE1E271MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
2 A
- 55 C
+ 125 C
8 mm
Can
GYE
AEC-Q200
Reel
Datasheet
Mfr: GYE1V560MCQ1GS
TTI: GYE1V560MCQ1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 56uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
35 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
60 mOhms
1.1 A
- 55 C
+ 125 C
6.3 mm
Can
GYE
AEC-Q200
Reel
Datasheet
Mfr: GYB1J100MCQ1GS
TTI: GYB1J100MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
63 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
120 mOhms
1 A
- 55 C
+ 105 C
6.3 mm
Can
GYB
AEC-Q200
Reel
Datasheet
Mfr: GYE1C181MCQ1GS
TTI: GYE1C181MCQ1GS
Nichicon
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 16VDC 180uF 20% 6.3 x 7.7mm AEC-Q200

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
16 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.8 A
- 55 C
+ 125 C
6.3 mm
Can
GYE
Reel
Datasheet
Mfr: PCW0J471MCO1GS
TTI: PCW0J471MCO1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 6.3VDC 470uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
15 mOhms
2.2 A
- 55 C
+ 125 C
8 mm
Can
PCW
Reel
Datasheet
Mfr: GYC1E101MCQ1GS
TTI: GYC1E101MCQ1GS
Nichicon
Availability:

1,800In Stock

Aluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
35 mOhms
1.9 A
- 55 C
+ 135 C
6.3 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYD1E271MCQ1GS
TTI: GYD1E271MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
1000 Hours
20 %
20 mOhms
1.8 A
- 55 C
+ 150 C
10 mm
Can
GYD
AEC-Q200
Reel
Datasheet
Mfr: GYD1E271MCW1GS
TTI: GYD1E271MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 270uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
1000 Hours
20 %
20 mOhms
1.8 A
- 55 C
+ 150 C
10 mm
Can
GYD
AEC-Q200
Reel
Datasheet
Mfr: GYA1E221MCW1GS
TTI: GYA1E221MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 220uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
1.6 A
- 55 C
+ 125 C
8 mm
Can
GYA
Reel
Datasheet
Mfr: GYA1J330MCW1GS
TTI: GYA1J330MCW1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 33uF 20% Vibration Resistance AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
40 mOhms
1.1 A
- 55 C
+ 125 C
8 mm
Can
GYA
Reel
Datasheet
Mfr: GYC1E221MCW1GS
TTI: GYC1E221MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 220uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
2.9 A
- 55 C
+ 135 C
8 mm
Can
GYC
Reel
Datasheet
Mfr: GYA1H470MCQ1GS
TTI: GYA1H470MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.25 A
- 55 C
+ 125 C
8 mm
Molded
GYA
Reel
Datasheet
Mfr: GYA1J470MCW1GS
TTI: GYA1J470MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 47uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
40 mOhms
1.1 A
- 55 C
+ 125 C
8 mm
Vibration-Proof Can
GYA
Reel
Datasheet
Mfr: GYC1C151MCQ1GS
TTI: GYC1C151MCQ1GS
Nichicon
Availability:

1,800In Stock

Aluminum Organic Polymer Capacitors 16VDC 150uF 20% AEC-Q200

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
30 mOhms
2 A
- 55 C
+ 135 C
6.3 mm
Molded
GYC
Reel
Datasheet
Mfr: GYC1E680MCW1GS
TTI: GYC1E680MCW1GS
Nichicon
Availability:

1,800In Stock

Aluminum Organic Polymer Capacitors 25VDC 68uF 20% Vibration Resistance AEC-Q200

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
25 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
30 mOhms
1.9 A
- 55 C
+ 135 C
6.3 mm
Vibration-Proof Can
GYC
Reel
Datasheet
Mfr: GYC1J820MCW1GS
TTI: GYC1J820MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 82uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
2.3 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
GYC
Reel
  • ...
  • 10
  • 11
  • 12