• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2,938 Results
2,938 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PCR1H181MCL1GS
TTI: PCR1H181MCL1GS
Nichicon
Availability:

99,200In Stock

Aluminum Organic Polymer Capacitors 50V 180uF 20% AEC-Q200

99,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
50 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
19 mOhms
3.5 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCV1H101MCL2GS
TTI: PCV1H101MCL2GS
Nichicon
Availability:

6,400In Stock

Aluminum Organic Polymer Capacitors 50V 100uF 105C AEC-Q200

6,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
27 mOhms
3.6 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCG0J272MCL1GS
TTI: PCG0J272MCL1GS
Nichicon
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 6.3V 2700uF 105C AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2700 uF
6.3 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
12 mOhms
5.1 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1H820MCL6GS
TTI: PCR1H820MCL6GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 50V 82uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
26 mOhms
2.9 A
- 55 C
+ 125 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCG1C681MCL1GS
TTI: PCG1C681MCL1GS
Nichicon
Availability:

2,800In Stock

Aluminum Organic Polymer Capacitors 680uF 16 Volts 20% AEC-Q200

2,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
16 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
18 mOhms
4.1 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYB1J560MCQ1GS
TTI: GYB1J560MCQ1GS
Nichicon
Availability:

500In Stock

2,500 On Order
Expected
Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200

500In Stock

2,500 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
30 mOhms
1.8 A
- 55 C
+ 105 C
10 mm
Can
GYB
AEC-Q200
Reel
Datasheet
Mfr: RHS1V101MCN1GS
TTI: RHS1V101MCN1GS
Nichicon
Availability:

2,500In Stock

Aluminum Organic Polymer Capacitors 100UF 35V 20%

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
8.7 mm (0.343 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
3 A
- 55 C
+ 105 C
8 mm
Can
Reel
Datasheet
Mfr: PCV1H470MCL1GS
TTI: PCV1H470MCL1GS
Nichicon
Availability:

25,500In Stock

Aluminum Organic Polymer Capacitors 47uF 50 Volts 20% AEC-Q200

25,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
30 mOhms
2.2 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1H121MCL1GS
TTI: PCR1H121MCL1GS
Nichicon
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 50V 120uF 20% AEC-Q200

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
25 mOhms
3 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1E471MCL1GS
TTI: PCR1E471MCL1GS
Nichicon
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 25V 470uF 20% AEC-Q200

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
25 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
15 mOhms
4.1 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1K680MCL1GS
TTI: PCR1K680MCL1GS
Nichicon
Availability:

22,000In Stock

Aluminum Organic Polymer Capacitors 80V 68uF 20% AEC-Q200

22,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
80 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
28 mOhms
2.1 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYC1H101MCW1GS
TTI: GYC1H101MCW1GS
Nichicon
Availability:

51,500In Stock

Aluminum Organic Polymer Capacitors 50VDC 100uF 20% Vibration Resistance AEC-Q200

51,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
28 mOhms
2.6 A
- 55 C
+ 135 C
10 mm
Can
GYC
Reel
Datasheet
Mfr: PCJ1C331MCL1GS
TTI: PCJ1C331MCL1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 330uF 16 Volts 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
16 mOhms
4.1 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYA1K470MCQ1GS
TTI: GYA1K470MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 80VDC 47uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
80 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
36 mOhms
1.3 A
- 55 C
+ 125 C
10 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: PCV1H470MCL7GS
TTI: PCV1H470MCL7GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 50V 47uF 105C AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
29 mOhms
3.3 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCV1H680MCL2GS
TTI: PCV1H680MCL2GS
Nichicon
Availability:

2,500In Stock

Aluminum Organic Polymer Capacitors 50V 68uF 105C AEC-Q200

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
29 mOhms
3.4 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RL81C221MDN1KX
TTI: RL81C221MDN1KX
Nichicon
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 220uF 16 Volts 20%

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
16 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
12 mOhms
5 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
FP-016RE221M-L8K
Datasheet
Mfr: PCV1V101MCL1GS
TTI: PCV1V101MCL1GS
Nichicon
Availability:

14,000In Stock

Aluminum Organic Polymer Capacitors 100uF 35V 20% AEC-Q200

14,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
29 mOhms
2.2 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1D561MCL1GS
TTI: PCR1D561MCL1GS
Nichicon
Availability:

6,000In Stock

2,500 On Order
Expected 14-Jan-27
Aluminum Organic Polymer Capacitors 20V 560uF 20% AEC-Q200

6,000In Stock

2,500 On Order
Expected 14-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
20 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
20 mOhms
3.1 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYB1V271MCQ1GS
TTI: GYB1V271MCQ1GS
Nichicon
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
20 mOhms
2.5 A
- 55 C
+ 105 C
10 mm
Can
GYB
AEC-Q200
Reel
Datasheet
Mfr: RL80J102MDN1KX
TTI: RL80J102MDN1KX
Nichicon
Availability:

1,600In Stock

Aluminum Organic Polymer Capacitors 1000uF 6.3Volts 5%

1,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
6.3 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
9 mOhms
5.7 A
- 55 C
+ 105 C
8 mm
Can
Bulk
Datasheet
Mfr: GYE1V101MCQ1GS
TTI: GYE1V101MCQ1GS
Nichicon
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 100uF 35VDC 20% AEC-Q200

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
35 mOhms
1.7 A
- 55 C
+ 125 C
6.3 mm
Can
GYE
AEC-Q200
Reel
Datasheet
Mfr: RNU1V151MDN1PH
TTI: RNU1V151MDN1PH
Nichicon
Availability:

5,000In Stock

Aluminum Organic Polymer Capacitors 150UF 35V 20%

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
20 mOhms
3.8 A
- 55 C
+ 105 C
10 mm
Can
RNU
Bulk
FP-035RE151M-NUPH
Datasheet
Mfr: GYA1J560MCW1GS
TTI: GYA1J560MCW1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 63VDC 56uF 20% Vibration Resistance AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.4 A
- 55 C
+ 125 C
10 mm
Can
GYA
Reel
Datasheet
Mfr: PCV1V220MCL2GS
TTI: PCV1V220MCL2GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 35V 22uF 105C AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
50 mOhms
1.3 A
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Reel
  • 1
  • 2
  • 3
  • 4