QXK_ZH - Nichicon - Film Capacitors
144 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30In Stock | 1 uF | 250 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 8.6 mm (0.339 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 14.8 mm (0.583 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
Mfr: QXK2E104KTPTZH TTI: QXK2E104KTPTZH Nichicon Availability: 5,000In StockFilm Capacitors 250volts 0.1uF | 5,000In Stock | 100 nF | 250 VDC | Radial | Polyester | 10.5 mm (0.413 in) | 13.5 mm (0.531 in) | 5.3 mm (0.209 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 9.4 mm (0.37 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
Mfr: QXK2G104KTPTZH TTI: QXK2G104KTPTZH Nichicon Availability: 0In Stock1,200 On Order Expected 28-Jan-27 Film Capacitors 400volts 0.1uF | 0In Stock1,200 On Order Expected 28-Jan-27 | 100 nF | 400 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7.3 mm (0.287 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11.4 mm (0.449 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
Mfr: QXK2J104KTPTZH TTI: QXK2J104KTPTZH Nichicon Availability: 0In Stock800 On Order Expected Film Capacitors 630volts 0.1uF | 0In Stock800 On Order Expected | 100 nF | 630 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 7.8 mm (0.307 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 14.1 mm (0.555 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
Mfr: QXK2E154KTP7ZHFL TTI: QXK2E154KTP7ZHFL Nichicon Availability: 0In Stock1,700 On Order Expected 23-Mar-27 Film Capacitors 0.15uF 250volts 10% | 0In Stock1,700 On Order Expected 23-Mar-27 | 150 nF | 250 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 5.5 mm (0.217 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 9.6 mm (0.378 in) | Inside Kink | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
Mfr: QXK2J104JTPTZH TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.1uF 630V 5% Metallized Film Cap | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 13.7 mm (0.539 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 6.4 mm (0.252 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
0In Stock | 330 nF | 250 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7.4 mm (0.291 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | 47 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK_ZH | Reel | ||||||||||
0In Stock | 33 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK_ZH | Reel | ||||||||||
0In Stock | 22 nF | 400 VDC | Radial | Polyester | 10.5 mm (0.413 in) | 13.5 mm (0.531 in) | 4.9 mm (0.193 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | 1 uF | 400 VDC | Radial | Plastic | 22.5 mm (0.886 in) | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 1 uF | 250 VDC | Radial | Plastic | 17.5 mm (0.689 in) | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 47 nF | 250 VDC | Radial | Plastic | 10 mm (0.394 in) | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 150 nF | 250 VDC | Radial | Plastic | 12.5 mm (0.492 in) | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 330 nF | 250 VDC | Radial | Plastic | 12.5 mm (0.492 in) | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 220 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
Mfr: QXK2E104KTP7ZHFJ TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.1uF 250V 10% Metallized Film Cap | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 9.4 mm (0.37 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 5.2 mm (0.205 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
Mfr: QXK2J103KTP7ZHFL TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.01uF 10% 630V Metallized Polyester | 0In Stock | 10 nF | 630 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 9.4 mm (0.37 in) | High Reliability Capacitors | 250 VAC | 5 % | 2 Pin | 4.8 mm (0.189 in) | Inside Kink | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
Mfr: QXK2J333KTP7ZHFL TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.033uF 10% 630V Metallized Polyester | 0In Stock | 33 nF | 630 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7.1 mm (0.28 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12.3 mm (0.484 in) | Cut / Formed | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
Mfr: QXK2J224KTP7ZHFT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.22uF 10% 630V Metallized Polyester | 0In Stock | 220 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.9 mm (0.35 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 17.6 mm (0.693 in) | Cut / Formed | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
0In Stock | 330 nF | 630 VDC | Radial | Plastic | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 220 nF | 250 VDC | Radial | Plastic | 12.5 mm (0.492 in) | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
Mfr: QXK2E225JTP7ZHFT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 2.2uF 5% 250V Metallized Polyester | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 125 VAC | 5 % | 2 Pin | 18.8 mm (0.74 in) | Cut / Formed | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
0In Stock | 470 nF | 250 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 6.7 mm (0.264 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 11.9 mm (0.469 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | 150 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk |