PPA - Nichicon - Film Capacitors
202 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PPA2154200KS TTI: PPA2154200KS Nichicon Availability: 170In StockFilm Capacitors 1500 Vdc 2uf Cylindrical. axial | 170In Stock | 2 uF | 1.5 kVDC | Axial | Polypropylene (PP) | 57 mm (2.244 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 2.8 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2202150KG TTI: PPA2202150KG Nichicon Availability: 2,700In StockFilm Capacitors 2000 Vdc 0.015uf Cylindrical. axial | 2,700In Stock | 15 nF | 2 kVDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 37.5 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2203150KN TTI: PPA2203150KN Nichicon Availability: 755In StockFilm Capacitors 2000 Vdc 0.15uf Cylindrical. axial | 755In Stock | 150 nF | 2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 8.3 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1853330KJ TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 850 Vdc 0.33uf Cylindrical. axial | 0In Stock | 330 nF | 850 VDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 4.8 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2124120KR TTI: PPA2124120KR Nichicon Availability: 0In StockFilm Capacitors 1200 Vdc 1.2uf Cylindrical. axial | 0In Stock | 1.2 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 53 mm (2.087 in) | Snubber Film Capacitors | 550 VAC | 10 % | 2 Pin | 3.4 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2124100KN TTI: PPA2124100KN Nichicon Availability: 0In StockFilm Capacitors 1200 Vdc 1uf Cylindrical. axial | 0In Stock | 1 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 550 VAC | 10 % | 2 Pin | 3.4 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2124150KN TTI: PPA2124150KN Nichicon Availability: 0In StockFilm Capacitors 1200 Vdc 1.5uf Cylindrical. axial | 0In Stock | 1.5 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 550 VAC | 10 % | 2 Pin | 2.7 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2123680KN TTI: PPA2123680KN Nichicon Availability: Not Available OnlineFilm Capacitors 1200 Vdc 0.68uf Cylindrical. axial | Not Available Online | 680 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 550 VAC | 10 % | 2 Pin | 3.9 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1854200KR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 850 Vdc 2uf Cylindrical. axial | Not Available Online | 2 uF | 850 VDC | Axial | Polypropylene (PP) | 53 mm (2.087 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 3 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1854400KS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 850 Vdc 4uf Cylindrical. axial | Not Available Online | 4 uF | 850 VDC | Axial | Polypropylene (PP) | 57 mm (2.244 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 2.6 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2102680KG TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 1000 Vdc 0.068uf Cylindrical. axial | Not Available Online | 68 nF | 1 kVDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | Snubber Film Capacitors | 525 VAC | 10 % | 2 Pin | 13.6 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2103220KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 1000 Vdc 0.22uf Cylindrical. axial | Not Available Online | 220 nF | 1 kVDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 525 VAC | 10 % | 2 Pin | 5.9 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2103470KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 1000 Vdc 0.47uf Cylindrical. axial | Not Available Online | 470 nF | 1 kVDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 525 VAC | 10 % | 2 Pin | 3.8 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2104100KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 1000 Vdc 1uf Cylindrical. axial | Not Available Online | 1 uF | 1 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 525 VAC | 10 % | 2 Pin | 3.2 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2104300KS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 1000 Vdc 3uf Cylindrical. axial | Not Available Online | 3 uF | 1 kVDC | Axial | Polypropylene (PP) | 57 mm (2.244 in) | Snubber Film Capacitors | 525 VAC | 10 % | 2 Pin | 2.6 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2152680KG TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 1500 Vdc 0.068uf Cylindrical. axial | Not Available Online | 68 nF | 1.5 kVDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 12.4 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2153220KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 1500 Vdc 0.22uf Cylindrical. axial | Not Available Online | 220 nF | 1.5 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2154150KR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 1500 Vdc 1.5uf Cylindrical. axial | Not Available Online | 1.5 uF | 1.5 kVDC | Axial | Polypropylene (PP) | 53 mm (2.087 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 2.9 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2203220KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2000 Vdc 0.22uf Cylindrical. axial | Not Available Online | 220 nF | 2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 6 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2253330KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2500 Vdc 0.33uf Cylindrical. axial | Not Available Online | 330 nF | 2.5 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 4.5 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2253560KR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2500 Vdc 0.56uf Cylindrical. axial | Not Available Online | 560 nF | 2.5 kVDC | Axial | Polypropylene (PP) | 53 mm (2.087 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 4 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1853220KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 850 Vdc 0.22uf Cylindrical. axial | Not Available Online | 220 nF | 850 VDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 6.6 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1853680KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 850 Vdc 0.68uf Cylindrical. axial | Not Available Online | 680 nF | 850 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 4.1 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1854150KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 850 Vdc 1.5uf Cylindrical. axial | Not Available Online | 1.5 uF | 850 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 2.8 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1854200KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 850 Vdc 2uf Cylindrical. axial | Not Available Online | 2 uF | 850 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 2.4 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk |