Nichicon - Film Capacitors
4,170 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSB1854300KJSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 35 x 50 x 42 | Not Available Online | 3 uF | 850 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | General Film Capacitors | 500 VAC | 10 % | 4 Pin | 1.7 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PHC1404500KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 20.5 x 44 | Not Available Online | 5 uF | 400 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 10 % | 2 Pin | 7.4 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
Mfr: PHC1405250KR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 39.5 x 53 | Not Available Online | 25 uF | 400 VDC | Axial | Polypropylene (PP) | 53 mm (2.087 in) | General Film Capacitors | 10 % | 2 Pin | 3.8 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
Mfr: PHB1334200KHL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 13 x 22 x 32 | Not Available Online | 2 uF | 330 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 5.3 mOhms | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1334300KHL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 15 x 24.5 x 32 | Not Available Online | 3 uF | 330 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 4.3 mOhms | 24.5 mm (0.965 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: MHBS604680KJSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 22 x 33.5 x 42.5 | Not Available Online | 6.8 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.3 mOhms | 33.5 mm (1.319 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS605100KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 24 x 44 x 41.5 | Not Available Online | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 5.5 mOhms | 44 mm (1.732 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS605120KJSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 30 x 45 x 42.5 | Not Available Online | 12 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.4 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: PHC1604500KR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 25 x 53 | Not Available Online | 5 uF | 600 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 10 % | 2 Pin | 6.3 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
Mfr: PHC1703220KG TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 10.5 x 27 | Not Available Online | 220 nF | 700 VDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | General Film Capacitors | 10 % | 2 Pin | 10.7 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
Mfr: PHC1703330KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 11.5 x 32 | Not Available Online | 330 nF | 700 VDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | General Film Capacitors | 10 % | 2 Pin | 8.5 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
Mfr: PHC1704100KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 19.5 x 32 | Not Available Online | 1 uF | 700 VDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | General Film Capacitors | 10 % | 2 Pin | 4.5 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
Mfr: PHC1704120KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 22 x 32 | Not Available Online | 1.2 uF | 700 VDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | General Film Capacitors | 10 % | 2 Pin | 3.9 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
Mfr: PHC1704120KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 18 x 44 | Not Available Online | 1.2 uF | 700 VDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | General Film Capacitors | 10 % | 2 Pin | 3.9 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
Mfr: PMB1704470KVP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 35 x 50 x 57.5 | Not Available Online | 4.7 uF | 700 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.1 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704470KVR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 35 x 50 x 57.5 | Not Available Online | 4.7 uF | 700 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.1 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704560KSP TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors Boxed. lugs 35 x 50 x 57.5 | 0In Stock | 5.6 uF | 700 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PSB2302470KHSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 18 x 33 x 32 | Not Available Online | 47 nF | 3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 750 VAC | 10 % | 4 Pin | 13.3 mOhms | 33 mm (1.299 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PMB1704630KAP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 35 x 50 x 57.5 | Not Available Online | 6.3 uF | 700 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 1.8 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704630KFP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 35 x 50 x 57.5 | Not Available Online | 6.3 uF | 700 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 1.8 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PSB2303120KJS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 20 x 40 x 41.5 | Not Available Online | 120 nF | 3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 750 VAC | 10 % | 2 Pin | 8.3 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PMB1704680KFP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 38 x 57.5 x 57.5 | Not Available Online | 6.8 uF | 700 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 38 mm (1.496 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 1.7 mOhms | 57.5 mm (2.264 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PHB1853100KGL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 7 x 16 x 26.5 | Not Available Online | 100 nF | 850 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 38 mm (1.496 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 12.8 mOhms | 16 mm (0.63 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PMB2253150KSP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 24.5 x 27.5 x 42.5 | Not Available Online | 150 nF | 2.5 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 24.5 mm (0.965 in) | Snubber Film Capacitors | 725 VAC | 10 % | 2 Pin | 7.1 mOhms | 27.5 mm (1.083 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2253150KVR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 24.5 x 27.5 x 42.5 | Not Available Online | 150 nF | 2.5 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 24.5 mm (0.965 in) | Snubber Film Capacitors | 725 VAC | 10 % | 2 Pin | 7.1 mOhms | 27.5 mm (1.083 in) | - 40 C | + 85 C | PMB | Bulk |