Nichicon - Film Capacitors
4,170 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 22 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 4.3 mm (0.169 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8.4 mm (0.331 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 470 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.5 mm (0.217 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 12.8 mm (0.504 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 9.9 mm (0.39 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | 2 Pin | 19.2 mm (0.756 in) | 26.5 mm x 9.9 mm x 19.2 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | 2 Pin | 13.6 mm (0.535 in) | 21 mm x 8.5 mm x 13.6 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 330 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 68 nF | 630 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 18.5 mm (0.728 in) | 11.5 mm (0.453 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 5.8 mm (0.228 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.9 mm (0.232 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12.7 mm (0.5 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 12.2 mm (0.48 in) | 16 mm x 7.5 mm x 12.2 mm | Inside Kink | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 100 nF | 630 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 18.5 mm (0.728 in) | 11.5 mm (0.453 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 5.8 mm (0.228 in) | Inside Kink | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
Mfr: QXK2E104JTPTZH TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.1uF 250V 5% Metallized Film Cap | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 9.4 mm (0.37 in) | General Film Capacitors | 125 VAC | 5 % | 2 Pin | 5.2 mm (0.205 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
0In Stock | 330 nF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 1 uF | 250 VDC | Radial | Plastic | 17.5 mm (0.689 in) | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 1.5 uF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 3.3 uF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
Mfr: QXK2G684JTPTZH TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.68uF 400 Volts 5% | 0In Stock | 680 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 680 nF | 400 VDC | Radial | Plastic | 22.5 mm (0.886 in) | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 10 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 47 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 68 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 220 nF | 630 VDC | Radial | Plastic | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 330 nF | 630 VDC | Radial | Plastic | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 1.5 uF | 250 VDC | Radial | Plastic | 22.5 mm (0.886 in) | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 22 nF | 400 VDC | Radial | Plastic | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
Mfr: QXK2G105KTP7ZHFT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 1uF 10% 400V Metallized Polyester | 0In Stock | 1 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11.5 mm (0.453 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 20.4 mm (0.803 in) | Cut / Formed | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
0In Stock | 10 uF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk |