Nichicon - Film Capacitors
4,170 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMB1854175KBNA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 28 x 37 x 42.5 | Not Available Online | 1.75 uF | 850 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 2.1 mOhms | 37 mm (1.457 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1854175KFP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 1.75 uF | 850 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 2.1 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1854175KSL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 1.75 uF | 850 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 2.1 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: MHBS405120KHS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 22 x 37 x 32 | Not Available Online | 12 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 5.8 mOhms | 37 mm (1.457 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS405250KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 24 x 44 x 41.5 | Not Available Online | 25 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4.3 mOhms | 44 mm (1.732 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS405300KJS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 30 x 45 x 42.5 | Not Available Online | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS405450KRS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 30 x 45 x 57.5 | Not Available Online | 45 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4.2 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: PHC1255220KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 28.5 x 44 | Not Available Online | 22 uF | 250 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 10 % | 2 Pin | 4.7 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
Mfr: PHB1604500KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 28 x 37 x 42.5 | Not Available Online | 5 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | General Film Capacitors | 350 VAC | 10 % | 2 Pin | 3.3 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1604680KJLA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 24 x 44 x 41.5 | Not Available Online | 6.8 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 350 VAC | 10 % | 2 Pin | 2.8 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1704680KRSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 30 x 45 x 57.5 | Not Available Online | 6.8 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 400 VAC | 10 % | 4 Pin | 4 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1705100KRSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 38 x 57.5 x 57.5 | Not Available Online | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 38 mm (1.496 in) | General Film Capacitors | 400 VAC | 10 % | 4 Pin | 3.2 mOhms | 57.5 mm (2.264 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PSB2203680KRSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 30 x 45 x 57.5 | Not Available Online | 680 nF | 2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 700 VAC | 10 % | 4 Pin | 3.6 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2203820KRSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 30 x 45 x 57.5 | Not Available Online | 820 nF | 2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 700 VAC | 10 % | 4 Pin | 3.2 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PMB1704120KSPA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 17 x 32 x 42 | Not Available Online | 1.2 uF | 700 VDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 3.1 mOhms | 32 mm (1.26 in) | Tab Terminal | - 40 C | + 85 C | PMB | Bulk | |||||
Mfr: PSB2251680KGL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 7 x 16 x 26.5 | Not Available Online | 6.8 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 57.5 mm (2.264 in) | 38 mm (1.496 in) | General Film Capacitors | 725 VAC | 10 % | 2 Pin | 70 mOhms | 16 mm (0.63 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PMB1704220KSL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 2.2 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.4 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PSB2253220KJSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 28 x 37 x 42.5 | Not Available Online | 220 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | General Film Capacitors | 725 VAC | 10 % | 4 Pin | 5.3 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PMB2203390KFP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 390 nF | 2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 3.7 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2203470KBN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 470 nF | 2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 3 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704220KVPA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 28 x 37 x 42.5 | Not Available Online | 2.2 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.4 mOhms | 37 mm (1.457 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704250KAP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 2.5 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.2 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704300KSP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 3 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.1 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PSB2253330KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 30 x 45 x 42.5 | Not Available Online | 330 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 45 mm (1.772 in) | General Film Capacitors | 725 VAC | 10 % | 2 Pin | 4.6 mOhms | 30 mm (1.181 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PMB1704330KSP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 3.3 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.1 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk |