Nichicon - Film Capacitors
4,170 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMB2103680KBP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 24.5 x 27.5 x 42.5 | Not Available Online | 680 nF | 1 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 24.5 mm (0.965 in) | Snubber Film Capacitors | 575 VAC | 10 % | 2 Pin | 3.3 mOhms | 27.5 mm (1.083 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2103750KAP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 24.5 x 27.5 x 42.5 | Not Available Online | 750 nF | 1 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 24.5 mm (0.965 in) | Snubber Film Capacitors | 575 VAC | 10 % | 2 Pin | 3.1 mOhms | 27.5 mm (1.083 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2104120KFRA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 28 x 37 x 42.5 | Not Available Online | 1.2 uF | 1 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 575 VAC | 10 % | 2 Pin | 2.5 mOhms | 37 mm (1.457 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2104175KBP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 1.75 uF | 1 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 575 VAC | 10 % | 2 Pin | 2.1 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2104175KSL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 1.75 uF | 1 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 575 VAC | 10 % | 2 Pin | 2.1 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PWS2202470KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 20.5 x 32 | Not Available Online | 47 nF | 2 kVDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 105 C | Bulk | ||||||||||
Mfr: PMB2153470KFRA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 22 x 33.5 x 42.5 | Not Available Online | 470 nF | 1.5 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 3.7 mOhms | 33.5 mm (1.319 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PHB1403680KHS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 11 x 20 x 32 | Not Available Online | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 8.8 mOhms | 20 mm (0.787 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PMB1853680KSP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 17 x 28 x 42.5 | Not Available Online | 680 nF | 850 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 3.5 mOhms | 28 mm (1.102 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1853820KAPA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 17 x 32 x 42 | Not Available Online | 820 nF | 850 VDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 3.1 mOhms | 32 mm (1.26 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1853820KSLA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 17 x 32 x 42 | Not Available Online | 820 nF | 850 VDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 3.1 mOhms | 32 mm (1.26 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1853820KVR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 24.5 x 27.5 x 42.5 | Not Available Online | 820 nF | 850 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 24.5 mm (0.965 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 3.1 mOhms | 27.5 mm (1.083 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1854100KAP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 24.5 x 27.5 x 42.5 | Not Available Online | 1 uF | 850 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 24.5 mm (0.965 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 2.7 mOhms | 27.5 mm (1.083 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PSB2303470KRS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 35 x 50 x 57.5 | Not Available Online | 470 nF | 3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 750 VAC | 10 % | 2 Pin | 4.6 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2303630KRSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 38 x 57.5 x 57.5 | Not Available Online | 630 nF | 3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 38 mm (1.496 in) | General Film Capacitors | 750 VAC | 10 % | 4 Pin | 3.5 mOhms | 57.5 mm (2.264 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PMB1854100KSP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 24.5 x 27.5 x 42.5 | Not Available Online | 1 uF | 850 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 24.5 mm (0.965 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 2.7 mOhms | 27.5 mm (1.083 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Not Available Online | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | 6 mm x 12 mm x 18 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Mfr: PPA2302150KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 3000 Vdc 0.015uf Cylindrical. axial | Not Available Online | 15 nF | 3 kVDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 38.5 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PHC1405100KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 29 x 44 | Not Available Online | 10 uF | 400 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 10 % | 2 Pin | 5.4 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
Mfr: PMB2203560KSP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 560 nF | 2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 3 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PWS2201100KD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 7.5 x 19 | Not Available Online | 1 nF | 2 kVDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | Snubber Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 105 C | Bulk | ||||||||||
Mfr: PPA2302100KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 3000 Vdc 0.01uf Cylindrical. axial | Not Available Online | 10 nF | 3 kVDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 54.2 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2303100KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 3000 Vdc 0.1uf Cylindrical. axial | Not Available Online | 100 nF | 3 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 9.4 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PWS2201330KG TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 7.5 x 27 | Not Available Online | 3.3 nF | 2 kVDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | Snubber Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 105 C | Bulk | ||||||||||
Mfr: PWS1632470KG TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 8.5 x 27 | Not Available Online | 47 nF | 630 VDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | Snubber Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 105 C | Bulk |