Nichicon - Film Capacitors
4,170 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2 Pin | PPB | Bulk | ||||||||||||||||||||
Not Available Online | 2 Pin | PPB | Bulk | ||||||||||||||||||||
Not Available Online | 2 Pin | PPB | Bulk | ||||||||||||||||||||
Mfr: MWS3101470KT TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 10000 Vdc 0.0047uf Cylindrical. axial | Not Available Online | 4.7 nF | 10 kVDC | Axial | 60 mm (2.362 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 105 C | MWS | Bulk | ||||||||||
Mfr: PPA2123330KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 1200 Vdc 0.33uf Cylindrical. axial | Not Available Online | 330 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 550 VAC | 10 % | 2 Pin | 4.5 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2154120KR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 1500 Vdc 1.2uf Cylindrical. axial | Not Available Online | 1.2 uF | 1.5 kVDC | Axial | Polypropylene (PP) | 53 mm (2.087 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 3.4 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2202330KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2000 Vdc 0.033uf Cylindrical. axial | Not Available Online | 33 nF | 2 kVDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 23.8 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2253150KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2500 Vdc 0.15uf Cylindrical. axial | Not Available Online | 150 nF | 2.5 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 8 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2253470KR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2500 Vdc 0.47uf Cylindrical. axial | Not Available Online | 470 nF | 2.5 kVDC | Axial | Polypropylene (PP) | 53 mm (2.087 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 4.4 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2301680KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 3000 Vdc 0.0068uf Cylindrical. axial | Not Available Online | 6.8 nF | 3 kVDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 77 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2302100KG TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 3000 Vdc 0.01uf Cylindrical. axial | Not Available Online | 10 nF | 3 kVDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 46 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2303390KR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 3000 Vdc 0.39uf Cylindrical. axial | Not Available Online | 390 nF | 3 kVDC | Axial | Polypropylene (PP) | 53 mm (2.087 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 4.4 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2303470KS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 3000 Vdc 0.47uf Cylindrical. axial | Not Available Online | 470 nF | 3 kVDC | Axial | Polypropylene (PP) | 57 mm (2.244 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 4.5 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: MWS2403150KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 4000 Vdc 0.15uf Cylindrical. axial | Not Available Online | 150 nF | 4 kVDC | Axial | 44 mm (1.732 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 105 C | MWS | Bulk | ||||||||||
Mfr: PWS1632150KD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 7 x 19 | Not Available Online | 15 nF | 630 VDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | Snubber Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 105 C | Bulk | ||||||||||
Mfr: MPH1104100KD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 13.4 x 19 | Not Available Online | 1 uF | 100 VDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | General Film Capacitors | 10 % | 2 Pin | 15 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
Mfr: PWS2102100KG TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 7 x 27 | Not Available Online | 10 nF | 1 kVDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | Snubber Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 105 C | Bulk | ||||||||||
Mfr: PHB1255330KJSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 30 x 45 x 42.5 | Not Available Online | 33 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 45 mm (1.772 in) | General Film Capacitors | 160 VAC | 10 % | 4 Pin | 1.7 mOhms | 30 mm (1.181 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHC1404100KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 11 x 32 | Not Available Online | 1 uF | 400 VDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | General Film Capacitors | 10 % | 2 Pin | 5.8 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
Mfr: PMB2203220KVR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 24.5 x 27.5 x 42.5 | Not Available Online | 220 nF | 2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 24.5 mm (0.965 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 5.1 mOhms | 27.5 mm (1.083 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PHC1255250KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 30 x 44 | Not Available Online | 25 uF | 250 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 10 % | 2 Pin | 4.4 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
0In Stock | 470 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Ammo Pack | |||||||||||
Mfr: PPA2204100KR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2000 Vdc 1uf Cylindrical. axial | Not Available Online | 1 uF | 2 kVDC | Axial | Polypropylene (PP) | 53 mm (2.087 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 3.3 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2204120KS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2000 Vdc 1.2uf Cylindrical. axial | Not Available Online | 1.2 uF | 2 kVDC | Axial | Polypropylene (PP) | 57 mm (2.244 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 3.4 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2252330KG TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2500 Vdc 0.033uf Cylindrical. axial | Not Available Online | 33 nF | 2.5 kVDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 20 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk |