Nichicon - Film Capacitors
4,170 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSB1704630KRS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 35 x 50 x 57.5 | Not Available Online | 6.3 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.6 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB1853330KHS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 15 x 24.5 x 32 | Not Available Online | 330 nF | 850 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 4.9 mOhms | 24.5 mm (0.965 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB1853820KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 17 x 32 x 42 | Not Available Online | 820 nF | 850 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 42 mm (1.654 in) | 17 mm (0.669 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 3.8 mOhms | 32 mm (1.26 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB1854120KJS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 22 x 33.5 x 42.5 | Not Available Online | 1.2 uF | 850 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 22 mm (0.866 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 3.1 mOhms | 33.5 mm (1.319 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB1854200KJS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 30 x 45 x 42.5 | Not Available Online | 2 uF | 850 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 45 mm (1.772 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 2.7 mOhms | 30 mm (1.181 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB1854300KJS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 35 x 50 x 42 | Not Available Online | 3 uF | 850 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 2.3 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PHB1405220KRS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 35 x 50 x 57.5 | Not Available Online | 22 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 3.6 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1405250KRL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 35 x 50 x 57.5 | Not Available Online | 25 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 3.4 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1405350KRST TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 38 x 57.5 x 57.5 | Not Available Online | 35 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 38 mm (1.496 in) | General Film Capacitors | 275 VAC | 10 % | 6 Pin | 2.3 mOhms | 57.5 mm (2.264 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1603470KHL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 11 x 20 x 32 | Not Available Online | 470 nF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 350 VAC | 10 % | 2 Pin | 10 mOhms | 20 mm (0.787 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: MHBS405120KHSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 22 x 37 x 32 | Not Available Online | 12 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.2 mOhms | 37 mm (1.457 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS405200KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 28 x 37 x 42.5 | Not Available Online | 20 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4.9 mOhms | 37 mm (1.457 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS405220KJSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 24 x 44 x 41.5 | Not Available Online | 22 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.6 mOhms | 44 mm (1.732 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS405800KRSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 38 x 57.5 x 57.5 | Not Available Online | 80 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 38 mm (1.496 in) | DC Link Film Capacitors | 10 % | 4 Pin | 2.8 mOhms | 57.5 mm (2.264 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS454200KHS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 11 x 20 x 32 | Not Available Online | 2 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 16.7 mOhms | 20 mm (0.787 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: PMB1704120KFR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 24.5 x 27.5 x 42.5 | Not Available Online | 1.2 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 24.5 mm (0.965 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 3.1 mOhms | 27.5 mm (1.083 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704120KSLA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 17 x 32 x 42 | Not Available Online | 1.2 uF | 700 VDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 3.1 mOhms | 32 mm (1.26 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: MHBS454500KHS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 14 x 28 x 32 | Not Available Online | 5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 10 % | 2 Pin | 9.4 mOhms | 28 mm (1.102 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: PMB1704120KVR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 24.5 x 27.5 x 42.5 | Not Available Online | 1.2 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 24.5 mm (0.965 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 3.1 mOhms | 27.5 mm (1.083 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: MHBS454750KJS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 17 x 28 x 42.5 | Not Available Online | 7.5 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 8.3 mOhms | 28 mm (1.102 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: PMB1704150KFP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 22 x 33.5 x 42.5 | Not Available Online | 1.5 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.8 mOhms | 33.5 mm (1.319 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704200KBN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 2 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.5 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704200KBP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 2 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.5 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: MHBS455120KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 22 x 33.5 x 42.5 | Not Available Online | 12 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 6.4 mOhms | 33.5 mm (1.319 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS455120KJS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 22 x 33.5 x 42.5 | Not Available Online | 12 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 42.5 mm (1.673 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 6.4 mOhms | 33.5 mm (1.319 in) | - 40 C | + 85 C | MHB | Bulk |