Nichicon - Film Capacitors
4,170 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3.3 uF | 250 VDC | Radial | Plastic | 27.5 mm (1.083 in) | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 68 nF | 400 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6.3 mm (0.248 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 10.9 mm (0.429 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | 330 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 1.5 uF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
Mfr: QXK2J223KTP7FJ TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.022uF 10% 630V Metallized Polyester | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 5.1 mm (0.201 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.8 mm (0.425 in) | Cut / Formed | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 470 nF | 400 VDC | Radial | Plastic | 17.5 mm (0.689 in) | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 33 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 47 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 68 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 68 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 100 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Reel | |||||||||||
0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | 14 mm x 28 mm x 32 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | 15 mm x 24.5 mm x 32 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Mfr: PPA2124120KR TTI: PPA2124120KR Nichicon Availability: 0In StockFilm Capacitors 1200 Vdc 1.2uf Cylindrical. axial | 0In Stock | 1.2 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 53 mm (2.087 in) | Snubber Film Capacitors | 550 VAC | 10 % | 2 Pin | 3.4 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PMB2124100KSP TTI: PMB2124100KSP Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 1 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 630 VAC | 10 % | 2 Pin | 2.7 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PSB2203100KHS TTI: PSB2203100KHS Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 15 x 24.5 x 32 | Not Available Online | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 8.4 mOhms | 24.5 mm (0.965 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2203330KJS TTI: PSB2203330KJS Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 28 x 37 x 42.5 | Not Available Online | 330 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 4.2 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2203220KHS TTI: PSB2203220KHS Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 22 x 37 x 32 | Not Available Online | 220 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 5.2 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2204120KRSD TTI: PSB2204120KRSD Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 35 x 50 x 57.5 | Not Available Online | 1.2 uF | 2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 700 VAC | 10 % | 4 Pin | 2.6 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PPA2124150KN TTI: PPA2124150KN Nichicon Availability: 0In StockFilm Capacitors 1200 Vdc 1.5uf Cylindrical. axial | 0In Stock | 1.5 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 550 VAC | 10 % | 2 Pin | 2.7 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPB2104100KJL TTI: PPB2104100KJL Nichicon Availability: Not Available OnlineFilm Capacitors 1.0UF 1000V 10% | Not Available Online | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | 28 mm x 37 mm x 42.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | ||||
Mfr: PMB2154100KSP TTI: PMB2154100KSP Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 1 uF | 1.5 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 2.5 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | PMB | Bulk | ||||
Mfr: PPA2124100KN TTI: PPA2124100KN Nichicon Availability: 0In StockFilm Capacitors 1200 Vdc 1uf Cylindrical. axial | 0In Stock | 1 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 550 VAC | 10 % | 2 Pin | 3.4 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2123680KN TTI: PPA2123680KN Nichicon Availability: Not Available OnlineFilm Capacitors 1200 Vdc 0.68uf Cylindrical. axial | Not Available Online | 680 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 550 VAC | 10 % | 2 Pin | 3.9 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | PPB | Bulk |