Nichicon - Film Capacitors
4,170 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QXK2J683KTP7ZHFP TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors .068UF 630V 10% | 0In Stock | 68 nF | 630 VDC | Radial | Polyester | 17.5 mm (0.689 in) | General Film Capacitors | 250 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||
0In Stock | 33 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 68 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 4.7 mm (0.185 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 8.7 mm (0.343 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 6.8 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 30.5 mm (1.201 in) | 21.8 mm (0.858 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 12.7 mm (0.5 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 330 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.6 mm (0.299 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 13.3 mm (0.524 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 680 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 25.5 mm (1.004 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 16.1 mm (0.634 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 15 nF | 630 VDC | Radial | Polyester | General Film Capacitors | 250 VAC | 10 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 220 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 9.6 mm (0.378 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 15.3 mm (0.602 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 68 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
Mfr: QXL2B334KTPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.33uF 125 Volts 10% | 0In Stock | 330 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | - 55 C | + 105 C | QXL | Bulk | |||||||||||
0In Stock | 15 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | QXL | Bulk | ||||||||||||
Mfr: QXP2E154KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.15uF 250 Volts 10% | 0In Stock | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 7.7 mm (0.303 in) | RF Microwave Film Capacitors | 125 VAC | 5 % | 2 Pin | 12.8 mm (0.504 in) | 16 mm x 7.7 mm x 12.8 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXP2G474KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.47uF 400 Volts 10% | 0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.4 mm (0.409 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 19.7 mm (0.776 in) | 26.5 mm x 10.4 mm x 19.7 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXT | Bulk | ||||||||||||
Mfr: QXP2G684KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.68uF 400 Volts 10% | 0In Stock | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12.3 mm (0.484 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 21.6 mm (0.85 in) | 26.5 mm x 12.3 mm x 21.6 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXP2J153KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors .015uF 630 Volts 10% | 0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 6.1 mm (0.24 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 11.1 mm (0.437 in) | 16 mm x 6.1 mm x 11.1 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXP2J154KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.15uF 10% 630V For High Frequency | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 9.6 mm (0.378 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 16.9 mm (0.665 in) | 21 mm x 9.6 mm x 16.9 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXP2J473KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors .047uF 630 Volts 10% | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 12.4 mm (0.488 in) | 21 mm x 6.7 mm x 12.4 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXT2G104KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.1uF 400 Volts 10% | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 160 VAC | 10 % | - 40 C | + 105 C | QXT | Bulk | |||||||||||
0In Stock | 1.5 uF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 150 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 47 nF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
Mfr: QXK2E224JTPTZH TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.22uF 250V 5% Metallized Film Cap | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 11 mm (0.433 in) | General Film Capacitors | 125 VAC | 5 % | 2 Pin | 5.9 mm (0.232 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
0In Stock | 1 uF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 2.2 uF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk |