Nichicon - Film Capacitors
4,170 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 22 nF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 30.5 mm (1.201 in) | 13.5 mm (0.531 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.8 mm (0.425 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
Mfr: QXP2E104KRPT TTI: QXP2E104KRPT Nichicon Availability: 0In StockFilm Capacitors 0.1uF 250V 10% CAP .1U | 0In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 125 VAC | 5 % | 2 Pin | 11.9 mm (0.469 in) | 16 mm x 6.8 mm x 11.9 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXP2J104KRPT TTI: QXP2J104KRPT Nichicon Availability: 0In StockFilm Capacitors 0.1uF 630 Volts 10% | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 15.4 mm (0.606 in) | 21 mm x 8.2 mm x 15.4 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
0In Stock | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.1 mm (0.28 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 1 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 30.5 mm (1.201 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
Mfr: QXP2K224KRPT TTI: QXP2K224KRPT Nichicon Availability: 0In StockFilm Capacitors 0.22uF 800 Volts 10% | 0In Stock | 220 nF | 800 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11.5 mm (0.453 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 20.8 mm (0.819 in) | 26.5 mm x 11.5 mm x 20.8 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXK2J103KTP7FJ TTI: QXK2J103KTP7FJ Nichicon Availability: 0In StockFilm Capacitors 0.01uF 630V 20% Plastic Film | 0In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 4.4 mm (0.173 in) | 13.5 mm (0.531 in) | High Reliability Capacitors | 250 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | 4.4 mm x 13.5 mm x 9.5 mm | Inside Kink | - 40 C | + 105 C | QXK | Bulk | ||||
0In Stock | 330 nF | 630 VDC | Radial | Polyester | General Film Capacitors | 250 VAC | 10 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
Mfr: PSB1704560KRSD TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors Boxed. radial 35 x 50 x 57.5 | 0In Stock | 5.6 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 420 VAC | 10 % | 4 Pin | 1.9 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: QXL2B224KTPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.22uF 125 Volts 10% | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | - 55 C | + 105 C | QXL | Bulk | |||||||||||
0In Stock | 10 nF | 630 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 4.8 mm (0.189 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 8.9 mm (0.35 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | 47 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Reel | |||||||||||
0In Stock | 10 nF | 630 VDC | Radial | Plastic | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||
0In Stock | 100 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 4.4 mm (0.173 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 8.1 mm (0.319 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 1.5 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 9.9 mm (0.39 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 15.6 mm (0.614 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 2.2 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 25.5 mm (1.004 in) | 8.1 mm (0.319 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 1.5 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.3 mm (0.327 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 17.1 mm (0.673 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | 68 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
Mfr: QXT2J153KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors .015uF 630 Volts 10% | 0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXT | Bulk | |||||||||||
0In Stock | 2.2 uF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
Mfr: QXP2G224KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.22uF 400 Volts 10% | 0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 9.2 mm (0.362 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | 21 mm x 9.2 mm x 16.5 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.4 mm (0.291 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | 2 Pin | 12.4 mm (0.488 in) | 21 mm x 7.4 mm x 12.4 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 100 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 85 C | QXK | Ammo Pack | ||||||||||||
Mfr: QXL2B683KTPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors .068uF 125 Volts 10% | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | - 55 C | + 105 C | QXL | Bulk | |||||||||||
Mfr: QXP2E335KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 3.3uF 250 Volts 10% | 0In Stock | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14.5 mm (0.571 in) | RF Microwave Film Capacitors | 125 VAC | 5 % | 2 Pin | 25.4 mm (1 in) | 31.5 mm x 14.5 mm x 25.4 mm | Straight | - 40 C | + 105 C | QXP | Bulk |