Nichicon - Aluminum Electrolytic Capacitors
31,543 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,020)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCD1E471MNL1GS TTI: UCD1E471MNL1GS Nichicon Availability: 71,000In StockAluminum Electrolytic Capacitors - SMD 25volts 470uF AEC-Q200 | 71,000In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: GYB1J560MCQ1GS TTI: GYB1J560MCQ1GS Nichicon Availability: 500In Stock2,500 On Order Expected Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 | 500In Stock2,500 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 63 VDC | 10 mm | 10 mm (0.394 in) | 30 mOhms | 10000 Hours | ||||
Mfr: LGU2W470MELY TTI: LGU2W470MELY Nichicon Availability: 599In StockAluminum Electrolytic Capacitors - Snap In 450volts 47uF 20x25 20% 10LS | 599In Stock | General Purpose Electrolytic Capacitors | Snap In | 47 uF | 450 VDC | 20 mm (0.787 in) | 25 mm (0.984 in) | 3000 Hour | |||||
Mfr: UCW1C101MCL1GS TTI: UCW1C101MCL1GS Nichicon Availability: 16,000In StockAluminum Electrolytic Capacitors - SMD 16volts 100uF AEC-Q200 | 16,000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 7 mm (0.276 in) | 7000 Hour | ||||||
Mfr: ULR2D330MNL1GS TTI: ULR2D330MNL1GS Nichicon Availability: 6,400In StockAluminum Electrolytic Capacitors - SMD 200V 33uF 105C AEC-Q200 | 6,400In Stock | Aluminum Electrolytic Capacitors | 33 uF | 200 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 3000 Hour | ||||||
Mfr: UCY2E221MHD3 TTI: UCY2E221MHD3 Nichicon Availability: 5,480In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 250 Volts 20% AEC-Q200 | 5,480In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 250 VDC | 18 mm | 31.5 mm | 12000 Hour | |||||
Mfr: RHS1V101MCN1GS TTI: RHS1V101MCN1GS Nichicon Availability: 2,500In StockAluminum Organic Polymer Capacitors 100UF 35V 20% | 2,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm | 8.7 mm (0.343 in) | 25 mOhms | 2000 Hours | ||||
Mfr: PCV1H470MCL1GS TTI: PCV1H470MCL1GS Nichicon Availability: 25,500In StockAluminum Organic Polymer Capacitors 47uF 50 Volts 20% AEC-Q200 | 25,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 50 VDC | 10 mm | 10 mm (0.394 in) | 30 mOhms | 3000 Hours | ||||
Mfr: PCR1H121MCL1GS TTI: PCR1H121MCL1GS Nichicon Availability: 4,000In StockAluminum Organic Polymer Capacitors 50V 120uF 20% AEC-Q200 | 4,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 10 mm (0.394 in) | 25 mOhms | 4000 Hours | ||||
Mfr: LGU2G331MELC TTI: LGU2G331MELC Nichicon Availability: 550In StockAluminum Electrolytic Capacitors - Snap In 400volts 330uF 105c | 550In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 3000 Hour | EET-ED2G331EA EET-ED2G331LA EET-HC2G331EA EET-HC2G331LA | ||||
Mfr: UPM1V681MHD TTI: UPM1V681MHD Nichicon Availability: 1,600In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 680uF AEC-Q200 | 1,600In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 12.5 mm | 25 mm | 36 mOhms | 5000 Hour | ||||
Mfr: UUP1H0R1MCL1GS TTI: UUP1H0R1MCL1GS Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 50volts 0.1uF AEC-Q200 | 6,000In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | 100 nF | 50 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1000 Hour | ||||||
Mfr: UPM1H221MHD6 TTI: UPM1H221MHD6 Nichicon Availability: 12,900In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF AEC-Q200 | 12,900In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 12.5 mm | 15 mm | 80 mOhms | 5000 Hour | ||||
Mfr: UPM1V821MHD TTI: UPM1V821MHD Nichicon Availability: 2,400In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 820uF AEC-Q200 | 2,400In Stock | Low Impedance Electrolytic Capacitors | Radial | 820 uF | 35 VDC | 12.5 mm | 25 mm | 32 mOhms | 5000 Hour | ||||
Mfr: UWT1H4R7MCL1GB TTI: UWT1H4R7MCL1GB Nichicon Availability: 4,000In Stock20,000 On Order Expected 05-Apr-27 Aluminum Electrolytic Capacitors - SMD 50volts 4.7uF AEC-Q200 | 4,000In Stock20,000 On Order Expected 05-Apr-27 | Aluminum Electrolytic Capacitors | 4.7 uF | 50 VDC | 5 mm (0.197 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: PCR1E471MCL1GS TTI: PCR1E471MCL1GS Nichicon Availability: 4,000In StockAluminum Organic Polymer Capacitors 25V 470uF 20% AEC-Q200 | 4,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 12.7 mm (0.5 in) | 15 mOhms | 4000 Hours | ||||
Mfr: UPJ1V102MHD TTI: UPJ1V102MHD Nichicon Availability: 1,900In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x31.5 20% 5LS | 1,900In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 31.5 mm | 35 mOhms | 5000 Hour | ||||
Mfr: UUD1H010MCL1GS TTI: UUD1H010MCL1GS Nichicon Availability: 8,000In StockAluminum Electrolytic Capacitors - SMD 50volts 1uF AEC-Q200 | 8,000In Stock | Low Impedance Electrolytic Capacitors | 1 uF | 50 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UPW1H221MPD6 TTI: UPW1H221MPD6 Nichicon Availability: 280,800In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50volts 105c AEC-Q200 | 280,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 20 mm | 90 mOhms | 5000 Hour | ||||
Mfr: UWT1C470MCL1GB TTI: UWT1C470MCL1GB Nichicon Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 16volts 47uF AEC-Q200 | 3,000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: UWT1E330MCL1GB TTI: UWT1E330MCL1GB Nichicon Availability: 48,000In StockAluminum Electrolytic Capacitors - SMD 25volts 33uF AEC-Q200 | 48,000In Stock | Aluminum Electrolytic Capacitors | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: UPW1H152MHD TTI: UPW1H152MHD Nichicon Availability: 2,600In Stock10,000 On Order Expected 14-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1500uF AEC-Q200 | 2,600In Stock10,000 On Order Expected 14-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 50 VDC | 16 mm | 31.5 mm | 28 mOhms | 8000 Hour | ||||
Mfr: UPW1J122MHD TTI: UPW1J122MHD Nichicon Availability: 300In Stock4,500 On Order Expected 02-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 63volts 1200uF AEC-Q200 | 300In Stock4,500 On Order Expected 02-Apr-27 | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 63 VDC | 18 mm | 31.5 mm | 32 mOhms | 8000 Hour | ||||
Mfr: UPS2A471MHD TTI: UPS2A471MHD Nichicon Availability: 2,050In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 470uF 20% 16X31.5 7.5LS | 2,050In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 16 mm | 31.5 mm | 76 mOhms | 3000 Hour | ||||
Mfr: UPW1V331MPD TTI: UPW1V331MPD Nichicon Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 330uF AEC-Q200 | 1,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 68 mOhms | 5000 Hour |