Nichicon - Aluminum Electrolytic Capacitors
31,543 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,020)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHE1V332MHD TTI: UHE1V332MHD Nichicon Availability: 2,250In StockAluminum Electrolytic Capacitors - Radial Leaded High Reliability 3300uF, 20%, 13mOhms, 35VDC | 2,250In Stock | Low Impedance Electrolytic Capacitors | Radial | 3.3 mF | 35 VDC | 16 mm | 40 mm | 13 mOhms | 10000 Hour | ||||
Mfr: LGU2G471MELC TTI: LGU2G471MELC Nichicon Availability: 220In StockAluminum Electrolytic Capacitors - Snap In 400volts 470uF 105c | 220In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 3000 Hour | EET-ED2G471EA | ||||
Mfr: GYC1H101MCW1GS TTI: GYC1H101MCW1GS Nichicon Availability: 51,500In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% Vibration Resistance AEC-Q200 | 51,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10 mm (0.394 in) | 28 mOhms | 4000 Hours | ||||
Mfr: UUD0J331MCL1GS TTI: UUD0J331MCL1GS Nichicon Availability: 6,300In Stock40,500 On Order Expected Aluminum Electrolytic Capacitors - SMD 6.3volts 330uF AEC-Q200 | 6,300In Stock40,500 On Order Expected | Low Impedance Electrolytic Capacitors | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UVZ1E331MPD1TD TTI: UVZ1E331MPD1TD Nichicon Availability: 15,000In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 25V 105c 10x12.5 | 15,000In Stock | High Temp Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 10 mm | 12.5 mm | 1000 Hour | |||||
Mfr: UCW1E471MNL1GS TTI: UCW1E471MNL1GS Nichicon Availability: 21,000In StockAluminum Electrolytic Capacitors - SMD 25volts 470uF AEC-Q200 | 21,000In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 7000 Hour | ||||||
Mfr: UCW1V331MNL1GS TTI: UCW1V331MNL1GS Nichicon Availability: 9,000In StockAluminum Electrolytic Capacitors - SMD 35volts 330uF AEC-Q200 | 9,000In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 7000 Hour | ||||||
Mfr: UHE1V221MPD6 TTI: UHE1V221MPD6 Nichicon Availability: 6,200In Stock24,600 On Order Expected 29-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 35volts 220uF 0.2L/S | 6,200In Stock24,600 On Order Expected 29-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12.5 mm | 80 mOhms | 7000 Hour | ||||
Mfr: UWT0J331MCL1GS TTI: UWT0J331MCL1GS Nichicon Availability: 55,800In StockAluminum Electrolytic Capacitors - SMD 6.3volts 330uF AEC-Q200 | 55,800In Stock | Aluminum Electrolytic Capacitors | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1000 Hour | ||||||
Mfr: UCS2E470MHD TTI: UCS2E470MHD Nichicon Availability: 950In StockAluminum Electrolytic Capacitors - Radial Leaded 250volts 47uF 12.5X20 20% | 950In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 250 VDC | 12.5 mm | 20 mm | 10000 Hour | |||||
Mfr: UHW1H471MPD TTI: UHW1H471MPD Nichicon Availability: 12,750In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50 Volts 20% | 12,750In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 25 mm | 28 mOhms | 10000 Hour | ||||
Mfr: UUD1H151MNL1GS TTI: UUD1H151MNL1GS Nichicon Availability: 1,000In Stock4,000 On Order Expected 14-Jan-27 Aluminum Electrolytic Capacitors - SMD 50volts 150uF AEC-Q200 | 1,000In Stock4,000 On Order Expected 14-Jan-27 | Low Impedance Electrolytic Capacitors | 150 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: PCJ1C331MCL1GS TTI: PCJ1C331MCL1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 330uF 16 Volts 20% AEC-Q200 | 500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 10 mm | 10 mm (0.394 in) | 16 mOhms | 2000 Hours | ||||
Mfr: LGU2E152MELC TTI: LGU2E152MELC Nichicon Availability: 357In Stock2,680 On Order Expected Aluminum Electrolytic Capacitors - Snap In 250volts 1500uF 105c 35x50x10L/S | 357In Stock2,680 On Order Expected | General Purpose Electrolytic Capacitors | Snap In | 1.5 mF | 250 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 3000 Hour | EET-ED2E152EA ECO-S2EB152EA | ||||
Mfr: UCL1E221MNL1GS TTI: UCL1E221MNL1GS Nichicon Availability: 8,000In StockAluminum Electrolytic Capacitors - SMD 25V220 uF105CSMT AEC-Q200 | 8,000In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UCD1K470MNL1GS TTI: UCD1K470MNL1GS Nichicon Availability: 7,500In StockAluminum Electrolytic Capacitors - SMD 80volts 47uF AEC-Q200 | 7,500In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 80 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UUE1H101MNS1MS TTI: UUE1H101MNS1MS Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200 | 400In Stock | Aluminum Electrolytic Capacitors | 100 uF | 50 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 5000 Hour | ||||||
Mfr: UVZ1E472MHD TTI: UVZ1E472MHD Nichicon Availability: 1,850In Stock3,500 On Order Expected 08-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 25volts 4700uF 16x31.5 20% 7.5LS | 1,850In Stock3,500 On Order Expected 08-Jan-27 | High Temp Electrolytic Capacitors | Radial | 4.7 mF | 25 VDC | 16 mm | 31.5 mm | 1000 Hour | |||||
Mfr: UHE1H102MHD TTI: UHE1H102MHD Nichicon Availability: 2,300In Stock4,000 On Order Expected 12-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 12.5x40 20% 5LS | 2,300In Stock4,000 On Order Expected 12-Apr-27 | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 12.5 mm | 40 mm | 21 mOhms | 10000 Hour | ||||
Mfr: UPM1E221MPD TTI: UPM1E221MPD Nichicon Availability: 15,400In Stock15,800 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 25volts 220uF AEC-Q200 | 15,400In Stock15,800 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 15 mm | 110 mOhms | 3000 Hour | ||||
Mfr: UPM1H102MHD TTI: UPM1H102MHD Nichicon Availability: 6,800In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF AEC-Q200 | 6,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 31.5 mm | 30 mOhms | 5000 Hour | ||||
Mfr: UHE1H222MHD6 TTI: UHE1H222MHD6 Nichicon Availability: 5,350In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 2200uF 18x35.5 20% 7.5LS | 5,350In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 18 mm | 35.5 mm | 17 mOhms | 10000 Hour | ||||
Mfr: UPW1H681MHD6 TTI: UPW1H681MHD6 Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 680uF AEC-Q200 | 250In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 50 VDC | 16 mm | 20 mm | 48 mOhms | 8000 Hour | ||||
Mfr: UPW1V471MPD TTI: UPW1V471MPD Nichicon Availability: 214,700In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 470uF AEC-Q200 | 214,700In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 52 mOhms | 5000 Hour | ||||
Mfr: UVR1C103MHD TTI: UVR1C103MHD Nichicon Availability: 4,690In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 10000uF | 4,690In Stock | General Purpose Electrolytic Capacitors | Radial | 10 mF | 16 VDC | 18 mm | 35.5 mm | 2000 Hour |