Nichicon - Aluminum Electrolytic Capacitors
31,543 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,020)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHE1H101MPD TTI: UHE1H101MPD Nichicon Availability: 11,700In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 100uF 8x11.5 20% 3.5LS | 11,700In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 170 mOhms | 7000 Hour | ||||
Mfr: PCV1H101MCL2GS TTI: PCV1H101MCL2GS Nichicon Availability: 6,400In StockAluminum Organic Polymer Capacitors 50V 100uF 105C AEC-Q200 | 6,400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 12.7 mm (0.5 in) | 27 mOhms | 3000 Hours | ||||
Mfr: UCL1V221MNL1GS TTI: UCL1V221MNL1GS Nichicon Availability: 18,000In Stock59,000 On Order Expected 14-Dec-26 Aluminum Electrolytic Capacitors - SMD 35V220 uF105CSMT AEC-Q200 | 18,000In Stock59,000 On Order Expected 14-Dec-26 | Low Impedance Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UWT1H100MCL1GB TTI: UWT1H100MCL1GB Nichicon Availability: 22,000In Stock42,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 50volts 10uF AEC-Q200 | 22,000In Stock42,000 On Order Expected | Aluminum Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: UVR1E471MPD1TD TTI: UVR1E471MPD1TD Nichicon Availability: 2,500In Stock8,000 On Order Expected 30-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 25volts 470uF | 2,500In Stock8,000 On Order Expected 30-Mar-27 | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: UVR1H331MPD TTI: UVR1H331MPD Nichicon Availability: 29,900In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF 10x16 20% 5LS | 29,900In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: UVZ1J101MPD TTI: UVZ1J101MPD Nichicon Availability: 6,500In Stock10,000 On Order Expected 17-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 63volts 100uF 10x12.5 '20% 5LS | 6,500In Stock10,000 On Order Expected 17-Nov-26 | High Temp Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 1000 Hour | |||||
Mfr: UCD1H470MCL6GS TTI: UCD1H470MCL6GS Nichicon Availability: 48,000In StockAluminum Electrolytic Capacitors - SMD 47uF 50V 105c AEC-Q200 | 48,000In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | ||||||
Mfr: UPM1H471MHD TTI: UPM1H471MHD Nichicon Availability: 1,800In Stock8,800 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF AEC-Q200 | 1,800In Stock8,800 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 25 mm | 44 mOhms | 5000 Hour | ||||
Mfr: UHE2A331MHD6 TTI: UHE2A331MHD6 Nichicon Availability: 12,325In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 330uF 20% | 12,325In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 18 mm | 20 mm | 80 mOhms | 10000 Hour | ||||
Mfr: UUX2A4R7MCL1GS TTI: UUX2A4R7MCL1GS Nichicon Availability: 83,000In Stock67,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100V 4.7uF 105c 8X6.2 | 83,000In Stock67,000 On Order Expected | Aluminum Electrolytic Capacitors | 4.7 uF | 100 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | ||||||
Mfr: UUD1V680MCL1GS TTI: UUD1V680MCL1GS Nichicon Availability: 95,400In StockAluminum Electrolytic Capacitors - SMD 35volts 68uF AEC-Q200 | 95,400In Stock | Low Impedance Electrolytic Capacitors | 68 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UPW1H331MPD TTI: UPW1H331MPD Nichicon Availability: 7,000In Stock16,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF AEC-Q200 | 7,000In Stock16,000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 20 mm | 90 mOhms | 5000 Hour | ||||
Mfr: UUX1J101MNL1GS TTI: UUX1J101MNL1GS Nichicon Availability: 42,000In StockAluminum Electrolytic Capacitors - SMD 63volts 100uF 20% | 42,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UCD1J101MNL1GS TTI: UCD1J101MNL1GS Nichicon Availability: 53,500In StockAluminum Electrolytic Capacitors - SMD 63volts 100uF AEC-Q200 | 53,500In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: RL81C221MDN1KX TTI: RL81C221MDN1KX Nichicon Availability: 7,000In StockAluminum Organic Polymer Capacitors 220uF 16 Volts 20% | 7,000In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 16 VDC | 8 mm | 8 mm (0.315 in) | 12 mOhms | 2000 Hours | FP-016RE221M-L8K | |||
Mfr: PCV1V101MCL1GS TTI: PCV1V101MCL1GS Nichicon Availability: 14,000In StockAluminum Organic Polymer Capacitors 100uF 35V 20% AEC-Q200 | 14,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 10 mm | 10 mm (0.394 in) | 29 mOhms | 3000 Hours | ||||
Mfr: PCR1D561MCL1GS TTI: PCR1D561MCL1GS Nichicon Availability: 6,000In Stock2,500 On Order Expected 14-Jan-27 Aluminum Organic Polymer Capacitors 20V 560uF 20% AEC-Q200 | 6,000In Stock2,500 On Order Expected 14-Jan-27 | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 20 VDC | 10 mm | 10 mm (0.394 in) | 20 mOhms | 4000 Hours | ||||
Mfr: UCY2W6R8MPD TTI: UCY2W6R8MPD Nichicon Availability: 86,400In StockAluminum Electrolytic Capacitors - Radial Leaded 6.8uF 450 Volts 20% AEC-Q200 | 86,400In Stock | General Purpose Electrolytic Capacitors | Radial | 6.8 uF | 450 VDC | 10 mm | 16 mm | 12000 Hour | |||||
Mfr: GYB1V271MCQ1GS TTI: GYB1V271MCQ1GS Nichicon Availability: 3,000In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 | 3,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10 mm (0.394 in) | 20 mOhms | 10000 Hours | ||||
Mfr: UBC1H470MNS1GS TTI: UBC1H470MNS1GS Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 50volts 47uF AEC-Q200 | 2,000In Stock | High Temp Electrolytic Capacitors | 47 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1000 Hour | ||||||
Mfr: UVZ1E331MPD TTI: UVZ1E331MPD Nichicon Availability: 400In Stock9,600 On Order Expected 15-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 25volts 330uF 10x12.5 '20% 5LS | 400In Stock9,600 On Order Expected 15-Mar-27 | High Temp Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 10 mm | 12.5 mm | 1000 Hour | |||||
Mfr: UCD1H330MCL1GS TTI: UCD1H330MCL1GS Nichicon Availability: 37,800In StockAluminum Electrolytic Capacitors - SMD 33uF 50V 105c AEC-Q200 | 37,800In Stock | Low Impedance Electrolytic Capacitors | 33 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UWZ1H101MCL1GS TTI: UWZ1H101MCL1GS Nichicon Availability: 43,000In StockAluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200 | 43,000In Stock | High Temp Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 1000 Hour | ||||||
Mfr: LLS2A332MELA TTI: LLS2A332MELA Nichicon Availability: 275In StockAluminum Electrolytic Capacitors - Snap In 100volts 3300uF 0.2 85c | 275In Stock | Aluminum Electrolytic Capacitors | Snap In | 3.3 mF | 100 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 3000 Hour | ECO-S2AP332CA |