Nichicon - Aluminum Electrolytic Capacitors
31,543 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,020)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYB1H121MCW1GS TTI: GYB1H121MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 120uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 10 mm (0.394 in) | 28 mOhms | 10000 Hours | |||
Mfr: PCH1V221MCL1GS TTI: PCH1V221MCL1GS Nichicon Availability: 1,600In StockAluminum Organic Polymer Capacitors 220UF 35V ESR=21 | 1,600In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 35 VDC | 8 mm | 12 mm (0.472 in) | 21 mOhms | 4000 Hours | |||
Mfr: PCW0J471MCO1GS TTI: PCW0J471MCO1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 6.3VDC 470uF 20% AEC-Q200 | 2,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 6.3 VDC | 8 mm | 10 mm (0.394 in) | 15 mOhms | 2000 Hours | |||
Mfr: ULH2W5R6MNL1GS TTI: ULH2W5R6MNL1GS Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 450V 5.6uF 125C AEC-Q200 | 2,000In Stock | High Reliability Electrolytic Capacitors | 5.6 uF | 450 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 4000 Hour | |||||
Mfr: UPH2G221MHD TTI: UPH2G221MHD Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 220 uF 400 Volt 20% | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 400 VDC | 18 mm | 46 mm | 2000 Hour | ||||
Mfr: UKA1V332MHD TTI: UKA1V332MHD Nichicon Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 3300uF AEC-Q200 | 300In Stock | Audio Grade Electrolytic Capacitors | Radial | 3.3 mF | 35 VDC | 16 mm | 35.5 mm | 2000 Hour | ||||
Mfr: UCY2G560MHD3TN TTI: UCY2G560MHD3TN Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 56uF 400 Volts 20% AEC-Q200 | 250In Stock | General Purpose Electrolytic Capacitors | Radial | 56 uF | 400 VDC | 18 mm | 20 mm | 12000 Hour | ||||
Mfr: URZ1J221MHD1TO TTI: URZ1J221MHD1TO Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 63 Volts 20% | 500In Stock | High Temp Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 12.5 mm | 12.5 mm | 1000 Hour | ||||
Mfr: UHW2A391MHD TTI: UHW2A391MHD Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 390uF 20% | 500In Stock | Low Impedance Electrolytic Capacitors | Radial | 390 uF | 100 VDC | 12.5 mm | 35.5 mm | 38 mOhms | 10000 Hour | |||
Mfr: UCY2W100MPD TTI: UCY2W100MPD Nichicon Availability: 1,400In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 450 Volts 20% AEC-Q200 | 1,400In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 450 VDC | 10 mm | 20 mm | 12000 Hour | ||||
Mfr: UHW1H102MHD6 TTI: UHW1H102MHD6 Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50 Volts 20% | 400In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 21 mOhms | 10000 Hour | |||
Mfr: GYC1E101MCQ1GS TTI: GYC1E101MCQ1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 | 1,800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 7.7 mm (0.303 in) | 35 mOhms | 2000 Hours | |||
Mfr: GYD1E271MCQ1GS TTI: GYD1E271MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 25 VDC | 10 mm | 10 mm (0.394 in) | 20 mOhms | 1000 Hours | |||
Mfr: GYD1E271MCW1GS TTI: GYD1E271MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 25 VDC | 10 mm | 10 mm (0.394 in) | 20 mOhms | 1000 Hours | |||
Mfr: GYA1E221MCW1GS TTI: GYA1E221MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 25 VDC | 8 mm | 10 mm (0.394 in) | 27 mOhms | 4000 Hours | |||
Mfr: GYA1J330MCW1GS TTI: GYA1J330MCW1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 63VDC 33uF 20% Vibration Resistance AEC-Q200 | 2,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 63 VDC | 8 mm | 10 mm (0.394 in) | 40 mOhms | 4000 Hours | |||
Mfr: GYC1E221MCW1GS TTI: GYC1E221MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 25 VDC | 8 mm | 10 mm (0.394 in) | 27 mOhms | 4000 Hours | |||
Mfr: GYA1H470MCQ1GS TTI: GYA1H470MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 50 VDC | 8 mm | 10 mm (0.394 in) | 30 mOhms | 4000 Hours | |||
Mfr: GYA1J470MCW1GS TTI: GYA1J470MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 63 VDC | 8 mm | 10 mm (0.394 in) | 40 mOhms | 4000 Hours | |||
Mfr: GYC1C151MCQ1GS TTI: GYC1C151MCQ1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 16VDC 150uF 20% AEC-Q200 | 1,800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 16 VDC | 6.3 mm | 7.7 mm (0.303 in) | 30 mOhms | 2000 Hours | |||
Mfr: GYC1E680MCW1GS TTI: GYC1E680MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 68uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 25 VDC | 6.3 mm | 7.7 mm (0.303 in) | 30 mOhms | 2000 Hours | |||
Mfr: GYC1J820MCW1GS TTI: GYC1J820MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 63 VDC | 10 mm | 10 mm (0.394 in) | 30 mOhms | 4000 Hours | |||
Mfr: GYE1V181MCW1GS TTI: GYE1V181MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 180uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 35 VDC | 8 mm | 10 mm (0.394 in) | 27 mOhms | 4000 Hours | |||
Mfr: GYE1J121MCQ1GS TTI: GYE1J121MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 63VDC 120uF 20% 10 x 12.5mm AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 63 VDC | 10 mm | 12.5 mm (0.492 in) | 20 mOhms | 4000 Hours | |||
Mfr: GYF1C102MCQ1GS TTI: GYF1C102MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 10 x 10mm AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 1000 uF | 16 VDC | 10 mm | 10 mm (0.394 in) | 20 mOhms |