Nichicon - Aluminum Electrolytic Capacitors
31,543 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,020)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GWC1V331MCX1GS TTI: GWC1V331MCX1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% Vibe Resistance AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 15 mOhms | 4000 Hours | |||||
Mfr: GWC1E221MCX1GS TTI: GWC1E221MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 25 VDC | 8 mm | 18 mOhms | 4000 Hours | |||||
Mfr: GYF1J151MCQ1GS TTI: GYF1J151MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 63 VDC | 10 mm | 20 mOhms | 4000 Hours | |||||
Mfr: GYF1V471MCW1GS TTI: GYF1V471MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% Anti-Vibe AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 10 mm | 16 mOhms | 4000 Hours | ||||||
Mfr: RNS1C220MDS1 TTI: RNS1C220MDS1 Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16 Volt 22uF 20% | 800In Stock | Aluminum Polymer Capacitors | Radial | 22 uF | 16 VDC | 6.3 mm | 7 mm (0.276 in) | 49 mOhms | 2000 Hours | FP-016RE220M-NSR | |||
Mfr: GWC1V271MCO1GS TTI: GWC1V271MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 16 mOhms | 4000 Hours | |||||
Mfr: GWC1H221MNX1GS TTI: GWC1H221MNX1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 50VDC 220uF 20% Vibe Resistance AEC-Q200 | 600In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm | 13 mOhms | 4000 Hours | |||||
Mfr: GYA1C561MCW1GS TTI: GYA1C561MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% ANTI-VIBE AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 16 VDC | 10 mm | 12.5 mm (0.492 in) | 15 mOhms | 4000 Hours | ||||
Mfr: GWC1E471MCO1GS TTI: GWC1E471MCO1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 14 mOhms | 4000 Hours | |||||
Mfr: UHD1E681MPD TTI: UHD1E681MPD Nichicon Availability: 1,400In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 680uF 10x20 20% 5LS | 1,400In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 25 VDC | 10 mm | 20 mm | 23 mOhms | 4000 Hour | ||||
Mfr: GYA1K560MCW1GS TTI: GYA1K560MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 80VDC 56uF 20% ANTI-VIBE AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 80 VDC | 10 mm | 12.5 mm (0.492 in) | 26 mOhms | 4000 Hours | ||||
Mfr: GYC1K560MCW1GS TTI: GYC1K560MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 80V 56uF 20% AEC-Q200 Vibe Resistant | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 80 VDC | 10 mm | 12.5 mm (0.492 in) | 24 mOhms | 4000 Hours | ||||
Mfr: GYB1K560MCQ1GS TTI: GYB1K560MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 80VDC 56uF 20% STD AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 80 VDC | 10 mm | 12.5 mm (0.492 in) | 26 mOhms | 10000 Hours | ||||
Mfr: GWC1H680MCO1GS TTI: GWC1H680MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 50 VDC | 8 mm | 24 mohms | 4000 Hours | |||||
Mfr: UFW1C222MHD TTI: UFW1C222MHD Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 2200uF 20% | 1,000In Stock | Audio Grade Electrolytic Capacitors | Radial | 2.2 mF | 16 VDC | 12.5 mm | 20 mm | 2000 Hour | |||||
Mfr: UWZ1C100MCL1GB TTI: UWZ1C100MCL1GB Nichicon Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 16volts 10uF AEC-Q200 | 4,000In Stock | High Temp Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: PCW0E182MCO1GS TTI: PCW0E182MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 2.5VDC 1800uF 20% AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 1800 uF | 2.5 VDC | 8 mm | 10 mm (0.394 in) | 13 mOhms | 2000 Hours | ||||
Mfr: PCW0G122MCO1GS TTI: PCW0G122MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 4VDC 1200uF 20% AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 1200 uF | 4 VDC | 8 mm | 10 mm (0.394 in) | 14 mOhms | 2000 Hours | ||||
Mfr: PCW0G331MCO1GS TTI: PCW0G331MCO1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 4VDC 330uF 20% AEC-Q200 | 2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 4 VDC | 6.3 mm | 6 mm (0.236 in) | 16 mOhms | 2000 Hours | ||||
Mfr: GYC1E471MCQ1GS TTI: GYC1E471MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 12.5 mm (0.492 in) | 16 mOhms | 4000 Hours | ||||
Mfr: GYC1J470MCQ1GS TTI: GYC1J470MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 63 VDC | 8 mm | 10 mm (0.394 in) | 40 mOhms | 4000 Hours | ||||
Mfr: GYE1E151MCQ1GS TTI: GYE1E151MCQ1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 1,800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 25 VDC | 6.3 mm | 7.7 mm (0.303 in) | 30 mOhms | 4000 Hours | ||||
Mfr: GYE1E680MCQ1GS TTI: GYE1E680MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200 | 2,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 25 VDC | 6.3 mm | 5.8 mm (0.228 in) | 50 mOhms | 4000 Hours | ||||
Mfr: GYE1E820MCQ1GS TTI: GYE1E820MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 82uF 20% AEC-Q200 | 2,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 35 VDC | 6.3 mm | 5.8 mm (0.228 in) | 50 mOhms | 4000 Hours | ||||
Mfr: UCY2W120MPD1TD TTI: UCY2W120MPD1TD Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 12uF 450V 20% AEC-Q200 | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 12 uF | 450 VDC | 10 mm | 20 mm | 12000 Hour |