Nichicon - Aluminum Electrolytic Capacitors
31,543 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,020)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UUX2C100MNL1GS TTI: UUX2C100MNL1GS Nichicon Availability: 9,000In StockAluminum Electrolytic Capacitors - SMD 10UF 200V 20% | 9,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 160 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: UCY2V221MHD TTI: UCY2V221MHD Nichicon Availability: 1,070In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 350 Volts 20% AEC-Q200 | 1,070In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 350 VDC | 18 mm | 46 mm | 12000 Hour | |||||
Mfr: UCD1K100MCL1GS TTI: UCD1K100MCL1GS Nichicon Availability: 2,700In StockAluminum Electrolytic Capacitors - SMD 80volts 10uF AEC-Q200 | 2,700In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 80 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 5000 Hour | ||||||
Mfr: RSB0J221MCN1GS TTI: RSB0J221MCN1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 6.3V 220uF 20% Tol. | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm | 5.7 mm (0.224 in) | 12 mOhms | 2000 Hours | FP-6R3ME221M-SBR | |||
Mfr: UVP1J471MHD TTI: UVP1J471MHD Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 470uF 18x35.5 20% 7.5LS | 1,000In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 18 mm | 35.5 mm | 2000 Hour | |||||
Mfr: UPW1J681MHD TTI: UPW1J681MHD Nichicon Availability: 19,525In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 680uF AEC-Q200 | 19,525In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 63 VDC | 16 mm | 25 mm | 50 mOhms | 8000 Hour | ||||
Mfr: UPW1J471MHD3TN TTI: UPW1J471MHD3TN Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 63 Volts 20% AEC-Q200 | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 16 mm | 20 mm | 59 mOhms | 8000 Hour | ||||
Mfr: UVR1A102MPD TTI: UVR1A102MPD Nichicon Availability: 5,200In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 1000uF 10x12.5 '20% 5LS | 5,200In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: UPW1V182MHD TTI: UPW1V182MHD Nichicon Availability: 50In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1800uF AEC-Q200 | 50In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.8 mF | 35 VDC | 16 mm | 25 mm | 22 mOhms | 8000 Hour | ||||
Mfr: UPW1V152MHD TTI: UPW1V152MHD Nichicon Availability: 3,050In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1500uF AEC-Q200 | 3,050In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 35 VDC | 16 mm | 25 mm | 22 mOhms | 8000 Hour | ||||
Mfr: UPW1E102MHD TTI: UPW1E102MHD Nichicon Availability: 61,800In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 1000uF AEC-Q200 | 61,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 12.5 mm | 20 mm | 38 mOhms | 7000 Hour | ||||
Mfr: UPW1H101MPD1TD TTI: UPW1H101MPD1TD Nichicon Availability: 7,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50 Volts 20% AEC-Q200 | 7,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 234 mOhms | 3000 Hour | ||||
Mfr: UPW2A470MPD6 TTI: UPW2A470MPD6 Nichicon Availability: 3,900In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 47uF AEC-Q200 | 3,900In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 8 mm | 20 mm | 370 mOhms | 3000 Hour | ||||
Mfr: UEP2A100MPD1TD TTI: UEP2A100MPD1TD Nichicon Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10UF 100V | 4,000In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 10 uF | 100 VDC | 8 mm | 11.5 mm | 1000 Hour | |||||
Mfr: UPJ1V331MPD TTI: UPJ1V331MPD Nichicon Availability: 6,400In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 330uF 10x20 20% 5LS | 6,400In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 20 mm | 96 mOhms | 5000 Hour | ||||
Mfr: UPJ2A121MHD6 TTI: UPJ2A121MHD6 Nichicon Availability: 1,900In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 120uF 20% 16X15 7.5LS | 1,900In Stock | Low Impedance Electrolytic Capacitors | Radial | 120 uF | 100 VDC | 16 mm | 15 mm | 140 mOhms | 5000 Hour | ||||
Mfr: LLS2G471MELC TTI: LLS2G471MELC Nichicon Availability: 3,600In StockAluminum Electrolytic Capacitors - Snap In 400volts 470uF 85c | 3,600In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 3000 Hour | ECO-S2GP471EA | ||||
Mfr: UCD1H100MCL6GS TTI: UCD1H100MCL6GS Nichicon Availability: 7,000In StockAluminum Electrolytic Capacitors - SMD 10uF 50V 105c AEC-Q200 | 7,000In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 50 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UPW1A681MPD TTI: UPW1A681MPD Nichicon Availability: 14,600In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 680uF AEC-Q200 | 14,600In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 10 VDC | 10 mm | 12.5 mm | 90 mOhms | 5000 Hour | ||||
Mfr: UPW1A471MPD TTI: UPW1A471MPD Nichicon Availability: 46,800In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 470uF AEC-Q200 | 46,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 10 VDC | 8 mm | 11.5 mm | 117 mOhms | 3000 Hour | ||||
Mfr: UVZ2A330MPD TTI: UVZ2A330MPD Nichicon Availability: 15,200In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 33uF 20% 8X11.5 Tol 3.5LS | 15,200In Stock | High Temp Electrolytic Capacitors | Radial | 33 uF | 100 VDC | 8 mm | 11.5 mm | 1000 Hour | |||||
Mfr: UPM1C471MPD TTI: UPM1C471MPD Nichicon Availability: 12,600In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 470uF AEC-Q200 | 12,600In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 20 mm | 90 mOhms | 3000 Hour | ||||
Mfr: UHE1E471MPD TTI: UHE1E471MPD Nichicon Availability: 2,700In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 470uF 8x20 20% 3.5LS | 2,700In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 8 mm | 20 mm | 69 mOhms | 7000 Hour | ||||
Mfr: UHE2A471MHD6 TTI: UHE2A471MHD6 Nichicon Availability: 4,975In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 470uF | 4,975In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 18 mm | 31.5 mm | 47 mOhms | 10000 Hour | ||||
Mfr: UWG1V470MCL1GS TTI: UWG1V470MCL1GS Nichicon Availability: 1,000In Stock3,000 On Order Expected 23-Jul-27 Aluminum Electrolytic Capacitors - SMD 35volts 47uF AEC-Q200 | 1,000In Stock3,000 On Order Expected 23-Jul-27 | Low Impedance Electrolytic Capacitors | 47 uF | 35 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 1000 Hour |