Nichicon - Aluminum Electrolytic Capacitors
31,543 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,020)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UVR1H222MHD TTI: UVR1H222MHD Nichicon Availability: 975In Stock9,000 On Order Expected 08-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 2200uF 16x35.5 20% 7.5LS | 975In Stock9,000 On Order Expected 08-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 16 mm | 35.5 mm | 2000 Hour | ||||
Mfr: UPW1E471MPD TTI: UPW1E471MPD Nichicon Availability: 141,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 470uF AEC-Q200 | 141,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 68 mOhms | 5000 Hour | |||
Mfr: UVR2A101MPD TTI: UVR2A101MPD Nichicon Availability: 2,500In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 100uF 20% 10X20 5LS | 2,500In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: UVZ2A331MHD TTI: UVZ2A331MHD Nichicon Availability: 54,600In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 330uF 20% 12.5X25 5LS | 54,600In Stock | High Temp Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 12.5 mm | 25 mm | 1000 Hour | ||||
Mfr: UVR1J101MPD1TD TTI: UVR1J101MPD1TD Nichicon Availability: 19,000In Stock95,500 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 63volts 100uF | 19,000In Stock95,500 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: UHE1H102MHD3 TTI: UHE1H102MHD3 Nichicon Availability: 8,975In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 18x20 20% 7.5LS | 8,975In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 18 mm | 20 mm | 36 mOhms | 10000 Hour | |||
Mfr: UPS2A101MHD TTI: UPS2A101MHD Nichicon Availability: 4,300In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 100uF 20% 12.5X20 Tol 5LS | 4,300In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 12.5 mm | 20 mm | 180 mOhms | 3000 Hour | |||
Mfr: UVR1E471MPD TTI: UVR1E471MPD Nichicon Availability: 4,500In Stock10,000 On Order Expected 19-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 25volts 470uF 10x12.5 '20% 5LS | 4,500In Stock10,000 On Order Expected 19-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: UVZ1H221MPD TTI: UVZ1H221MPD Nichicon Availability: 12,700In Stock18,800 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF 10x12.5 '20% 5LS | 12,700In Stock18,800 On Order Expected | High Temp Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12.5 mm | 1000 Hour | ||||
Mfr: UCD1H470MCL1GS TTI: UCD1H470MCL1GS Nichicon Availability: 1,800In Stock97,200 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 50V 105c AEC-Q200 | 1,800In Stock97,200 On Order Expected | Low Impedance Electrolytic Capacitors | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UUD1E471MNL1GS TTI: UUD1E471MNL1GS Nichicon Availability: 196,500In StockAluminum Electrolytic Capacitors - SMD 25volts 470uF AEC-Q200 | 196,500In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UCL1V101MNL1GS TTI: UCL1V101MNL1GS Nichicon Availability: 8,500In Stock10,000 On Order Expected 08-Feb-27 Aluminum Electrolytic Capacitors - SMD 35V100 uF105CSMT AEC-Q200 | 8,500In Stock10,000 On Order Expected 08-Feb-27 | Low Impedance Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UHD1H101MPD TTI: UHD1H101MPD Nichicon Availability: 1,000In Stock15,000 On Order Expected 09-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 100uF 8x11.5 20% 3.5LS | 1,000In Stock15,000 On Order Expected 09-Feb-27 | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 74 mOhms | 3000 Hour | |||
Mfr: UVZ2A471MHD TTI: UVZ2A471MHD Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 470uF 20% 16X25 7.5LS | 400In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 16 mm | 25 mm | 1000 Hour | ||||
Mfr: UHE2A151MHD TTI: UHE2A151MHD Nichicon Availability: 84,550In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 150uF 105c 16x15 7.5LS | 84,550In Stock | Low Impedance Electrolytic Capacitors | Radial | 150 uF | 100 VDC | 16 mm | 15 mm | 140 mOhms | 10000 Hour | |||
Mfr: UCL1E101MCL6GS TTI: UCL1E101MCL6GS Nichicon Availability: 38,000In Stock13,000 On Order Expected 19-Mar-27 Aluminum Electrolytic Capacitors - SMD 25V100 uF105CSMT AEC-Q200 | 38,000In Stock13,000 On Order Expected 19-Mar-27 | Low Impedance Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | |||||
Mfr: UCW1V221MNL1GS TTI: UCW1V221MNL1GS Nichicon Availability: 8,000In Stock8,500 On Order Expected 07-Jan-27 Aluminum Electrolytic Capacitors - SMD 35volts 220uF AEC-Q200 | 8,000In Stock8,500 On Order Expected 07-Jan-27 | Low Impedance Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 7000 Hour | |||||
Mfr: UCS2C331MHD TTI: UCS2C331MHD Nichicon Availability: 2,900In StockAluminum Electrolytic Capacitors - Radial Leaded 160VOLTS 330uf 18X31.5 20% | 2,900In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 160 VDC | 18 mm | 31.5 mm | 10000 Hour | ||||
Mfr: UUD1C221MCL1GS TTI: UUD1C221MCL1GS Nichicon Availability: 9,000In Stock36,000 On Order Expected 23-Mar-27 Aluminum Electrolytic Capacitors - SMD 16volts 220uF 20% AEC-Q200 | 9,000In Stock36,000 On Order Expected 23-Mar-27 | Low Impedance Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UPM1V331MPD TTI: UPM1V331MPD Nichicon Availability: 6,500In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 330uF AEC-Q200 | 6,500In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 20 mm | 60 mOhms | 5000 Hour | |||
Mfr: UVR1V102MHD1TO TTI: UVR1V102MHD1TO Nichicon Availability: 17,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V 85c | 17,000In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: UVZ1J102MHD TTI: UVZ1J102MHD Nichicon Availability: 1,825In Stock10,025 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 63volts 1000uF 16x25 20% 7.5LS | 1,825In Stock10,025 On Order Expected 18-Jan-27 | High Temp Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 16 mm | 25 mm | 1000 Hour | ||||
Mfr: UVZ1V102MHD TTI: UVZ1V102MHD Nichicon Availability: 9,700In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x20 20% 5LS | 9,700In Stock | High Temp Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 20 mm | 1000 Hour | ||||
Mfr: UVR1E102MPD1TD TTI: UVR1E102MPD1TD Nichicon Availability: 2,000In Stock25,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V 85c | 2,000In Stock25,000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: UCD1H330MCL6GS TTI: UCD1H330MCL6GS Nichicon Availability: 23,000In Stock85,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 33uF 50V 105c AEC-Q200 | 23,000In Stock85,000 On Order Expected | Low Impedance Electrolytic Capacitors | 33 uF | 50 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour |