Nichicon - Aluminum Electrolytic Capacitors
31,543 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,020)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYF1J121MCW1GS TTI: GYF1J121MCW1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 120uF 20% 10 x 10mm Anti-Vibe AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 63 VDC | 10 mm | 10 mm (0.394 in) | 30 mOhms | |||||
Mfr: GYF1J151MCW1GS TTI: GYF1J151MCW1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 63VDC 150uF 20% Anti-Vibe AEC-Q200 | 400In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 63 VDC | 10 mm | 20 mOhms | 4000 Hours | |||||
Mfr: GYE1J560MCW1GS TTI: GYE1J560MCW1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 63VDC 56uF 20% 8 x 10mm Anti-Vibe AEC-Q200 | 2,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 63 VDC | 8 mm | 10 mm (0.394 in) | 40 mOhms | 4000 Hours | ||||
Mfr: GXC1J470MCQ1GS TTI: GXC1J470MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 63 VDC | 8 mm | 10 mm (0.394 in) | 27 mOhms | 4000 Hours | ||||
Mfr: UPW1C392MHD TTI: UPW1C392MHD Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 3900uF AEC-Q200 | 400In Stock | Low Impedance Electrolytic Capacitors | Radial | 3.9 mF | 16 VDC | 16 mm | 25 mm | 22 mOhms | 8000 Hour | ||||
Mfr: LLG2D122MELZ50 TTI: LLG2D122MELZ50 Nichicon Availability: 10In StockAluminum Electrolytic Capacitors - Snap In 200volts 1200uF 85c 22x50x10L/S | 10In Stock | Aluminum Electrolytic Capacitors | Snap In | 1200 uF | 200 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | 2000 Hour | EET-UQ2D122HA | ||||
Mfr: UVC2G100MPD1TD TTI: UVC2G100MPD1TD Nichicon Availability: 4,500In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 400 Volts 20% | 4,500In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 12.5 mm | 1000 Hour | |||||
Mfr: GYF1C271MCQ1GS TTI: GYF1C271MCQ1GS Nichicon Availability: 2,700In StockAluminum Organic Polymer Capacitors 16VDC 270uF 20% 6.3 x 7.7mm AEC-Q200 | 2,700In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 16 VDC | 6.3 mm | 7.7 mm (0.303 in) | ||||||
Mfr: UCL1A681MNL1GS TTI: UCL1A681MNL1GS Nichicon Availability: 24,000In StockAluminum Electrolytic Capacitors - SMD 10V680 uF105CSMT AEC-Q200 | 24,000In Stock | Low Impedance Electrolytic Capacitors | 680 uF | 10 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: LLS1V822MELZ TTI: LLS1V822MELZ Nichicon Availability: 210In StockAluminum Electrolytic Capacitors - Snap In 35volts 8200uF 85c 22x45x10L/S | 210In Stock | Aluminum Electrolytic Capacitors | Snap In | 8.2 mF | 35 VDC | 22 mm (0.866 in) | 45 mm (1.772 in) | 3000 Hour | ECO-S1VP822BA | ||||
Mfr: UPM1V121MPD TTI: UPM1V121MPD Nichicon Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 120uF AEC-Q200 | 800In Stock | Low Impedance Electrolytic Capacitors | Radial | 120 uF | 35 VDC | 8 mm | 15 mm | 140 mOhms | 3000 Hour | ||||
Mfr: PLF1A680MDL4TD TTI: PLF1A680MDL4TD Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 68uF 10V 20% AEC-Q200 | 2,000In Stock | Aluminum Polymer Capacitors | Radial | 68 uF | 10 VDC | 6.3 mm | 10.5 mm (0.413 in) | 25 mOhms | 2000 Hours | ||||
Mfr: LGN2D222MELC45 TTI: LGN2D222MELC45 Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 200volts 2200uF 105c 35x45x10L/S | 200In Stock | Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 200 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 3000 Hour | EET-HC2D222LA EET-HC2D222EA ECO-S2DB222EA | ||||
Mfr: UFW1H102MHD TTI: UFW1H102MHD Nichicon Availability: 3,100In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 20% | 3,100In Stock | Audio Grade Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 12.5 mm | 25 mm | 2000 Hour | |||||
Mfr: LLS2E221MELZ TTI: LLS2E221MELZ Nichicon Availability: 75In Stock750 On Order Expected 08-Jan-27 Aluminum Electrolytic Capacitors - Snap In 250volts 220uF 10mm '20% | 75In Stock750 On Order Expected 08-Jan-27 | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 250 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 1.1304 Ohms | 3000 Hour | ECO-S2EP221BX | |||
Mfr: UHD1C681MPD6 TTI: UHD1C681MPD6 Nichicon Availability: 3,700In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 680uF 10x16 20% 5LS | 3,700In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 16 VDC | 8 mm | 20 mm | 38 mOhms | 3000 Hour | ||||
Mfr: UCZ1H470MCL1GS TTI: UCZ1H470MCL1GS Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - SMD 47uF 50 Volts 20% AEC-Q200 | 500In Stock | Low ESR Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 250 mOhms | 3000 Hour | |||||
Mfr: UUB2G010MNL1GS TTI: UUB2G010MNL1GS Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 400volts 1uF AEC-Q200 | 1,000In Stock | High Reliability Electrolytic Capacitors | 1 uF | 400 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: GYE1V391MCQ1GS TTI: GYE1V391MCQ1GS Nichicon Availability: 1,200In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% 10 x 12.5mm AEC-Q200 | 1,200In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 390 uF | 35 VDC | 10 mm | 12.5 mm (0.492 in) | 16 mOhms | 4000 Hours | ||||
Mfr: GWC1J470MCO1GS TTI: GWC1J470MCO1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 63 VDC | 8 mm | 27 mOhms | 4000 Hours | |||||
Mfr: UCL0J221MCL1GS TTI: UCL0J221MCL1GS Nichicon Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 6.3V220 uF105CSMT AEC-Q200 | 4,000In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UCL1C101MCL1GS TTI: UCL1C101MCL1GS Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 16V100 uF105CSMT AEC-Q200 | 1,000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UES1E101MPM TTI: UES1E101MPM Nichicon Availability: 1,100In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 100uF 85c 10x16 5LS | 1,100In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 10 mm | 16 mm | 1000 Hour | |||||
Mfr: UVZ1C331MPD TTI: UVZ1C331MPD Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 330uF 8x11.5 20% 3.5LS | 2,000In Stock | High Temp Electrolytic Capacitors | Radial | 330 uF | 16 VDC | 8 mm | 11.5 mm | 1000 Hour | |||||
Mfr: UEP2A100MPD TTI: UEP2A100MPD Nichicon Availability: 14,400In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 10uF 20% | 14,400In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 10 uF | 100 VDC | 8 mm | 11.5 mm | 1000 Hour |