Nichicon - Aluminum Electrolytic Capacitors
31,543 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,020)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LGU2G151MELB TTI: LGU2G151MELB Nichicon Availability: 75In StockAluminum Electrolytic Capacitors - Snap In 400volts 150uF 105c 30x25x10L/S | 75In Stock | General Purpose Electrolytic Capacitors | Snap In | 150 uF | 400 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 3000 Hour | EET-ED2G151DA ECO-S2GB151DA | ||||
Mfr: LLS2A472MELB TTI: LLS2A472MELB Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - Snap In 100volts 4700uF 0.2 30x50 85c | 1,000In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 100 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 3000 Hour | ECO-S2AP472DA | ||||
Mfr: UUD1V221MNQ1GS TTI: UUD1V221MNQ1GS Nichicon Availability: 25,000In StockAluminum Electrolytic Capacitors - SMD 220uF 35V 20% AEC-Q200 | 25,000In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | |||||||
Mfr: GYB1J101MCW1GS TTI: GYB1J101MCW1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% Vibration Resistance AEC-Q200 | 400In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.5 mm (0.492 in) | 20 mOhms | 10000 Hours | ||||
Mfr: PCV1J560MCL2GS TTI: PCV1J560MCL2GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 63V 56uF 105C AEC-Q200 | 800In Stock | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 63 VDC | 10 mm | 12.7 mm (0.5 in) | 28 mOhms | 3000 Hours | ||||
Mfr: LLS1J103MELC TTI: LLS1J103MELC Nichicon Availability: 650In StockAluminum Electrolytic Capacitors - Snap In 63volts 10000uF 85c 35x40x10L/S | 650In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 63 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 3000 Hour | ECO-S1JP103EA | ||||
Mfr: UUP1H010MCL1GS TTI: UUP1H010MCL1GS Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 50volts 1uF AEC-Q200 | 2,000In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | 1 uF | 50 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1000 Hour | ||||||
Mfr: LGU2G331MELB TTI: LGU2G331MELB Nichicon Availability: 100In StockAluminum Electrolytic Capacitors - Snap In 400volts 330uF 105c | 100In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 3000 Hour | EET-ED2G331DA | ||||
Mfr: UWD1C681MCL1GS TTI: UWD1C681MCL1GS Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 16volts 680uF AEC-Q200 | 1,000In Stock | Low Impedance Electrolytic Capacitors | 680 uF | 16 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UCD1J4R7MCL1GS TTI: UCD1J4R7MCL1GS Nichicon Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 63volts 4.7uF AEC-Q200 | 3,000In Stock | Low Impedance Electrolytic Capacitors | 4.7 uF | 63 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 5000 Hour | ||||||
Mfr: GYA1V101MCQ1GS TTI: GYA1V101MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm | 10 mm (0.394 in) | 27 mOhms | 4000 Hours | ||||
Mfr: GYF1E331MCQ1GS TTI: GYF1E331MCQ1GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 | 1,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 8 mm | 10 mm (0.394 in) | 27 mOhms | 4000 Hours | ||||
Mfr: GYF1C561MCQ1GS TTI: GYF1C561MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% 8 x 10mm AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 16 VDC | 8 mm | 10 mm (0.394 in) | 25 mOhms | |||||
Mfr: GYF1H181MCQ1GS TTI: GYF1H181MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 180uF 20% 10 x 10mm AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 50 VDC | 10 mm | 10 mm (0.394 in) | 28 mOhms | |||||
Mfr: LGW2W271MELA50 TTI: LGW2W271MELA50 Nichicon Availability: 320In StockAluminum Electrolytic Capacitors - Snap In 450volts 270uF Snap-In | 320In Stock | Aluminum Electrolytic Capacitors | Snap In | 270 uF | 450 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 3000 Hour | |||||
Mfr: UCL1C101MCL6GS TTI: UCL1C101MCL6GS Nichicon Availability: 4,500In StockAluminum Electrolytic Capacitors - SMD 16V100 uF105CSMT AEC-Q200 | 4,500In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UCS2W6R8MPD TTI: UCS2W6R8MPD Nichicon Availability: 1,400In StockAluminum Electrolytic Capacitors - Radial Leaded 450Volts 6.8uF 10X20 20% | 1,400In Stock | General Purpose Electrolytic Capacitors | Radial | 6.8 uF | 450 VDC | 10 mm | 20 mm | 8000 Hour | |||||
Mfr: UVP2A221MHD TTI: UVP2A221MHD Nichicon Availability: 2,075In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 220uF 20% 18X35.5 7.5LS | 2,075In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 18 mm | 35.5 mm | 2000 Hour | |||||
Mfr: UVR1J222MHD TTI: UVR1J222MHD Nichicon Availability: 11,200In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 2200uF 18x35.5 20% 7.5LS | 11,200In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 63 VDC | 18 mm | 35.5 mm | 2000 Hour | |||||
Mfr: UPW1H391MHD TTI: UPW1H391MHD Nichicon Availability: 5,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 390uF AEC-Q200 | 5,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 390 uF | 50 VDC | 12.5 mm | 20 mm | 63 mOhms | 7000 Hour | ||||
Mfr: UPW1H561MHD1TO TTI: UPW1H561MHD1TO Nichicon Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded 560uF 50 Volts 20% AEC-Q200 | 1,500In Stock | Low Impedance Electrolytic Capacitors | Radial | 560 uF | 50 VDC | 12.5 mm | 25 mm | 50 mOhms | 7000 Hour | ||||
Mfr: UWT1H2R2MCL1GB TTI: UWT1H2R2MCL1GB Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 50volts 2.2uF AEC-Q200 | 6,000In Stock | Aluminum Electrolytic Capacitors | 2.2 uF | 50 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: UVZ1J331MPD1TD TTI: UVZ1J331MPD1TD Nichicon Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 63 Volts 20% | 4,000In Stock | High Temp Electrolytic Capacitors | Radial | 330 uF | 63 VDC | 10 mm | 20 mm | 1000 Hour | |||||
Mfr: UHE1V222MHD6TN TTI: UHE1V222MHD6TN Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 35 Volts 20% | 250In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 18 mm | 25 mm | 19 mOhms | 10000 Hour | ||||
Mfr: UVY1A332MHD TTI: UVY1A332MHD Nichicon Availability: 900In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 3300uF 12.5x20 20% 5LS | 900In Stock | High Temp Electrolytic Capacitors | Radial | 3.3 mF | 10 VDC | 12.5 mm | 20 mm | 1000 Hour |