Nichicon - Aluminum Electrolytic Capacitors
31,543 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,020)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPW1E681MPD TTI: UPW1E681MPD Nichicon Availability: 87,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 680uF AEC-Q200 | 87,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 25 VDC | 10 mm | 20 mm | 52 mOhms | 5000 Hour | ||||
Mfr: UPW1J102MHD6 TTI: UPW1J102MHD6 Nichicon Availability: 1,425In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 1000uF AEC-Q200 | 1,425In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 16 mm | 35.5 mm | 36 mOhms | 8000 Hour | ||||
Mfr: UPW1J471MHD TTI: UPW1J471MHD Nichicon Availability: 93,600In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 470uF AEC-Q200 | 93,600In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 25 mm | 70 mOhms | 7000 Hour | ||||
Mfr: UPW1V151MPD1TD TTI: UPW1V151MPD1TD Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 35 Volts 20% AEC-Q200 | 1,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 150 uF | 35 VDC | 8 mm | 11.5 mm | 117 mOhms | 3000 Hour | ||||
Mfr: UUD1C680MCL1GS TTI: UUD1C680MCL1GS Nichicon Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 16volts 68uF AEC-Q200 | 5,000In Stock | Low Impedance Electrolytic Capacitors | 68 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UWT0J220MCL1GB TTI: UWT0J220MCL1GB Nichicon Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 6.3Volts 22uF AEC-Q200 | 10,000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 6.3 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: UWT1V4R7MCL1GB TTI: UWT1V4R7MCL1GB Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 35volts 4.7uF AEC-Q200 | 2,000In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 35 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: URS2A331MHD TTI: URS2A331MHD Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 330uF 20% 18X15 7.5LS | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 18 mm | 15 mm | 2000 Hour | |||||
Mfr: LGU1V472MELA TTI: LGU1V472MELA Nichicon Availability: 3,770In StockAluminum Electrolytic Capacitors - Snap In 35volts 4700uF 105c | 3,770In Stock | General Purpose Electrolytic Capacitors | Snap In | 4.7 mF | 35 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 3000 Hour | ECO-S1VA472CA | ||||
Mfr: LLS2G181MELB TTI: LLS2G181MELB Nichicon Availability: 25In StockAluminum Electrolytic Capacitors - Snap In 400volts 180uF 85c 30x25x10L/S | 25In Stock | Aluminum Electrolytic Capacitors | Snap In | 180 uF | 400 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 3000 Hour | ECO-S2GP181DA | ||||
Mfr: LGU1H153MELC TTI: LGU1H153MELC Nichicon Availability: 690In StockAluminum Electrolytic Capacitors - Snap In 50volts 15000uF 105c 35x50x10L/S | 690In Stock | General Purpose Electrolytic Capacitors | Snap In | 15 mF | 50 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 3000 Hour | ECO-S1HA153EA | ||||
Mfr: LGU1K122MELZ TTI: LGU1K122MELZ Nichicon Availability: 750In StockAluminum Electrolytic Capacitors - Snap In 80volts 1200uF 105c 22x30x10L/S | 750In Stock | General Purpose Electrolytic Capacitors | Snap In | 1200 uF | 80 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 3000 Hour | ECO-S1KA122BA | ||||
Mfr: LGU2D122MELC TTI: LGU2D122MELC Nichicon Availability: 131In StockAluminum Electrolytic Capacitors - Snap In 200volts 1200uF 105c 35x35x10L/S | 131In Stock | General Purpose Electrolytic Capacitors | Snap In | 1200 uF | 200 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 3000 Hour | EET-ED2D122EA ECO-S2DB122EA ECO-S2DA122EA ECE-T2DA122EA | ||||
Mfr: LGU2W221MELB TTI: LGU2W221MELB Nichicon Availability: 275In StockAluminum Electrolytic Capacitors - Snap In 450volts 220uF 105c | 275In Stock | General Purpose Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 3000 Hour | EET-ED2W221KJ EET-ED2W221DA ECO-S2WB221DA | ||||
Mfr: RNU1J560MDN1PH TTI: RNU1J560MDN1PH Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 56UF 63V 20% | 1,500In Stock | Aluminum Polymer Capacitors | Radial | 56 uF | 63 VDC | 10 mm | 12.5 mm (0.492 in) | 25 mOhms | 2000 Hours | FP-063RE560M-NUPH | |||
Mfr: UCD1C681MNL1GS TTI: UCD1C681MNL1GS Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 16volts 680uF AEC-Q200 | 6,000In Stock | Low Impedance Electrolytic Capacitors | 680 uF | 16 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UWD1A102MCL1GS TTI: UWD1A102MCL1GS Nichicon Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 10volts 1000uF AEC-Q200 | 1,500In Stock | Low Impedance Electrolytic Capacitors | 1 mF | 10 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UWD1H100MCL1GS TTI: UWD1H100MCL1GS Nichicon Availability: 13,000In StockAluminum Electrolytic Capacitors - SMD 50volts 10uF AEC-Q200 | 13,000In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UWD1V220MCL1GS TTI: UWD1V220MCL1GS Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 35volts 22uF AEC-Q200 | 6,000In Stock | Low Impedance Electrolytic Capacitors | 22 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: LGU2G560MELY TTI: LGU2G560MELY Nichicon Availability: 807In StockAluminum Electrolytic Capacitors - Snap In 400volts 56uF 105c | 807In Stock | General Purpose Electrolytic Capacitors | Snap In | 56 uF | 400 VDC | 20 mm (0.787 in) | 25 mm (0.984 in) | 3000 Hour | |||||
Mfr: UWZ1V220MCL1GB TTI: UWZ1V220MCL1GB Nichicon Availability: 25,000In StockAluminum Electrolytic Capacitors - SMD 22uF 35V 105c AEC-Q200 | 25,000In Stock | High Temp Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: UVY1H471MPD1TD TTI: UVY1H471MPD1TD Nichicon Availability: 3,500In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 105c | 3,500In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 1000 Hour | |||||
Mfr: LGU2W331MELB TTI: LGU2W331MELB Nichicon Availability: 450In StockAluminum Electrolytic Capacitors - Snap In 450volts 330uF 105c | 450In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 3000 Hour | ECO-S2WB331DA EET-ED2W331DA ECE-C2WA331DZ ECE-S2WA331DZ | ||||
Mfr: LGU1K102MELZ TTI: LGU1K102MELZ Nichicon Availability: 600In StockAluminum Electrolytic Capacitors - Snap In 80volts 1000uF 105c | 600In Stock | General Purpose Electrolytic Capacitors | Snap In | 1000 uF | 80 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 3000 Hour | ECO-S1KA102CA | ||||
Mfr: UUX1A101MCL1GS TTI: UUX1A101MCL1GS Nichicon Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 10VDC 100uF 20% | 5,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 10 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour |