Nichicon - Aluminum Electrolytic Capacitors
31,543 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,020)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UWT1H4R7MCL1GB TTI: UWT1H4R7MCL1GB Nichicon Availability: 4,000In Stock20,000 On Order Expected 05-Apr-27 Aluminum Electrolytic Capacitors - SMD 50volts 4.7uF AEC-Q200 | 4,000In Stock20,000 On Order Expected 05-Apr-27 | Aluminum Electrolytic Capacitors | 4.7 uF | 50 VDC | 5 mm (0.197 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: UVR0J102MPD1TD TTI: UVR0J102MPD1TD Nichicon Availability: 10,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 6.3V 85c | 10,000In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 6.3 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: UVR1V332MHD TTI: UVR1V332MHD Nichicon Availability: 7,950In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 3300uF 16x35.5 20% 7.5LS | 7,950In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 35 VDC | 16 mm | 35.5 mm | 2000 Hour | |||||
Mfr: UVR1E221MPD1TA TTI: UVR1E221MPD1TA Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 220uF | 6,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: UVZ1C472MHD TTI: UVZ1C472MHD Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 4700uF 16x25 20% 7.5LS | 1,000In Stock | High Temp Electrolytic Capacitors | Radial | 4.7 mF | 16 VDC | 16 mm | 25 mm | 1000 Hour | |||||
Mfr: UVZ2A101MPD TTI: UVZ2A101MPD Nichicon Availability: 12,200In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 100uF 20% 10X20 Tol 5LS | 12,200In Stock | High Temp Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 10 mm | 20 mm | 1000 Hour | |||||
Mfr: UVZ1V471MPD1TD TTI: UVZ1V471MPD1TD Nichicon Availability: 69,000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35 Volts 20% | 69,000In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: UUD1A151MCL1GS TTI: UUD1A151MCL1GS Nichicon Availability: 35,000In StockAluminum Electrolytic Capacitors - SMD 10volts 150uF AEC-Q200 | 35,000In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 10 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UVZ2C100MPD TTI: UVZ2C100MPD Nichicon Availability: 1,600In StockAluminum Electrolytic Capacitors - Radial Leaded 160volts 10uF 8x11.5 20% 3.5LS | 1,600In Stock | High Temp Electrolytic Capacitors | Radial | 10 uF | 160 VDC | 8 mm | 11.5 mm | 1000 Hour | |||||
Mfr: UVR1C102MPD1TD TTI: UVR1C102MPD1TD Nichicon Availability: 15,500In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 16V 85c | 15,500In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: UVZ1J101MPD1TD TTI: UVZ1J101MPD1TD Nichicon Availability: 32,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 105c | 32,000In Stock | High Temp Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 1000 Hour | |||||
Mfr: UHE1A102MPD TTI: UHE1A102MPD Nichicon Availability: 3,200In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 1000uF 8x20 20% 3.5LS | 3,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 8 mm | 20 mm | 69 mOhms | 6000 Hour | ||||
Mfr: UHE1H681MHD TTI: UHE1H681MHD Nichicon Availability: 600In Stock4,200 On Order Expected 08-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 680uF 12.5x31.5 20% 5LS | 600In Stock4,200 On Order Expected 08-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 50 VDC | 12.5 mm | 31.5 mm | 30 mOhms | 10000 Hour | ||||
Mfr: UPJ1H471MHD6 TTI: UPJ1H471MHD6 Nichicon Availability: 6,300In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF 18x15 20% 7.5LS | 6,300In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 18 mm | 15 mm | 60 mOhms | 5000 Hour | ||||
Mfr: UPM1A222MHD6 TTI: UPM1A222MHD6 Nichicon Availability: 1,750In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 2200uF AEC-Q200 | 1,750In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 10 VDC | 18 mm | 15 mm | 39 mOhms | 5000 Hour | ||||
Mfr: UPM1V151MPD TTI: UPM1V151MPD Nichicon Availability: 900In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 150uF AEC-Q200 | 900In Stock | Low Impedance Electrolytic Capacitors | Radial | 150 uF | 35 VDC | 8 mm | 15 mm | 120 mOhms | 3000 Hour | ||||
Mfr: UPJ1V102MHD TTI: UPJ1V102MHD Nichicon Availability: 1,900In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x31.5 20% 5LS | 1,900In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 31.5 mm | 35 mOhms | 5000 Hour | ||||
Mfr: UPW2A151MHD TTI: UPW2A151MHD Nichicon Availability: 2,900In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 150uF AEC-Q200 | 2,900In Stock | Low Impedance Electrolytic Capacitors | Radial | 150 uF | 100 VDC | 12.5 mm | 25 mm | 130 mOhms | 7000 Hour | ||||
Mfr: LGU2D561MELZ TTI: LGU2D561MELZ Nichicon Availability: 175In StockAluminum Electrolytic Capacitors - Snap In 200volts 560uF 105c 22x40x10L/S | 175In Stock | General Purpose Electrolytic Capacitors | Snap In | 560 uF | 200 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 3000 Hour | EET-ED2D561BA | ||||
Mfr: LLS2W391MELC TTI: LLS2W391MELC Nichicon Availability: 25In StockAluminum Electrolytic Capacitors - Snap In 450volts 390uF 85c 35x40x10L/S | 25In Stock | Aluminum Electrolytic Capacitors | Snap In | 390 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 3000 Hour | ECO-S2WP391EA | ||||
Mfr: LGU2E102MELC TTI: LGU2E102MELC Nichicon Availability: 190In StockAluminum Electrolytic Capacitors - Snap In 250volts 1000uF 105c 35x40x10L/S | 190In Stock | General Purpose Electrolytic Capacitors | Snap In | 1000 uF | 250 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 3000 Hour | ECO-S2EA102EA | ||||
Mfr: UUX1J330MNL6GS TTI: UUX1J330MNL6GS Nichicon Availability: 6,500In StockAluminum Electrolytic Capacitors - SMD 33uF 63V 20% 105c | 6,500In Stock | Aluminum Electrolytic Capacitors | 33 uF | 63 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: LGJ2C221MELZ TTI: LGJ2C221MELZ Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Snap In 160volts 220uF 105c 22x20x10L/S | 500In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 160 VDC | 22 mm (0.866 in) | 2000 Hour | ||||||
Mfr: UPJ2A680MHD6 TTI: UPJ2A680MHD6 Nichicon Availability: 5,700In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 68uF 12.5x15 20% 5LS | 5,700In Stock | Low Impedance Electrolytic Capacitors | Radial | 68 uF | 100 VDC | 12.5 mm | 15 mm | 230 mOhms | 5000 Hour | ||||
Mfr: UPJ1C102MPD TTI: UPJ1C102MPD Nichicon Availability: 3,100In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 1000uF 10x31.5 20% 5LS | 3,100In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 31.5 mm | 72 mOhms | 5000 Hour |