Nichicon - Aluminum Electrolytic Capacitors
31,543 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,020)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LLS1E682MELZ TTI: LLS1E682MELZ Nichicon Availability: 3,000In StockAluminum Electrolytic Capacitors - Snap In 25volts 6800uF 85c | 3,000In Stock | Aluminum Electrolytic Capacitors | Snap In | 6.8 mF | 25 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 3000 Hour | ECO-S1EP682BA | ||||
Mfr: LLS2E221MELZ TTI: LLS2E221MELZ Nichicon Availability: 75In Stock750 On Order Expected 08-Jan-27 Aluminum Electrolytic Capacitors - Snap In 250volts 220uF 10mm '20% | 75In Stock750 On Order Expected 08-Jan-27 | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 250 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 1.1304 Ohms | 3000 Hour | ECO-S2EP221BX | |||
Mfr: PCV1J470MCL2GS TTI: PCV1J470MCL2GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 63V 47uF 105C AEC-Q200 | 1,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 63 VDC | 10 mm | 10 mm (0.394 in) | 30 mOhms | 3000 Hours | ||||
Mfr: PCV1K220MCL1GS TTI: PCV1K220MCL1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 22uF 80 Volts 20% AEC-Q200 | 400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 80 VDC | 10 mm | 12.7 mm (0.5 in) | 38 mOhms | 3000 Hours | ||||
Mfr: PLF1A680MDL4TD TTI: PLF1A680MDL4TD Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 68uF 10V 20% AEC-Q200 | 2,000In Stock | Aluminum Polymer Capacitors | Radial | 68 uF | 10 VDC | 6.3 mm | 10.5 mm (0.413 in) | 25 mOhms | 2000 Hours | ||||
Mfr: UKA1H101MPD TTI: UKA1H101MPD Nichicon Availability: 2,800In StockAluminum Electrolytic Capacitors - Radial Leaded 50Volts 100uF AEC-Q200 | 2,800In Stock | Audio Grade Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: UPM1E222MHD6 TTI: UPM1E222MHD6 Nichicon Availability: 450In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 2200uF AEC-Q200 | 450In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 25 VDC | 18 mm | 20 mm | 28 mOhms | 5000 Hour | ||||
Mfr: UUD1H4R7MCL1GS TTI: UUD1H4R7MCL1GS Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 50volts 4.7uF AEC-Q200 | 1,000In Stock | Low Impedance Electrolytic Capacitors | 4.7 uF | 50 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UHD1C681MPD6 TTI: UHD1C681MPD6 Nichicon Availability: 3,700In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 680uF 10x16 20% 5LS | 3,700In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 16 VDC | 8 mm | 20 mm | 38 mOhms | 3000 Hour | ||||
Mfr: UHE1H121MPD TTI: UHE1H121MPD Nichicon Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 120uF 8x15 20% 3.5LS | 1,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 120 uF | 50 VDC | 8 mm | 15 mm | 120 mOhms | 7000 Hour | ||||
Mfr: UPM1J102MHD6 TTI: UPM1J102MHD6 Nichicon Availability: 580In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 1000uF AEC-Q200 | 580In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 18 mm | 35.5 mm | 29 mOhms | 5000 Hour | ||||
Mfr: UPM1H680MPD TTI: UPM1H680MPD Nichicon Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 68uF AEC-Q200 | 3,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 68 uF | 50 VDC | 8 mm | 11.5 mm | 200 mOhms | 3000 Hour | ||||
Mfr: UPM1J331MHD TTI: UPM1J331MHD Nichicon Availability: 2,281In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 330uF AEC-Q200 | 2,281In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 63 VDC | 12.5 mm | 25 mm | 49 mOhms | 5000 Hour | ||||
Mfr: UPM1V391MPD1TD TTI: UPM1V391MPD1TD Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 390UF 35V AEC-Q200 | 500In Stock | Low Impedance Electrolytic Capacitors | Radial | 390 uF | 35 VDC | 10 mm | 25 mm | 55 mOhms | 5000 Hour | ||||
Mfr: UPM1V121MPD TTI: UPM1V121MPD Nichicon Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 120uF AEC-Q200 | 800In Stock | Low Impedance Electrolytic Capacitors | Radial | 120 uF | 35 VDC | 8 mm | 15 mm | 140 mOhms | 3000 Hour | ||||
Mfr: UPW1E152MHD6 TTI: UPW1E152MHD6 Nichicon Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 1500uF AEC-Q200 | 800In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 25 VDC | 12.5 mm | 25 mm | 30 mOhms | 7000 Hour | ||||
Mfr: UPW1C392MHD TTI: UPW1C392MHD Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 3900uF AEC-Q200 | 400In Stock | Low Impedance Electrolytic Capacitors | Radial | 3.9 mF | 16 VDC | 16 mm | 25 mm | 22 mOhms | 8000 Hour | ||||
Mfr: UPJ2A101MHD6 TTI: UPJ2A101MHD6 Nichicon Availability: 4,449In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 100uF 20% 16X15 7.5LS | 4,449In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 16 mm | 15 mm | 170 mOhms | 5000 Hour | ||||
Mfr: UPM1V152MHD6 TTI: UPM1V152MHD6 Nichicon Availability: 1,100In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1500uF AEC-Q200 | 1,100In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 35 VDC | 18 mm | 20 mm | 28 mOhms | 5000 Hour | ||||
Mfr: UPM1C331MPD6 TTI: UPM1C331MPD6 Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 330uF AEC-Q200 | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 16 VDC | 10 mm | 12.5 mm | 120 mOhms | 5000 Hour | ||||
Mfr: UPW2A221MHD TTI: UPW2A221MHD Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 220uF AEC-Q200 | 400In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 16 mm | 25 mm | 100 mOhms | 8000 Hour | ||||
Mfr: UPW1V681MHD TTI: UPW1V681MHD Nichicon Availability: 2,500In Stock3,000 On Order Expected 22-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 35volts 680uF AEC-Q200 | 2,500In Stock3,000 On Order Expected 22-Apr-27 | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 12.5 mm | 20 mm | 38 mOhms | 7000 Hour | ||||
Mfr: UPW1H182MHD TTI: UPW1H182MHD Nichicon Availability: 1,475In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1800uF AEC-Q200 | 1,475In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.8 mF | 50 VDC | 18 mm | 31.5 mm | 25 mOhms | 8000 Hour | ||||
Mfr: UPW1J391MHD6 TTI: UPW1J391MHD6 Nichicon Availability: 3,050In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 390uF AEC-Q200 | 3,050In Stock | Low Impedance Electrolytic Capacitors | Radial | 390 uF | 63 VDC | 18 mm | 15 mm | 86 mOhms | 8000 Hour | ||||
Mfr: UVR0J102MPD TTI: UVR0J102MPD Nichicon Availability: 11,800In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1000uF 8x11.5 20% 3.5LS | 11,800In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 6.3 VDC | 8 mm | 11.5 mm | 2000 Hour |